Wirewound Inductors:

12 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3648833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM7.300
50+
RM5.660
250+
RM4.050
500+
RM3.830
1000+
RM3.700
More Pricing...
Min: 5 / Mult: 5
5nH
0.032ohm
5.3GHz
1.6A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
2286337

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM8.700
50+
RM7.450
250+
RM5.940
500+
RM5.240
1000+
RM4.830
More Pricing...
Min: 5 / Mult: 5
2.6nH
0.026ohm
9.3GHz
2A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
2286335RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM7.420
250+
RM5.910
500+
RM5.210
1000+
RM4.800
2000+
RM4.440
Min: 100 / Mult: 5
1.15nH
0.021ohm
12.3GHz
3A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
2286335

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM8.660
50+
RM7.420
250+
RM5.910
500+
RM5.210
1000+
RM4.800
More Pricing...
Min: 5 / Mult: 5
1.15nH
0.021ohm
12.3GHz
3A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
2286337RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM7.450
250+
RM5.940
500+
RM5.240
1000+
RM4.830
2000+
RM4.470
Min: 100 / Mult: 5
2.6nH
0.026ohm
9.3GHz
2A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
3648833RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM5.660
250+
RM4.050
500+
RM3.830
1000+
RM3.700
2000+
RM3.130
More Pricing...
Min: 100 / Mult: 5
5nH
0.032ohm
5.3GHz
1.6A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
2286339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM8.120
50+
RM6.960
250+
RM5.540
500+
RM4.890
1000+
RM4.510
More Pricing...
Min: 5 / Mult: 5
5nH
0.032ohm
5.3GHz
1.6A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
2286342RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM4.350
1000+
RM4.010
2000+
RM3.720
Min: 500 / Mult: 5
10.4nH
0.037ohm
4.1GHz
1.5A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
2286339RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM4.890
1000+
RM4.510
2000+
RM4.170
Min: 500 / Mult: 5
5nH
0.032ohm
5.3GHz
1.6A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
2286342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM7.610
50+
RM6.620
250+
RM5.460
500+
RM4.350
1000+
RM4.010
More Pricing...
Min: 5 / Mult: 5
10.4nH
0.037ohm
4.1GHz
1.5A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
3648832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM6.940
50+
RM5.380
250+
RM3.860
500+
RM3.640
1000+
RM3.320
More Pricing...
Min: 5 / Mult: 5
4.5nH
0.032ohm
5.8GHz
1.8A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
3648832RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM5.380
250+
RM3.860
500+
RM3.640
1000+
RM3.320
2000+
RM3.210
Min: 100 / Mult: 5
4.5nH
0.032ohm
5.8GHz
1.8A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account