Wirewound Inductors:

13 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3877498RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM4.040
200+
RM3.650
400+
RM3.300
750+
RM2.950
Min: 100 / Mult: 1
22µH
0.05ohm
20MHz
2.7A
B82476A1 Series
± 10%
Unshielded
Ferrite
12.95mm
9.4mm
5.08mm
3877530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.660
10+
RM3.970
50+
RM3.960
200+
RM3.740
400+
RM3.540
More Pricing...
Min: 1 / Mult: 1
330µH
0.81ohm
20MHz
600mA
B82476A1 Series
± 10%
Unshielded
Ferrite
12.95mm
9.4mm
5.08mm
3877498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.380
10+
RM4.420
50+
RM4.040
200+
RM3.650
400+
RM3.300
More Pricing...
Min: 1 / Mult: 1
22µH
0.05ohm
20MHz
2.7A
B82476A1 Series
± 10%
Unshielded
Ferrite
12.95mm
9.4mm
5.08mm
3877530RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.960
200+
RM3.740
400+
RM3.540
750+
RM2.950
Min: 100 / Mult: 1
330µH
0.81ohm
20MHz
600mA
B82476A1 Series
± 10%
Unshielded
Ferrite
12.95mm
9.4mm
5.08mm
1644612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.030
10+
RM4.100
100+
RM3.630
500+
RM3.500
1000+
RM3.280
More Pricing...
Min: 1 / Mult: 1
10µH
0.027ohm
-
3.9A
B82476B1 Series
± 20%
Unshielded
Ferrite
12.95mm
9.4mm
5.08mm
1644615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.030
10+
RM4.100
100+
RM3.630
500+
RM3.500
1000+
RM3.280
More Pricing...
Min: 1 / Mult: 1
1.5µH
0.009ohm
-
6.4A
B82476B1 Series
± 20%
Unshielded
Ferrite
12.95mm
9.4mm
5.08mm
1644621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.030
10+
RM4.100
100+
RM3.630
500+
RM3.500
1000+
RM3.280
More Pricing...
Min: 1 / Mult: 1
3.3µH
0.0135ohm
-
5.4A
B82476B1 Series
± 20%
Unshielded
Ferrite
12.95mm
9.4mm
5.08mm
1644618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.030
10+
RM4.100
100+
RM3.630
500+
RM3.500
1000+
RM3.280
More Pricing...
Min: 1 / Mult: 1
2.2µH
0.0105ohm
-
6.1A
B82476B1 Series
± 20%
Unshielded
Ferrite
12.95mm
9.4mm
5.08mm
1644623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.030
10+
RM4.100
100+
RM3.630
500+
RM3.500
1000+
RM3.280
More Pricing...
Min: 1 / Mult: 1
33µH
0.088ohm
-
2.1A
B82476B1 Series
± 20%
Unshielded
Ferrite
12.95mm
9.4mm
5.08mm
3877486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.430
10+
RM4.480
100+
RM3.690
500+
RM3.620
1000+
RM3.550
More Pricing...
Min: 1 / Mult: 1
10µH
0.027ohm
20MHz
3.9A
B82476A1 Series
± 10%
Unshielded
Ferrite
12.95mm
9.4mm
5.08mm
3877541RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM3.680
1000+
RM3.430
2000+
RM3.210
Min: 500 / Mult: 1
470µH
1.1ohm
20MHz
500mA
B82476A1 Series
± 10%
Unshielded
Ferrite
12.95mm
9.4mm
5.08mm
3877541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.480
10+
RM4.390
100+
RM3.840
500+
RM3.680
1000+
RM3.430
More Pricing...
Min: 1 / Mult: 1
470µH
1.1ohm
20MHz
500mA
B82476A1 Series
± 10%
Unshielded
Ferrite
12.95mm
9.4mm
5.08mm
3877486RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM3.620
1000+
RM3.550
2000+
RM3.470
Min: 500 / Mult: 1
10µH
0.027ohm
20MHz
3.9A
B82476A1 Series
± 10%
Unshielded
Ferrite
12.95mm
9.4mm
5.08mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account