Wirewound Inductors:

14 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1748801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.670
50+
RM1.480
250+
RM1.370
500+
RM1.260
1000+
RM1.140
More Pricing...
Min: 5 / Mult: 5
12nH
0.15ohm
4GHz
600mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
1748807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.670
50+
RM1.480
250+
RM1.370
500+
RM1.310
1000+
RM1.240
More Pricing...
Min: 5 / Mult: 5
33nH
0.27ohm
2.05GHz
500mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
1748822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.840
50+
RM1.630
250+
RM1.510
500+
RM1.400
1000+
RM1.150
More Pricing...
Min: 5 / Mult: 5
390nH
2.1ohm
560MHz
290mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
1748802RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.470
250+
RM1.370
500+
RM1.250
1000+
RM1.140
2000+
RM1.030
Min: 100 / Mult: 1
15nH
0.17ohm
3.4GHz
600mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
1748824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.670
50+
RM1.480
250+
RM1.370
500+
RM1.260
1000+
RM1.140
More Pricing...
Min: 5 / Mult: 5
560nH
2.5ohm
340MHz
230mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
1748802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.670
50+
RM1.470
250+
RM1.370
500+
RM1.250
1000+
RM1.140
More Pricing...
Min: 5 / Mult: 5
15nH
0.17ohm
3.4GHz
600mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
1748801RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.480
250+
RM1.370
500+
RM1.260
1000+
RM1.140
2000+
RM1.030
Min: 100 / Mult: 1
12nH
0.15ohm
4GHz
600mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
1748822RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.630
250+
RM1.510
500+
RM1.400
1000+
RM1.150
2000+
RM1.130
More Pricing...
Min: 100 / Mult: 1
390nH
2.1ohm
560MHz
290mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
1748824RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.480
250+
RM1.370
500+
RM1.260
1000+
RM1.140
2000+
RM1.030
Min: 100 / Mult: 1
560nH
2.5ohm
340MHz
230mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
1748807RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.480
250+
RM1.370
500+
RM1.310
1000+
RM1.240
2000+
RM1.030
Min: 100 / Mult: 1
33nH
0.27ohm
2.05GHz
500mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
1748813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.670
50+
RM1.480
250+
RM1.370
500+
RM1.260
1000+
RM1.140
More Pricing...
Min: 5 / Mult: 5
82nH
0.42ohm
1.3GHz
400mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
1748825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.750
50+
RM1.640
250+
RM1.520
500+
RM1.470
1000+
RM1.240
More Pricing...
Min: 5 / Mult: 5
620nH
2.7ohm
188MHz
400mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
1748813RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.480
250+
RM1.370
500+
RM1.260
1000+
RM1.140
2000+
RM1.030
Min: 100 / Mult: 1
82nH
0.42ohm
1.3GHz
400mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
1748825RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.640
250+
RM1.520
500+
RM1.470
1000+
RM1.240
2000+
RM1.160
Min: 100 / Mult: 1
620nH
2.7ohm
188MHz
400mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account