0302CS Series Wirewound Inductors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM8.690 50+ RM7.520 250+ RM6.350 500+ RM4.350 1000+ RM4.270 More Pricing... | Min: 5 / Mult: 5 | 7.4nH | 0.112ohm | 7.98GHz | 690mA | 0302 [0805 Metric] | 0302CS Series | ± 5% | Unshielded | Ceramic | 0.86mm | 0.53mm | 0.45mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM7.520 250+ RM6.350 500+ RM4.350 1000+ RM4.270 2000+ RM4.180 | Min: 100 / Mult: 5 | 7.4nH | 0.112ohm | 7.98GHz | 690mA | 0302 [0805 Metric] | 0302CS Series | ± 5% | Unshielded | Ceramic | 0.86mm | 0.53mm | 0.45mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM6.180 250+ RM4.490 500+ RM3.550 1000+ RM3.380 2000+ RM3.340 | Min: 100 / Mult: 5 | 0.67nH | 0.021ohm | 26GHz | 1.6A | 0302 [0805 Metric] | 0302CS Series | ± 10% | Unshielded | Ceramic | 0.86mm | 0.53mm | 0.45mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM6.920 50+ RM6.180 250+ RM4.490 500+ RM3.550 1000+ RM3.380 More Pricing... | Min: 5 / Mult: 5 | 0.67nH | 0.021ohm | 26GHz | 1.6A | 0302 [0805 Metric] | 0302CS Series | ± 10% | Unshielded | Ceramic | 0.86mm | 0.53mm | 0.45mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM4.950 500+ RM4.360 1000+ RM4.020 2000+ RM3.720 | Min: 100 / Mult: 1 | 3nH | 0.06ohm | 15.1GHz | 950mA | 0302 [0805 Metric] | 0302CS Series | ± 5% | Unshielded | Ceramic | 0.86mm | 0.53mm | 0.45mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.250 10+ RM6.210 100+ RM4.950 500+ RM4.360 1000+ RM4.020 More Pricing... | Min: 1 / Mult: 1 | 3nH | 0.06ohm | 15.1GHz | 950mA | 0302 [0805 Metric] | 0302CS Series | ± 5% | Unshielded | Ceramic | 0.86mm | 0.53mm | 0.45mm |