Wirewound Inductors:

10 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1711881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.110
50+
RM1.260
250+
RM0.873
500+
RM0.721
1000+
RM0.639
More Pricing...
Min: 5 / Mult: 5
1µH
0.8ohm
280MHz
450mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
1711887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.860
50+
RM1.110
250+
RM0.772
500+
RM0.639
1000+
RM0.560
More Pricing...
Min: 5 / Mult: 5
10µH
4.5ohm
30MHz
180mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
1711886RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
RM0.825
250+
RM0.770
500+
RM0.715
1000+
RM0.660
2000+
RM0.565
More Pricing...
Min: 100 / Mult: 5
6.8µH
2.7ohm
36MHz
200mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
1711881RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.260
250+
RM0.873
500+
RM0.721
1000+
RM0.639
2000+
RM0.567
More Pricing...
Min: 100 / Mult: 10
1µH
0.8ohm
280MHz
450mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
1711887RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.110
250+
RM0.772
500+
RM0.639
1000+
RM0.560
2000+
RM0.499
More Pricing...
Min: 100 / Mult: 10
10µH
4.5ohm
30MHz
180mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
1711886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM0.880
50+
RM0.825
250+
RM0.770
500+
RM0.715
1000+
RM0.660
More Pricing...
Min: 5 / Mult: 5
6.8µH
2.7ohm
36MHz
200mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
1711879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.050
50+
RM1.230
250+
RM0.854
500+
RM0.708
1000+
RM0.620
More Pricing...
Min: 5 / Mult: 5
680nH
0.6ohm
300MHz
500mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
1711879RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.230
250+
RM0.854
500+
RM0.708
1000+
RM0.620
2000+
RM0.552
More Pricing...
Min: 100 / Mult: 10
680nH
0.6ohm
300MHz
500mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
1711885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.330
50+
RM1.180
100+
RM1.020
500+
RM0.879
1000+
RM0.708
More Pricing...
Min: 10 / Mult: 10
4.7µH
2.1ohm
45MHz
200mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
1711885RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.020
500+
RM0.879
1000+
RM0.708
2000+
RM0.551
Min: 100 / Mult: 10
4.7µH
2.1ohm
45MHz
200mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account