3.4GHz Wirewound Inductors:

15 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3639714RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
RM3.330
500+
RM2.520
2000+
RM2.340
4000+
RM2.160
10000+
RM1.850
More Pricing...
Min: 100 / Mult: 5
16nH
0.074ohm
3.4GHz
2.04A
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM3.330
500+
RM2.520
2000+
RM2.340
4000+
RM2.160
10000+
RM1.850
More Pricing...
Min: 5 / Mult: 5
16nH
0.074ohm
3.4GHz
2.04A
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
1748802RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.470
250+
RM1.370
500+
RM1.250
1000+
RM1.140
2000+
RM1.030
Min: 100 / Mult: 1
15nH
0.17ohm
3.4GHz
600mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
1748802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.670
50+
RM1.470
250+
RM1.370
500+
RM1.250
1000+
RM1.140
More Pricing...
Min: 5 / Mult: 5
15nH
0.17ohm
3.4GHz
600mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
4066064RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.830
250+
RM1.650
500+
RM1.540
1000+
RM1.460
2000+
RM1.370
Min: 100 / Mult: 5
18nH
0.08ohm
3.4GHz
600mA
0805 [2012 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
4066063RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.650
250+
RM1.500
500+
RM1.400
1000+
RM1.280
2000+
RM1.210
More Pricing...
Min: 100 / Mult: 5
18nH
0.08ohm
3.4GHz
600mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
4066063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.840
50+
RM1.650
250+
RM1.500
500+
RM1.400
1000+
RM1.280
More Pricing...
Min: 5 / Mult: 5
18nH
0.08ohm
3.4GHz
600mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
4066064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.050
50+
RM1.830
250+
RM1.650
500+
RM1.540
1000+
RM1.460
More Pricing...
Min: 5 / Mult: 5
18nH
0.08ohm
3.4GHz
600mA
0805 [2012 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
4538439RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.543
500+
RM0.484
1000+
RM0.424
3000+
RM0.396
6000+
RM0.383
Min: 100 / Mult: 10
15nH
0.17ohm
3.4GHz
600mA
-
-
-
-
-
2.35mm
1.73mm
1.52mm
4538439

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.657
100+
RM0.543
500+
RM0.484
1000+
RM0.424
3000+
RM0.396
More Pricing...
Min: 10 / Mult: 10
15nH
0.17ohm
3.4GHz
600mA
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4690428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.340
50+
RM1.110
250+
RM0.904
500+
RM0.824
1000+
RM0.743
More Pricing...
Min: 5 / Mult: 5
15nH
0.1ohm
3.4GHz
600mA
0805 [2012 Metric]
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
1265505RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.380
250+
RM1.040
500+
RM0.920
1000+
RM0.829
2000+
RM0.825
Min: 100 / Mult: 1
15nH
0.17ohm
3.4GHz
600mA
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
1265505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.070
50+
RM1.380
250+
RM1.040
500+
RM0.920
1000+
RM0.829
More Pricing...
Min: 5 / Mult: 5
15nH
0.17ohm
3.4GHz
600mA
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
1711853RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM2.010
1000+
RM1.690
2000+
RM1.220
Min: 500 / Mult: 10
15nH
0.17ohm
3.4GHz
600mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
1711853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM3.350
50+
RM2.690
100+
RM2.490
500+
RM2.010
1000+
RM1.690
More Pricing...
Min: 10 / Mult: 10
15nH
0.17ohm
3.4GHz
600mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account