Through Hole Toroidal Inductors:

6 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3517136

RoHS

Each
1+
RM10.620
5+
RM9.930
10+
RM9.240
20+
RM8.480
40+
RM7.710
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
49µH
5.8A
0.05ohm
± 20%
1209544

RoHS

Each
1+
RM10.890
3+
RM10.250
5+
RM9.610
10+
RM8.960
20+
RM8.340
More Pricing...
Min: 1 / Mult: 1
KlipMount PE53XXX Series
47µH
3A
0.05ohm
± 20%
3517131

RoHS

Each
1+
RM8.420
5+
RM8.000
10+
RM7.580
20+
RM7.020
40+
RM6.460
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
92µH
5.4A
0.05ohm
± 20%
3373520

RoHS

Each
1+
RM23.930
3+
RM22.530
5+
RM21.120
10+
RM19.710
20+
RM18.060
More Pricing...
Min: 1 / Mult: 1
2300HT Series
150µH
7.5A
0.05ohm
± 15%
3517164

RoHS

Each
1+
RM33.590
2+
RM32.750
3+
RM31.910
5+
RM31.070
10+
RM30.230
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
137µH
7A
0.05ohm
± 20%
2215940

RoHS

Each
1+
RM6.270
Min: 1 / Mult: 1
KlipMount PE53XXX Series
47µH
3A
0.05ohm
± 20%
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account