Rotary Potentiometers:

51 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1141599

RoHS

Each
1+
RM79.870
2+
RM76.020
3+
RM72.170
5+
RM68.320
10+
RM64.460
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
P11S Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 150ppm/°C
Modular
Cermet
Solder Lug
-
12.5mm
13.1mm
-55°C
125°C
1517304

RoHS

Each
1+
RM79.240
2+
RM77.810
3+
RM76.370
5+
RM74.930
10+
RM73.490
More Pricing...
Min: 1 / Mult: 1
500kohm
1Turns
Linear
1W
± 20%
P11S Series
Panel Mount
3.18mm
1
Screwdriver Slot
15.9mm
± 100ppm/°C
Modular
Cermet
Solder Lug
-
12.5mm
13.1mm
-55°C
125°C
1141601

RoHS

Each
1+
RM88.970
2+
RM84.820
3+
RM80.660
5+
RM76.510
10+
RM72.350
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
1W
± 10%
P11S Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 150ppm/°C
Modular
Cermet
Solder Lug
-
12.5mm
13.1mm
-55°C
125°C
8557535

RoHS

Each
1+
RM71.430
3+
RM70.180
5+
RM68.930
10+
RM67.670
20+
RM61.980
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
149 Series
Panel Mount
3.175mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
-
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
8557608

RoHS

Each
1+
RM72.890
3+
RM68.880
5+
RM64.870
10+
RM60.850
20+
RM58.080
More Pricing...
Min: 1 / Mult: 1
500kohm
1Turns
Linear
1W
± 10%
149 Series
Panel Mount
3.17mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
-
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
8557438

RoHS

Each
1+
RM90.190
3+
RM87.760
5+
RM85.330
10+
RM82.900
20+
RM73.810
More Pricing...
Min: 1 / Mult: 1
2.5kohm
1Turns
Linear
1W
± 10%
149 Series
-
6.35mm
1
Screwdriver Slot
22.22mm
± 150ppm/°C
-
Cermet
PC Pin
31.1mm
12.5mm
13.1mm
-40°C
150°C
8557314

RoHS

Each
1+
RM139.540
2+
RM135.860
3+
RM132.180
5+
RM128.500
10+
RM124.810
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 10%
149 Series
Through Hole
6.35mm
2
Screwdriver Slot
22.23mm
± 150ppm/°C
-
Cermet
PC Pin
38.68mm
12.5mm
13.1mm
-40°C
150°C
8557462

RoHS

Each
1+
RM65.780
3+
RM63.140
5+
RM60.490
10+
RM57.850
20+
RM55.200
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1W
± 10%
149 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.23mm
± 150ppm/°C
-
Cermet
PC Pin
31.1mm
12.5mm
13.1mm
-40°C
150°C
8557446

RoHS

Each
1+
RM81.070
3+
RM78.820
5+
RM76.570
10+
RM74.320
20+
RM68.370
More Pricing...
Min: 1 / Mult: 1
25kohm
1Turns
Linear
1W
± 10%
149 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.23mm
± 150ppm/°C
-
Cermet
PC Pin
31.1mm
12.5mm
13.1mm
-40°C
150°C
1141597

RoHS

Each
1+
RM88.500
2+
RM85.320
3+
RM82.140
5+
RM78.960
10+
RM75.780
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 10%
P11S Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 150ppm/°C
Modular
Cermet
Solder Lug
-
12.5mm
13.1mm
-55°C
125°C
8557527

RoHS

Each
1+
RM72.100
3+
RM69.180
5+
RM66.260
10+
RM63.340
20+
RM60.420
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 10%
149 Series
Panel Mount
3.175mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
-
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
8557624

RoHS

Each
1+
RM69.930
3+
RM69.540
5+
RM69.140
10+
RM68.740
20+
RM61.950
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
1W
± 10%
149 Series
-
3.17mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
-
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
8557357

RoHS

Each
1+
RM174.230
2+
RM169.630
3+
RM165.020
5+
RM160.420
10+
RM155.810
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
149 Series
-
6.35mm
1
Screwdriver Slot
22.22mm
± 150ppm/°C
-
Cermet
PC Pin
38.68mm
12.5mm
13.1mm
-40°C
150°C
8557420

RoHS

Each
1+
RM80.940
3+
RM79.480
5+
RM78.010
10+
RM76.540
20+
RM70.460
More Pricing...
Min: 1 / Mult: 1
250ohm
1Turns
Linear
1W
± 10%
149 Series
-
6.35mm
1
Screwdriver Slot
22.22mm
± 150ppm/°C
-
Cermet
PC Pin
31.1mm
12.5mm
13.1mm
-40°C
150°C
1141595

RoHS

Each
1+
RM79.320
2+
RM76.970
3+
RM74.610
5+
RM72.260
10+
RM69.900
More Pricing...
Min: 1 / Mult: 1
100ohm
1Turns
Linear
1W
± 10%
P11S Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 150ppm/°C
Modular
Cermet
Solder Lug
-
12.5mm
13.1mm
-55°C
125°C
8557616

RoHS

Each
1+
RM71.670
3+
RM70.980
5+
RM70.290
10+
RM69.600
20+
RM63.270
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1W
± 10%
149 Series
Panel Mount
3.17mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
-
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
8557381

RoHS

Each
1+
RM85.490
3+
RM83.950
5+
RM82.410
10+
RM80.860
20+
RM74.050
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 10%
149 Series
-
6.35mm
1
Screwdriver Slot
22.22mm
± 150ppm/°C
-
Cermet
PC Pin
31.1mm
12.5mm
13.1mm
-40°C
150°C
1141608

RoHS

Each
1+
RM93.710
2+
RM90.150
3+
RM86.590
5+
RM83.030
10+
RM79.470
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Logarithmic
500mW
± 10%
P11S Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 150ppm/°C
Modular
Cermet
Solder Lug
-
12.5mm
13.1mm
-55°C
125°C
1837224

RoHS

Each
1+
RM82.050
3+
RM81.240
5+
RM80.430
10+
RM79.620
20+
RM72.040
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 10%
P11P Series
Bushing Mount
6.35mm
1
Rotary
15.8mm
± 150ppm/°C
Modular
Cermet
Solder Lug
-
12.5mm
13.1mm
-40°C
100°C
1141598

RoHS

Each
1+
RM78.690
2+
RM74.920
3+
RM71.140
5+
RM67.360
10+
RM63.580
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1W
± 10%
P11S Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 150ppm/°C
Modular
Cermet
Solder Lug
-
12.5mm
13.1mm
-55°C
125°C
1141607

RoHS

Each
1+
RM122.840
2+
RM119.880
3+
RM116.920
5+
RM113.960
10+
RM111.000
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
P11S Series
Panel Mount
6mm
2
Screwdriver Slot
25mm
± 150ppm/°C
Modular
Cermet
Solder Lug
-
12.5mm
13.1mm
-55°C
125°C
8557594

RoHS

Each
1+
RM58.420
3+
RM56.080
5+
RM53.740
10+
RM51.400
20+
RM49.060
More Pricing...
Min: 1 / Mult: 1
250ohm
1Turns
Linear
1W
± 10%
149 Series
-
3.17mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
-
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
8557390

RoHS

Each
1+
RM80.870
3+
RM79.920
5+
RM78.970
10+
RM78.010
20+
RM71.150
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
149 Series
-
6.35mm
1
Screwdriver Slot
22.22mm
± 150ppm/°C
-
Cermet
PC Pin
31.1mm
12.5mm
13.1mm
-40°C
150°C
8557551

RoHS

Each
1+
RM71.690
3+
RM70.440
5+
RM69.190
10+
RM67.930
20+
RM61.730
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 10%
149 Series
-
3.17mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
-
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
3946876

RoHS

Each
1+
RM108.560
3+
RM101.380
5+
RM94.200
10+
RM87.010
20+
RM80.700
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
Solder Lug
29.98mm
12.8mm
13.1mm
-55°C
125°C
1-25 of 51 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account