Rotary Potentiometers:

16 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
No. of Gangs
Adjustment Type
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1141682

RoHS

Each
1+
RM123.750
2+
RM122.490
3+
RM121.220
5+
RM119.960
10+
RM118.690
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
1
Knurled Knob
± 100ppm/°C
Cermet
Solder Lug
24.9mm
-55°C
125°C
1141680

RoHS

Each
1+
RM143.860
2+
RM139.430
3+
RM135.000
5+
RM130.570
10+
RM126.130
More Pricing...
Min: 1 / Mult: 1
2.2kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
1
Knurled Knob
± 100ppm/°C
Cermet
Solder Lug
24.9mm
-55°C
125°C
1357115

RoHS

Each
1+
RM157.330
2+
RM155.060
3+
RM152.790
5+
RM150.520
10+
RM148.250
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
P16 Series
Panel Mount
1
Knurled Knob
± 150ppm/°C
Cermet
Solder Lug
24.9mm
-40°C
125°C
1141686

RoHS

Each
1+
RM152.570
2+
RM149.280
3+
RM145.980
5+
RM142.680
10+
RM139.380
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
1
Knurled Knob
± 100ppm/°C
Cermet
Solder Lug
24.9mm
-55°C
125°C
1357114

RoHS

Each
1+
RM157.000
2+
RM154.570
3+
RM152.140
5+
RM149.710
10+
RM147.270
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
1
Knurled Knob
± 150ppm/°C
Cermet
Solder Lug
24.9mm
-40°C
125°C
1141678

RoHS

Each
1+
RM143.870
2+
RM138.310
3+
RM132.740
5+
RM127.170
10+
RM121.600
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
1
Knurled Knob
± 100ppm/°C
Cermet
Solder Lug
24.9mm
-55°C
125°C
4229282

RoHS

Each
1+
RM109.490
2+
RM104.680
3+
RM99.870
5+
RM95.060
10+
RM90.250
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
1
Knurled Knob
± 150ppm/°C
Cermet
Solder Lug
24.9mm
-40°C
125°C
4540623

RoHS

Each
1+
RM139.120
3+
RM129.880
5+
RM120.630
10+
RM111.380
20+
RM99.260
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
1
Knurled Knob
± 150ppm/°C
Cermet
Solder Lug
24.9mm
-40°C
125°C
4540624

RoHS

Each
1+
RM339.090
2+
RM332.310
3+
RM325.530
5+
RM318.750
10+
RM311.970
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
1
Knurled Knob
± 150ppm/°C
Cermet
Solder Lug
24.9mm
-40°C
125°C
4229280

RoHS

Each
1+
RM103.590
2+
RM101.520
3+
RM99.450
5+
RM97.380
10+
RM95.310
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
1
Knurled Knob
± 150ppm/°C
Cermet
Solder Lug
24.9mm
-40°C
125°C
4229281

RoHS

Each
1+
RM103.590
2+
RM99.070
3+
RM94.550
5+
RM90.030
10+
RM85.500
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
1
Knurled Knob
± 150ppm/°C
Cermet
Solder Lug
24.9mm
-40°C
125°C
4540626

RoHS

Each
1+
RM139.120
3+
RM129.880
5+
RM120.630
10+
RM111.380
20+
RM99.260
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
1
Knurled Knob
± 150ppm/°C
Cermet
Solder Lug
24.9mm
-40°C
125°C
4540625

RoHS

Each
1+
RM139.120
3+
RM129.880
5+
RM120.630
10+
RM111.380
20+
RM99.260
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
1
Knurled Knob
± 150ppm/°C
Cermet
Solder Lug
24.9mm
-40°C
125°C
1141683

RoHS

Each
1+
RM157.960
2+
RM150.440
3+
RM142.920
5+
RM135.400
10+
RM127.880
More Pricing...
Min: 1 / Mult: 1
22kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
1
Knurled Knob
± 100ppm/°C
Cermet
Solder Lug
24.9mm
-55°C
125°C
1141681

RoHS

Each
1+
RM144.070
2+
RM137.080
3+
RM130.090
5+
RM123.100
10+
RM116.100
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
1
Knurled Knob
± 100ppm/°C
Cermet
Solder Lug
24.9mm
-55°C
125°C
1141684

RoHS

Each
1+
RM158.270
2+
RM152.270
3+
RM146.260
5+
RM140.250
10+
RM134.240
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
1
Knurled Knob
± 100ppm/°C
Cermet
Solder Lug
24.9mm
-55°C
125°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account