Rotary Potentiometers:

16 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1144774

RoHS

Each
1+
RM142.960
3+
RM140.110
5+
RM137.250
10+
RM134.390
20+
RM131.680
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1W
± 20%
357 Series
Panel Mount
6.34mm
1
Screwdriver Slot
22.2mm
± 600ppm/°C
Conductive Plastic
Turret
34.6mm
-55°C
125°C
1144764

RoHS

Each
1+
RM165.370
3+
RM163.230
5+
RM161.090
10+
RM158.940
20+
RM144.860
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 20%
357 Series
Panel Mount
6.34mm
1
Screwdriver Slot
22.2mm
± 600ppm/°C
Conductive Plastic
Turret
34.6mm
-55°C
125°C
1144770

RoHS

Each
1+
RM137.060
3+
RM134.320
5+
RM131.580
10+
RM128.840
20+
RM126.250
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 20%
357 Series
Panel Mount
6.34mm
1
Screwdriver Slot
22.2mm
± 600ppm/°C
Conductive Plastic
Turret
34.6mm
-55°C
125°C
1144766

RoHS

Each
1+
RM212.490
3+
RM198.960
5+
RM185.430
10+
RM171.890
20+
RM164.430
More Pricing...
Min: 1 / Mult: 1
2kohm
1Turns
Linear
1W
± 20%
357 Series
Panel Mount
6.34mm
1
Screwdriver Slot
22.2mm
± 600ppm/°C
Conductive Plastic
Turret
34.6mm
-55°C
125°C
1357044

RoHS

Each
1+
RM178.350
3+
RM156.060
5+
RM134.160
10+
RM131.480
20+
RM128.800
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 20%
357 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22mm
± 600ppm/°C
Conductive Plastic
Turret
34.6mm
-55°C
125°C
1144772

RoHS

Each
1+
RM190.100
3+
RM166.350
5+
RM139.370
10+
RM136.590
20+
RM133.800
More Pricing...
Min: 1 / Mult: 1
2kohm
1Turns
Linear
1W
± 20%
357 Series
Panel Mount
6.34mm
1
Screwdriver Slot
22.2mm
± 600ppm/°C
Conductive Plastic
Turret
34.6mm
-55°C
125°C
1357048

RoHS

Each
1+
RM255.020
3+
RM246.150
5+
RM236.980
10+
RM230.320
20+
RM219.840
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1W
± 20%
357 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22mm
± 600ppm/°C
Conductive Plastic
Turret
34.6mm
-55°C
125°C
1144768

RoHS

Each
1+
RM133.010
3+
RM130.350
5+
RM127.690
10+
RM125.030
20+
RM122.520
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1W
± 20%
357 Series
Panel Mount
6.34mm
1
Screwdriver Slot
22.2mm
± 600ppm/°C
Conductive Plastic
Turret
34.6mm
-55°C
125°C
1357053

RoHS

Each
1+
RM262.650
3+
RM253.510
5+
RM244.060
10+
RM237.210
20+
RM226.410
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 20%
357 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22mm
± 600ppm/°C
Conductive Plastic
Turret
34.6mm
-55°C
125°C
2550675

RoHS

Each
1+
RM156.690
3+
RM155.590
5+
RM154.490
10+
RM153.390
20+
RM141.540
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 20%
357 Series
Bushing Mount
6.35mm
1
Screwdriver Slot
22mm
± 600ppm/°C
Conductive Plastic
Turret
34.6mm
-55°C
125°C
1144767

RoHS

Each
1+
RM246.430
3+
RM237.860
5+
RM229.000
10+
RM222.570
20+
RM212.430
More Pricing...
Min: 1 / Mult: 1
20kohm
1Turns
Linear
1W
± 20%
357 Series
Panel Mount
6.34mm
1
Screwdriver Slot
22.2mm
± 600ppm/°C
Conductive Plastic
Turret
34.6mm
-55°C
125°C
1357045

RoHS

Each
1+
RM250.680
3+
RM241.960
5+
RM232.940
10+
RM226.400
20+
RM216.100
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 20%
357 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22mm
± 600ppm/°C
Conductive Plastic
Turret
34.6mm
-55°C
125°C
1144771

RoHS

Each
1+
RM141.040
3+
RM140.490
5+
RM139.930
10+
RM139.370
20+
RM136.590
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 20%
357 Series
Panel Mount
6.34mm
1
Screwdriver Slot
22.2mm
± 600ppm/°C
Conductive Plastic
Turret
34.6mm
-55°C
125°C
1357057

RoHS

Each
1+
RM255.390
3+
RM245.940
5+
RM236.160
10+
RM229.070
20+
RM217.890
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
1W
± 20%
357 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22mm
± 600ppm/°C
Conductive Plastic
Turret
34.6mm
-55°C
125°C
1357047

RoHS

Each
1+
RM255.020
3+
RM246.150
5+
RM236.980
10+
RM230.320
20+
RM219.840
More Pricing...
Min: 1 / Mult: 1
20kohm
1Turns
Linear
1W
± 20%
357 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22mm
± 600ppm/°C
Conductive Plastic
Turret
34.6mm
-55°C
125°C
1144769

RoHS

Each
1+
RM81.330
Min: 1 / Mult: 1
50kohm
1Turns
Linear
1W
± 20%
357 Series
Panel Mount
6.34mm
1
Screwdriver Slot
22.2mm
± 600ppm/°C
Conductive Plastic
Turret
34.6mm
-55°C
125°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account