Rotary Potentiometers:

19 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4313322

RoHS

Each
1+
RM98.250
2+
RM93.640
3+
RM89.020
5+
RM84.410
10+
RM79.790
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 10%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
Cermet
Solder Lug
33.5mm
-40°C
85°C
4313326

RoHS

Each
1+
RM98.250
2+
RM93.640
3+
RM89.020
5+
RM84.410
10+
RM79.790
More Pricing...
Min: 1 / Mult: 1
2.2kohm
1Turns
Linear
1W
± 10%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
Cermet
Solder Lug
33.5mm
-40°C
85°C
4313321

RoHS

Each
1+
RM101.090
2+
RM96.420
3+
RM91.750
5+
RM87.080
10+
RM82.400
More Pricing...
Min: 1 / Mult: 1
220kohm
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
Cermet
Solder Lug
33.5mm
-40°C
85°C
4313317

RoHS

Each
1+
RM90.530
2+
RM86.290
3+
RM82.040
5+
RM77.790
10+
RM73.540
More Pricing...
Min: 1 / Mult: 1
470ohm
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
Cermet
Solder Lug
33.5mm
-40°C
85°C
4313308

RoHS

Each
1+
RM90.530
2+
RM86.290
3+
RM82.040
5+
RM77.790
10+
RM73.540
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
Cermet
Solder Lug
33.5mm
-40°C
85°C
4313309

RoHS

Each
1+
RM101.090
2+
RM96.420
3+
RM91.750
5+
RM87.080
10+
RM82.400
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
Cermet
Solder Lug
33.5mm
-40°C
85°C
4313323

RoHS

Each
1+
RM98.250
2+
RM93.640
3+
RM89.020
5+
RM84.410
10+
RM79.790
More Pricing...
Min: 1 / Mult: 1
470ohm
1Turns
Linear
1W
± 10%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
Cermet
Solder Lug
33.5mm
-40°C
85°C
4313315

RoHS

Each
1+
RM90.530
2+
RM88.500
3+
RM86.470
5+
RM84.440
10+
RM82.400
More Pricing...
Min: 1 / Mult: 1
22kohm
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
Cermet
Solder Lug
33.5mm
-40°C
85°C
4313312

RoHS

Each
1+
RM90.530
2+
RM86.290
3+
RM82.040
5+
RM77.790
10+
RM73.540
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
Cermet
Solder Lug
33.5mm
-40°C
85°C
4313319

RoHS

Each
1+
RM98.250
2+
RM93.640
3+
RM89.020
5+
RM84.410
10+
RM79.790
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
1W
± 10%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
Cermet
Solder Lug
33.5mm
-40°C
85°C
4313313

RoHS

Each
1+
RM101.090
2+
RM96.420
3+
RM91.750
5+
RM87.080
10+
RM82.400
More Pricing...
Min: 1 / Mult: 1
2.2kohm
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
Cermet
Solder Lug
33.5mm
-40°C
85°C
4313316

RoHS

Each
1+
RM98.250
2+
RM93.640
3+
RM89.020
5+
RM84.410
10+
RM79.790
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
1W
± 10%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
Cermet
Solder Lug
33.5mm
-40°C
85°C
4313314

RoHS

Each
1+
RM90.530
2+
RM86.290
3+
RM82.040
5+
RM77.790
10+
RM73.540
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
Cermet
Solder Lug
33.5mm
-40°C
85°C
4313324

RoHS

Each
1+
RM72.020
2+
RM68.720
3+
RM65.410
5+
RM62.110
10+
RM58.800
More Pricing...
Min: 1 / Mult: 1
470ohm
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
Cermet
Solder Lug
33.5mm
-40°C
85°C
4313310

RoHS

Each
1+
RM98.610
2+
RM94.000
3+
RM89.380
5+
RM84.770
10+
RM80.150
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
Cermet
Solder Lug
33.5mm
-40°C
85°C
4313307

RoHS

Each
1+
RM101.430
2+
RM96.760
3+
RM92.090
5+
RM87.420
10+
RM82.740
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
Cermet
Solder Lug
33.5mm
-40°C
85°C
4313311

RoHS

Each
1+
RM88.330
2+
RM84.190
3+
RM80.040
5+
RM75.900
10+
RM71.750
More Pricing...
Min: 1 / Mult: 1
220kohm
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
Cermet
Solder Lug
33.5mm
-40°C
85°C
4313305

RoHS

Each
1+
RM101.090
2+
RM96.420
3+
RM91.750
5+
RM87.080
10+
RM82.400
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
Cermet
Solder Lug
33.5mm
-40°C
85°C
4313325

RoHS

Each
1+
RM88.330
2+
RM84.190
3+
RM80.040
5+
RM75.900
10+
RM71.750
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
Cermet
Solder Lug
33.5mm
-40°C
85°C
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account