Rotary Potentiometers:

1,131 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9357718

RoHS

Each
1+
RM112.290
2+
RM107.470
3+
RM102.650
5+
RM97.830
10+
RM93.010
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 15%
6639 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.23mm
± 500ppm/°C
Precision
Conductive Plastic
Turret
33.48mm
-
-
-65°C
125°C
1144785

RoHS

Each
1+
RM192.600
2+
RM185.190
3+
RM177.780
5+
RM170.370
10+
RM162.950
More Pricing...
Min: 1 / Mult: 1
1kohm
10Turns
Linear
2W
± 5%
534 Series
Panel Mount
6.35mm
1
Rotary
20.6mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1700936

RoHS

Each
1+
RM142.060
2+
RM137.410
3+
RM132.760
5+
RM128.110
10+
RM123.460
More Pricing...
Min: 1 / Mult: 1
10kohm
10Turns
Linear
2W
± 5%
3540 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
9357726

RoHS

Each
1+
RM115.550
2+
RM112.040
3+
RM108.530
5+
RM105.020
10+
RM101.500
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1W
± 15%
6639 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.23mm
± 500ppm/°C
Precision
Conductive Plastic
Turret
33.48mm
-
-
-65°C
125°C
1857701

RoHS

Each
1+
RM8.070
10+
RM6.880
100+
RM5.820
500+
RM5.040
1000+
RM4.970
More Pricing...
Min: 1 / Mult: 1
-
-
Log (Audio)
50mW
-
-
Through Hole
6mm
2
Flatted
-
-
-
-
-
-
-
15.5mm
-10°C
-
1144798

RoHS

Each
1+
RM156.130
2+
RM155.360
3+
RM154.580
5+
RM153.800
10+
RM153.020
More Pricing...
Min: 1 / Mult: 1
10kohm
10Turns
Linear
2W
± 5%
534 Series
Panel Mount
6mm
1
Screwdriver Slot
20.62mm
20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1684813

RoHS

Each
1+
RM9.400
50+
RM7.340
100+
RM6.680
250+
RM6.060
500+
RM5.700
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
200mW
± 20%
P160 Series
Bushing Mount
6mm
1
Screwdriver Slot
15mm
-
-
Conductive Plastic
Solder Lug
24.5mm
-
-
-20°C
70°C
1612611

RoHS

Each
1+
RM81.250
2+
RM77.130
3+
RM73.010
5+
RM68.890
10+
RM64.760
More Pricing...
Min: 1 / Mult: 1
10kohm
10Turns
Linear
2W
± 5%
3590 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
20.63mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
-40°C
125°C
1700941

RoHS

Each
1+
RM83.380
2+
RM79.580
3+
RM75.770
5+
RM71.960
10+
RM68.150
More Pricing...
Min: 1 / Mult: 1
1kohm
10Turns
Linear
2W
± 5%
3590 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.63mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
-55°C
125°C
1612609

RoHS

Each
1+
RM86.220
2+
RM81.450
3+
RM76.670
5+
RM71.890
10+
RM67.110
More Pricing...
Min: 1 / Mult: 1
10kohm
10Turns
Linear
2W
± 5%
3590 Series
Bushing Mount
6.3mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
1°C
125°C
1692602

RoHS

Each
1+
RM371.850
2+
RM364.450
3+
RM357.040
5+
RM353.730
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1W
± 10%
6538 Series
Panel Mount
3.17mm
1
Screwdriver Slot
12.7mm
± 500ppm/°C
Precision
Conductive Plastic
Turret
28.58mm
-
-
1°C
125°C
1520675

RoHS

Each
1+
RM152.740
2+
RM148.310
3+
RM143.880
5+
RM139.450
10+
RM135.010
More Pricing...
Min: 1 / Mult: 1
5kohm
10Turns
Linear
2W
± 5%
7286 Series
Bushing Mount
6.35mm
1
Screwdriver Slot
12.7mm
± 20ppm/°C
Precision
Wirewound
Turret
39.73mm
-
-
-55°C
125°C
2100102

RoHS

Each
1+
RM10.400
10+
RM9.430
100+
RM7.540
500+
RM6.490
1000+
RM6.440
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2915264

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
RM8.820
10+
RM7.210
100+
RM6.290
500+
RM5.420
1000+
RM5.240
More Pricing...
Min: 1 / Mult: 1
-
-
-
200mW
-
P160 Series
-
6mm
-
Knurled
15mm
-
-
-
PC Pin
-
-
-
-
-
2344514

RoHS

Each
1+
RM158.790
2+
RM130.690
3+
RM126.410
5+
RM122.120
10+
RM117.840
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
2W
± 10%
RV4 Series
Panel Mount
6.325mm
1
Screwdriver Slot
22.225mm
-
-
Carbon
Solder Lug
35.84mm
-
-
-65°C
125°C
2814157

RoHS

Each
1+
RM4.370
10+
RM3.650
100+
RM3.090
500+
RM2.770
1000+
RM2.740
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
PTV09 Series
Through Hole
-
1
Flatted
25mm
-
-
-
PC Pin
-
-
-
-
-
1782677

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
RM139.260
2+
RM134.710
3+
RM130.150
5+
RM125.590
10+
RM121.030
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2328061

RoHS

Each
1+
RM123.920
2+
RM119.040
3+
RM114.160
5+
RM109.280
10+
RM104.400
More Pricing...
Min: 1 / Mult: 1
5kohm
-
Linear
1W
± 15%
6639 Series
Panel Mount
6.342mm
1
Rotary
22.23mm
± 500ppm/°C
Precision
-
Turret
33.48mm
-
-
-40°C
125°C
2771751

RoHS

Each
1+
RM2.960
10+
RM2.550
100+
RM2.370
500+
RM2.170
1000+
RM1.990
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
50mW
± 20%
P120 Series
Panel Mount
6mm
1
Screwdriver Slot
20mm
-
-
Conductive Plastic
PC Pin
26mm
-
-
-40°C
85°C
1345093

RoHS

Each
1+
RM6.960
5+
RM6.460
10+
RM5.950
20+
RM4.480
40+
RM4.200
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
50mW
± 20%
PTV111 Series
Through Hole
6mm
1
Screwdriver Slot
15mm
-
Standard
Carbon
PC Pin
26.3mm
12mm
13.4mm
-10°C
50°C
1517285
Each
1+
RM230.490
2+
RM219.170
3+
RM207.850
5+
RM196.530
10+
RM185.200
More Pricing...
Min: 1 / Mult: 1
220ohm
1Turns
Linear
3W
± 10%
PE30 Series
Bushing Mount
6mm
1
Rotary
16mm
± 100ppm/°C
-
Cermet
Solder Lug
36mm
-
-
-55°C
125°C
9353941

RoHS

Each
1+
RM35.850
Min: 1 / Mult: 1
1kohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
2
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-40°C
125°C
9355561

RoHS

Each
1+
RM130.360
2+
RM125.410
3+
RM120.450
5+
RM115.490
10+
RM110.530
More Pricing...
Min: 1 / Mult: 1
500ohm
10Turns
Linear
2W
± 5%
3540 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
3976876
Each
1+
RM107.140
2+
RM104.940
3+
RM102.740
5+
RM100.540
10+
RM98.330
More Pricing...
Min: 1 / Mult: 1
100ohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
-
-
9.6mm
-40°C
85°C
4006912

RoHS

Each
1+
RM18.640
5+
RM15.880
10+
RM13.110
25+
RM12.860
50+
RM12.610
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Logarithmic
100mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
1-25 of 1131 items
of 46 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account