Trimmer Potentiometers:

136 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
514779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.960
10+
RM6.830
50+
RM6.340
100+
RM5.850
200+
RM5.740
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
-
1360932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.850
10+
RM6.820
50+
RM6.330
100+
RM5.840
200+
RM5.730
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
20kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
-
2321833RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.840
200+
RM5.440
500+
RM5.030
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
-
2328491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.680
10+
RM5.180
50+
RM4.960
100+
RM4.740
200+
RM4.410
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
2Mohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
-
1360937RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.850
200+
RM5.740
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
AEC-Q200
514767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.810
10+
RM6.820
50+
RM6.330
100+
RM5.840
200+
RM5.730
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
5kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
-
1360940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.800
10+
RM7.470
50+
RM7.110
100+
RM6.740
200+
RM6.610
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
100kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
AEC-Q200
1360940RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.740
200+
RM6.610
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
100kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
AEC-Q200
1360937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.960
10+
RM6.830
50+
RM6.340
100+
RM5.850
200+
RM5.740
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
AEC-Q200
2328474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.800
10+
RM6.700
50+
RM6.220
100+
RM5.740
200+
RM5.260
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
100kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
-
2321833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.940
10+
RM6.820
50+
RM6.330
100+
RM5.840
200+
RM5.440
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
-
2328494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.800
10+
RM6.700
50+
RM6.220
100+
RM5.740
200+
RM5.080
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
25kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
-
1360938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.790
10+
RM6.680
50+
RM6.200
100+
RM5.720
200+
RM5.610
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
20kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
AEC-Q200
2328473RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.740
200+
RM5.420
500+
RM5.100
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
250kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
-
2328498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.800
10+
RM6.700
50+
RM6.220
100+
RM5.740
200+
RM5.420
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
470ohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
-
2328510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.780
10+
RM6.680
50+
RM6.200
100+
RM5.720
200+
RM5.340
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
2Mohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
-
2328486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.800
10+
RM6.290
50+
RM5.830
100+
RM5.370
200+
RM5.020
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
5kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
-
1360936

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.940
10+
RM6.820
50+
RM6.330
100+
RM5.840
200+
RM5.730
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
5kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
AEC-Q200
514792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.940
10+
RM6.820
50+
RM6.330
100+
RM5.840
200+
RM5.730
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
100kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
-
2328511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.800
10+
RM6.700
50+
RM6.220
100+
RM5.740
200+
RM5.420
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
200kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
-
2328476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.790
10+
RM6.680
50+
RM6.200
100+
RM5.720
200+
RM5.370
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
-
2328518RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.270
200+
RM5.860
500+
RM5.440
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
5kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
-
2328490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.800
10+
RM6.690
50+
RM6.210
100+
RM5.730
200+
RM5.120
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
20kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
-
1360931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.220
10+
RM7.060
50+
RM6.550
100+
RM6.040
200+
RM5.920
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
2Mohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
-
514779RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.850
200+
RM5.740
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
-
1-25 of 136 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account