Trimmer Potentiometers:

85 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
514846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM19.810
10+
RM16.900
50+
RM15.640
100+
RM14.370
200+
RM14.090
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
20kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
4.6mm
3.71mm
-65°C
150°C
AEC-Q200
2329264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.650
10+
RM10.860
50+
RM10.060
100+
RM9.260
200+
RM8.640
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
2kohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
4.6mm
3.71mm
-65°C
150°C
AEC-Q200
8792461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM36.890
10+
RM33.400
50+
RM32.710
100+
RM29.580
200+
RM27.730
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
1kohm
Surface Mount
13Turns
TSM4 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
4.6mm
3.5mm
-55°C
125°C
-
514810RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM14.090
200+
RM13.310
500+
RM12.520
Min: 100 / Mult: 1
Multi Turn
Cermet
Side Adjust
2kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
4.6mm
3.71mm
-65°C
150°C
AEC-Q200
2857012

RoHS

Each
1+
RM17.980
10+
RM15.320
50+
RM14.200
100+
RM13.070
200+
RM12.340
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
10kohm
Surface Mount
11Turns
SM-42 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
4.6mm
3.7mm
-65°C
150°C
-
2329371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM19.040
10+
RM16.380
50+
RM15.210
100+
RM14.030
200+
RM13.270
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
5kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
4.6mm
3.9mm
-65°C
150°C
-
8792526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM47.080
10+
RM41.200
50+
RM34.140
100+
RM30.610
200+
RM28.250
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
100kohm
Surface Mount
13Turns
TSM4 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
4.6mm
3.5mm
-55°C
125°C
-
2309120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM19.420
10+
RM16.890
50+
RM16.560
100+
RM14.360
200+
RM13.580
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
4.6mm
3.9mm
-65°C
150°C
-
8792500RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM34.760
50+
RM34.480
100+
RM29.510
200+
RM27.910
500+
RM26.300
Min: 10 / Mult: 1
Multi Turn
Cermet
Side Adjust
20kohm
Surface Mount
13Turns
TSM4 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
4.6mm
3.5mm
-55°C
125°C
-
514822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM19.850
10+
RM17.460
50+
RM16.810
100+
RM15.740
200+
RM15.430
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
5kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
4.6mm
3.71mm
-65°C
150°C
AEC-Q200
8792500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM40.860
10+
RM34.760
50+
RM34.480
100+
RM29.510
200+
RM27.910
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
20kohm
Surface Mount
13Turns
TSM4 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
4.6mm
3.5mm
-55°C
125°C
-
2321818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM19.400
10+
RM16.540
50+
RM15.300
100+
RM14.060
200+
RM13.280
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
500ohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
4.6mm
3.71mm
-65°C
150°C
AEC-Q200
514834RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM14.330
200+
RM14.050
Min: 100 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
4.6mm
3.71mm
-65°C
150°C
AEC-Q200
2329376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM17.390
10+
RM16.430
50+
RM16.380
100+
RM14.090
200+
RM13.810
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
100kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
4.6mm
3.71mm
-65°C
150°C
AEC-Q200
514860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM18.490
10+
RM16.010
50+
RM15.260
100+
RM13.960
200+
RM13.690
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
100kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
4.6mm
3.71mm
-65°C
150°C
AEC-Q200
8792488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM43.870
10+
RM39.010
50+
RM36.390
100+
RM34.450
200+
RM32.500
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
5kohm
Surface Mount
13Turns
TSM4 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
4.6mm
3.5mm
-55°C
125°C
-
2857017

RoHS

Each
1+
RM21.010
10+
RM17.120
50+
RM15.780
100+
RM13.950
200+
RM13.260
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
5kohm
Surface Mount
11Turns
SM-42 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
4.6mm
3.7mm
-65°C
150°C
-
514809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM19.810
10+
RM16.900
50+
RM15.640
100+
RM14.370
200+
RM14.090
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
1kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
4.6mm
3.71mm
-65°C
150°C
AEC-Q200
2329373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM22.860
10+
RM18.640
50+
RM17.170
100+
RM15.740
200+
RM14.640
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
50kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
4.6mm
3.9mm
-65°C
150°C
-
8792461RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM33.400
50+
RM32.710
100+
RM29.580
200+
RM27.730
500+
RM25.870
Min: 10 / Mult: 1
Multi Turn
Cermet
Side Adjust
1kohm
Surface Mount
13Turns
TSM4 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
4.6mm
3.5mm
-55°C
125°C
-
514858RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM14.030
200+
RM13.750
Min: 100 / Mult: 1
Multi Turn
Cermet
Side Adjust
50kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
4.6mm
3.71mm
-65°C
150°C
AEC-Q200
514809RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM14.370
200+
RM14.090
Min: 100 / Mult: 1
Multi Turn
Cermet
Side Adjust
1kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
4.6mm
3.71mm
-65°C
150°C
AEC-Q200
2329370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM19.370
10+
RM16.520
50+
RM15.280
100+
RM14.040
200+
RM13.100
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
500ohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
4.6mm
3.9mm
-65°C
150°C
AEC-Q200
8792623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM40.970
10+
RM34.870
50+
RM34.580
100+
RM29.620
200+
RM28.020
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Surface Mount
13Turns
TSM4 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
4.6mm
3.5mm
-55°C
125°C
-
2329381

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM19.420
10+
RM16.560
50+
RM15.830
100+
RM13.990
200+
RM12.890
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
200kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
4.6mm
3.71mm
-65°C
150°C
-
1-25 of 85 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account