Trimmer Potentiometers:

27 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3128582

RoHS

Each
1+
RM1.990
50+
RM1.760
100+
RM1.560
250+
RM1.530
500+
RM1.500
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
4.7Mohm
Through Hole
1Turns
PT-6 Series
100mW
± 30%
-500ppm/°C to +300ppm/°C
6 mm Round
6.3mm
-
4mm
-25°C
70°C
3128546

RoHS

Each
1+
RM4.060
10+
RM3.470
50+
RM3.050
100+
RM2.890
200+
RM2.680
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
500kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
-500ppm/°C to +300ppm/°C
15 mm Round
15mm
-
7mm
-25°C
70°C
3128614

RoHS

Each
1+
RM6.620
10+
RM5.660
25+
RM5.260
50+
RM4.980
100+
RM4.670
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1Mohm
Through Hole
1Turns
PTC-10 Series
330mW
± 20%
-500ppm/°C to +300ppm/°C
10 mm Round
10.3mm
-
6mm
-40°C
90°C
3128571

RoHS

Each
1+
RM2.980
50+
RM2.220
100+
RM2.090
250+
RM1.860
500+
RM1.750
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
500kohm
Through Hole
1Turns
PT-6 Series
50mW
± 20%
-500ppm/°C to +300ppm/°C
6 mm Round
6.3mm
3.5mm
-
-25°C
70°C
3128587

RoHS

Each
1+
RM2.660
50+
RM2.030
100+
RM1.910
250+
RM1.730
500+
RM1.610
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
5Mohm
Through Hole
1Turns
PT-6 Series
100mW
± 30%
-500ppm/°C to +300ppm/°C
6 mm Round
6.3mm
-
4mm
-25°C
70°C
3128569

RoHS

Each
1+
RM2.890
50+
RM1.960
100+
RM1.740
250+
RM1.560
500+
RM1.550
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
500kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
-500ppm/°C to +300ppm/°C
6 mm Round
6.3mm
3.5mm
-
-25°C
70°C
3128547

RoHS

Each
1+
RM3.040
10+
RM2.400
50+
RM2.270
100+
RM2.140
200+
RM2.100
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
500kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
-500ppm/°C to +300ppm/°C
15 mm Round
15mm
-
7mm
-25°C
70°C
3128486

RoHS

Each
1+
RM1.890
50+
RM1.670
100+
RM1.450
250+
RM1.440
500+
RM1.430
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
470kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
-500ppm/°C to +300ppm/°C
10 mm Round
10.3mm
4.8mm
12.1mm
-25°C
70°C
3128466

RoHS

Each
1+
RM2.780
50+
RM2.370
100+
RM2.020
250+
RM1.980
500+
RM1.940
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
220kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
-500ppm/°C to +300ppm/°C
10 mm Round
10.3mm
-
6mm
-25°C
70°C
3128535

RoHS

Each
1+
RM4.640
10+
RM3.970
50+
RM3.730
100+
RM3.410
200+
RM3.290
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
1Mohm
Through Hole
1Turns
PT-15 Series
250mW
± 10%
-500ppm/°C to +300ppm/°C
15 mm Round
15mm
6mm
19.5mm
-25°C
70°C
3128460

RoHS

Each
1+
RM3.280
50+
RM2.590
100+
RM2.330
250+
RM2.150
500+
RM1.960
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
1Mohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
-500ppm/°C to +300ppm/°C
10 mm Round
10.3mm
-
6mm
-25°C
70°C
3128524

RoHS

Each
1+
RM3.610
10+
RM2.580
50+
RM2.420
100+
RM2.370
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
470kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
-500ppm/°C to +300ppm/°C
15 mm Round
15mm
-
7.5mm
-25°C
70°C
3128588

RoHS

Each
1+
RM3.040
50+
RM2.280
100+
RM2.270
250+
RM2.260
500+
RM2.240
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
1Mohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
-500ppm/°C to +300ppm/°C
6 mm Round
6.3mm
3.5mm
-
-25°C
70°C
3128526

RoHS

Each
1+
RM4.450
10+
RM3.820
50+
RM3.590
100+
RM3.270
200+
RM3.150
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
1Mohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
-500ppm/°C to +300ppm/°C
15 mm Round
15mm
6mm
17.5mm
-25°C
70°C
3128624

RoHS

Each
1+
RM10.250
10+
RM8.630
25+
RM8.020
50+
RM7.560
100+
RM7.110
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1Mohm
Through Hole
1Turns
PTC-15 Series
500mW
± 20%
-500ppm/°C to +300ppm/°C
10 mm Round
15mm
-
7mm
-40°C
90°C
3128580

RoHS

Each
1+
RM3.030
50+
RM2.470
100+
RM2.120
250+
RM1.980
500+
RM1.830
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
470kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
-500ppm/°C to +300ppm/°C
6 mm Round
6.3mm
-
4mm
-25°C
70°C
3128592

RoHS

Each
1+
RM3.030
50+
RM2.280
100+
RM2.150
250+
RM1.940
500+
RM1.880
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
470kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
-500ppm/°C to +300ppm/°C
6 mm Round
6.3mm
-
4mm
-25°C
70°C
3128575

RoHS

Each
1+
RM2.670
50+
RM2.120
100+
RM2.010
250+
RM1.940
500+
RM1.820
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
1Mohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
-500ppm/°C to +300ppm/°C
6 mm Round
6.3mm
-
4mm
-25°C
70°C
3128552

RoHS

Each
1+
RM3.510
10+
RM3.110
50+
RM2.730
100+
RM2.650
200+
RM2.370
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
1Mohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
-500ppm/°C to +300ppm/°C
15 mm Round
15mm
-
7mm
-25°C
70°C
3128450

RoHS

Each
1+
RM3.120
50+
RM2.360
100+
RM2.230
250+
RM2.010
500+
RM1.950
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
220kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
-500ppm/°C to +300ppm/°C
10 mm Round
10.3mm
4.8mm
12.1mm
-25°C
70°C
3128503

RoHS

Each
1+
RM2.780
50+
RM2.390
100+
RM2.050
250+
RM1.940
500+
RM1.830
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
1Mohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
-500ppm/°C to +300ppm/°C
10 mm Round
10.3mm
-
6mm
-25°C
70°C
3128483

RoHS

Each
1+
RM3.180
50+
RM2.240
100+
RM1.950
250+
RM1.900
500+
RM1.840
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
1Mohm
Through Hole
1Turns
PT-10 Series
150mW
± 10%
-500ppm/°C to +300ppm/°C
10 mm Round
10.3mm
4.8mm
12.1mm
-25°C
70°C
3128554

RoHS

Each
1+
RM3.910
10+
RM3.360
50+
RM3.120
100+
RM2.870
200+
RM2.670
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
200kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
-500ppm/°C to +300ppm/°C
15 mm Round
15mm
-
7.5mm
-25°C
70°C
3128517

RoHS

Each
1+
RM3.360
50+
RM2.710
100+
RM2.450
250+
RM2.300
500+
RM2.180
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
1Mohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
-500ppm/°C to +300ppm/°C
10 mm Round
10.3mm
-
6mm
-25°C
70°C
3128518

RoHS

Each
1+
RM3.650
50+
RM2.930
100+
RM2.640
250+
RM2.480
500+
RM2.360
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
220kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
-500ppm/°C to +300ppm/°C
10 mm Round
10.3mm
-
6mm
-25°C
70°C
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account