Trimmer Potentiometers:

127 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3128467

RoHS

Each
1+
RM4.080
50+
RM2.870
100+
RM2.490
250+
RM2.420
500+
RM2.340
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
250ohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
10.3mm
-
6mm
-25°C
70°C
3128509

RoHS

Each
1+
RM2.550
50+
RM1.970
100+
RM1.880
250+
RM1.750
500+
RM1.670
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
5kohm
Through Hole
1Turns
PT-10 Series
150mW
± 10%
± 300ppm/°C
10 mm Round
10.3mm
-
6mm
-25°C
70°C
3128513

RoHS

Each
1+
RM2.590
50+
RM2.020
100+
RM1.910
250+
RM1.770
500+
RM1.700
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
1kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
10.3mm
-
6mm
-25°C
70°C
3128577

RoHS

Each
1+
RM2.890
50+
RM2.120
100+
RM2.000
250+
RM1.780
500+
RM1.740
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
25kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
6.3mm
-
4mm
-25°C
70°C
3128491

RoHS

Each
1+
RM2.350
50+
RM2.120
100+
RM1.880
250+
RM1.800
500+
RM1.720
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
10kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
10.3mm
4.8mm
12.1mm
-25°C
70°C
3128473

RoHS

Each
1+
RM2.300
10+
RM2.200
100+
RM1.840
500+
RM1.640
1000+
RM1.580
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
500ohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
10.3mm
-
6mm
-25°C
70°C
3128484

RoHS

Each
1+
RM2.440
50+
RM1.930
100+
RM1.850
250+
RM1.690
500+
RM1.590
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
25kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
10.3mm
4.8mm
12.1mm
-25°C
70°C
3128574

RoHS

Each
1+
RM3.650
50+
RM2.540
100+
RM2.010
250+
RM1.940
500+
RM1.850
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
100kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
6.3mm
-
4mm
-25°C
70°C
3128534

RoHS

Each
1+
RM3.110
10+
RM2.890
25+
RM2.730
50+
RM2.390
100+
RM2.270
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
47kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
15mm
6mm
17.5mm
-25°C
70°C
3128586

RoHS

Each
1+
RM2.930
10+
RM2.460
25+
RM2.300
50+
RM2.180
100+
RM2.040
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
50kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
6.3mm
-
4mm
-25°C
70°C
3128516

RoHS

Each
1+
RM3.290
50+
RM2.550
100+
RM2.390
250+
RM2.160
500+
RM2.110
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
100kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
10.3mm
-
6mm
-25°C
70°C
3128563

RoHS

Each
1+
RM2.930
50+
RM2.330
100+
RM2.210
250+
RM2.090
500+
RM2.010
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
100kohm
Through Hole
1Turns
PT-6 Series
100mW
± 10%
± 300ppm/°C
6 mm Round
6.3mm
3.5mm
-
-25°C
70°C
3128522

RoHS

Each
1+
RM3.560
10+
RM3.040
50+
RM2.690
100+
RM2.550
200+
RM2.420
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
100kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
15mm
-
7mm
-25°C
70°C
3128472

RoHS

Each
1+
RM2.540
50+
RM2.020
100+
RM1.910
250+
RM1.780
500+
RM1.730
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
500ohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
10.3mm
-
6mm
-25°C
70°C
3128508

RoHS

Each
1+
RM2.480
50+
RM2.000
100+
RM1.900
250+
RM1.840
500+
RM1.730
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
47kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
10.3mm
-
6mm
-25°C
70°C
3128557

RoHS

Each
1+
RM3.160
10+
RM2.660
50+
RM2.460
100+
RM2.390
200+
RM2.090
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
4.7kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
15mm
-
7mm
-25°C
70°C
3128383

RoHS

Each
1+
RM12.870
10+
RM11.010
50+
RM10.370
100+
RM9.730
200+
RM8.960
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
100kohm
Surface Mount
1Turns
N-15 Series
150mW
± 30%
± 300ppm/°C
15 mm Square
15mm
15mm
4.4mm
-40°C
120°C
3128567

RoHS

Each
1+
RM2.480
50+
RM1.880
100+
RM1.830
250+
RM1.770
500+
RM1.710
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
50kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
6.3mm
3.5mm
-
-25°C
70°C
3128487

RoHS

Each
1+
RM2.480
50+
RM1.880
100+
RM1.780
250+
RM1.610
500+
RM1.560
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
500ohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
10.3mm
4.8mm
12.1mm
-25°C
70°C
4006846

RoHS

Each
1+
RM5.380
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
2.5kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
-
6mm
-25°C
70°C
4006849

RoHS

Each
1+
RM5.570
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
250ohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
4.8mm
-
12.1mm
-25°C
70°C
4006861

RoHS

Each
1+
RM2.840
50+
RM2.010
100+
RM1.750
250+
RM1.690
500+
RM1.640
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
25kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
4.8mm
-
12.1mm
-25°C
70°C
4006843

RoHS

Each
1+
RM5.570
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
50kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
4.8mm
-
12.1mm
-25°C
70°C
4006851

RoHS

Each
1+
RM2.840
50+
RM1.970
100+
RM1.690
250+
RM1.640
500+
RM1.580
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
1kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
3.5mm
-
-
-25°C
70°C
4006854

RoHS

Each
1+
RM3.650
10+
RM2.990
50+
RM2.590
100+
RM2.450
200+
RM2.290
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
100kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
6mm
-
17.5mm
-25°C
70°C
1-25 of 127 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account