D2TO20 Series Chip SMD Resistors:
11 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM56.100 3+ RM52.720 5+ RM49.340 10+ RM45.950 20+ RM40.790 More Pricing... | Min: 1 / Mult: 1 | 100ohm | ± 1% | 20W | TO-263 (D2PAK) | Thick Film | High Power | D2TO20 Series | ± 150ppm/°C | 250V | 10.4mm | 10.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 1+ RM55.960 3+ RM54.900 5+ RM53.840 10+ RM52.770 20+ RM47.510 More Pricing... | Min: 1 / Mult: 1 | 22ohm | ± 1% | 20W | TO-263 (D2PAK) | Thick Film | High Power | D2TO20 Series | ± 150ppm/°C | 250V | 10.5mm | 8.8mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 1+ RM58.830 2+ RM47.250 3+ RM41.830 5+ RM40.930 10+ RM38.640 More Pricing... | Min: 1 / Mult: 1 | 0.047ohm | ± 1% | 20W | TO-263 (D2PAK) | Thick Film | High Power | D2TO20 Series | ± 700ppm/°C | 250V | 10.5mm | 8.8mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 1+ RM58.830 2+ RM47.250 3+ RM41.830 5+ RM40.930 10+ RM38.640 More Pricing... | Min: 1 / Mult: 1 | 0.068ohm | ± 1% | 20W | TO-263 (D2PAK) | Thick Film | High Power | D2TO20 Series | ± 700ppm/°C | 250V | 10.5mm | 8.8mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 1+ RM71.170 3+ RM66.440 5+ RM61.700 10+ RM56.960 20+ RM48.490 More Pricing... | Min: 1 / Mult: 1 | 5ohm | ± 1% | 20W | TO-263 (D2PAK) | Thick Film | High Power | D2TO20 Series | ± 150ppm/°C | 250V | 10.5mm | 8.8mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 1+ RM33.910 10+ RM32.040 50+ RM30.350 100+ RM28.800 500+ RM27.430 | Min: 1 / Mult: 1 | 0.47ohm | ± 1% | 20W | TO-263 (D2PAK) | Thick Film | High Power | D2TO20 Series | ± 250ppm/°C | 250V | 10.5mm | 8.8mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 1+ RM58.830 10+ RM36.590 20+ RM35.840 60+ RM30.670 125+ RM28.730 More Pricing... | Min: 1 / Mult: 1 | 1kohm | ± 1% | 20W | TO-263 (D2PAK) | Thick Film | High Power | D2TO20 Series | ± 150ppm/°C | 250V | 10.5mm | 8.8mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 1+ RM64.730 2+ RM51.990 3+ RM46.020 5+ RM45.030 10+ RM42.520 More Pricing... | Min: 1 / Mult: 1 | 0.05ohm | ± 1% | 20W | TO-263 (D2PAK) | Thick Film | High Power | D2TO20 Series | ± 700ppm/°C | 250V | 10.5mm | 8.8mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 1+ RM48.990 10+ RM39.080 50+ RM25.560 100+ RM24.060 500+ RM22.560 | Min: 1 / Mult: 1 | 4.7ohm | ± 1% | 20W | TO-263 (D2PAK) | Thick Film | High Power | D2TO20 Series | ± 150ppm/°C | 250V | 10.5mm | 8.8mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 1+ RM70.630 2+ RM56.730 3+ RM50.220 5+ RM49.130 10+ RM46.390 More Pricing... | Min: 1 / Mult: 1 | 0.022ohm | ± 1% | 20W | TO-263 (D2PAK) | Thick Film | High Power | D2TO20 Series | ± 1100ppm/°C | 250V | 10.5mm | 8.8mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 1+ RM47.250 2+ RM37.950 3+ RM33.600 5+ RM32.870 10+ RM31.040 More Pricing... | Min: 1 / Mult: 1 | 2.2ohm | ± 1% | 20W | TO-263 (D2PAK) | Thick Film | High Power | D2TO20 Series | ± 150ppm/°C | 250V | 10.4mm | 10.5mm | -55°C | 155°C | AEC-Q200 |