200ohm Chip SMD Resistors:

521 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1458756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.043
100+
RM0.033
500+
RM0.029
2500+
RM0.019
5000+
RM0.018
Min: 10 / Mult: 10
200ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2447602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.050
100+
RM0.044
500+
RM0.037
1000+
RM0.031
2500+
RM0.022
Min: 10 / Mult: 10
200ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
3495998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.066
100+
RM0.052
500+
RM0.048
1000+
RM0.043
2500+
RM0.042
Min: 10 / Mult: 10
200ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
3496175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.042
100+
RM0.030
500+
RM0.027
1000+
RM0.026
Min: 10 / Mult: 10
200ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2059117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.109
100+
RM0.062
500+
RM0.058
2500+
RM0.027
5000+
RM0.027
More Pricing...
Min: 10 / Mult: 10
200ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2059117RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.058
2500+
RM0.027
5000+
RM0.027
10000+
RM0.026
25000+
RM0.025
Min: 500 / Mult: 10
200ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2447602RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.037
1000+
RM0.031
2500+
RM0.022
Min: 500 / Mult: 10
200ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1160119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.180
50+
RM1.550
100+
RM1.200
250+
RM1.180
500+
RM1.160
More Pricing...
Min: 1 / Mult: 1
200ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
1160119RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.200
250+
RM1.180
500+
RM1.160
1000+
RM1.140
Min: 100 / Mult: 10
200ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
2324770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.385
100+
RM0.320
500+
RM0.283
2500+
RM0.269
5000+
RM0.255
More Pricing...
Min: 10 / Mult: 10
200ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1458756RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.029
2500+
RM0.019
5000+
RM0.018
Min: 500 / Mult: 10
200ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2324770RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.283
2500+
RM0.269
5000+
RM0.255
10000+
RM0.240
Min: 500 / Mult: 10
200ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3496175RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.027
1000+
RM0.026
Min: 500 / Mult: 10
200ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
3495998RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.048
1000+
RM0.043
2500+
RM0.042
Min: 500 / Mult: 10
200ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2059293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.138
100+
RM0.079
500+
RM0.074
1000+
RM0.035
2500+
RM0.034
Min: 10 / Mult: 10
200ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2059293RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.074
1000+
RM0.035
2500+
RM0.034
Min: 500 / Mult: 10
200ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3230609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM3.050
100+
RM2.480
500+
RM2.330
Min: 10 / Mult: 10
200ohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3517745

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
RM0.725
50000+
RM0.645
100000+
RM0.610
Min: 10000 / Mult: 10000
200ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision
-
+25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3601144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.980
100+
RM0.870
500+
RM0.665
2500+
RM0.580
5000+
RM0.535
Min: 10 / Mult: 10
200ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-2V Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3230609RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.480
500+
RM2.330
Min: 100 / Mult: 10
200ohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3601144RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.870
500+
RM0.665
2500+
RM0.580
5000+
RM0.535
Min: 100 / Mult: 10
200ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-2V Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3128184

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
RM0.122
25000+
RM0.108
50000+
RM0.103
Min: 5000 / Mult: 5000
200ohm
± 5%
500mW
1206 [3216 Metric]
Thick Film
High Power
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3828901RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.260
300+
RM7.220
1500+
RM5.790
Min: 100 / Mult: 1
200ohm
± 5%
7W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
-
-55°C
200°C
-
3828901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.650
10+
RM8.270
25+
RM7.940
50+
RM7.610
100+
RM7.260
More Pricing...
Min: 1 / Mult: 1
200ohm
± 5%
7W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
-
-55°C
200°C
-
3495763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.043
100+
RM0.037
500+
RM0.031
1000+
RM0.024
2500+
RM0.023
Min: 10 / Mult: 10
200ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1-25 of 521 items
of 21 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account