Chip SMD Resistors:

12 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1100067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.080
50+
RM4.750
100+
RM3.650
250+
RM2.540
1000+
RM2.000
Min: 1 / Mult: 1
0.1ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
-
6.5mm
3.25mm
-55°C
150°C
AEC-Q200
2824742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM5.380
100+
RM5.020
500+
RM4.920
1000+
RM4.820
2000+
RM4.720
Min: 10 / Mult: 10
0.1ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
Sulfur Resistant
CRM-A Series
± 100ppm/°C
300V
-
6.4mm
3.1mm
-55°C
155°C
AEC-Q200
1100067RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.650
250+
RM2.540
1000+
RM2.000
Min: 100 / Mult: 5
0.1ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
-
6.5mm
3.25mm
-55°C
150°C
AEC-Q200
1086262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM3.540
50+
RM1.740
250+
RM1.370
500+
RM1.240
1000+
RM1.040
More Pricing...
Min: 5 / Mult: 5
0.1ohm
± 5%
2W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
300V
-
-
-
-55°C
200°C
-
2328359

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.250
50+
RM5.540
100+
RM4.040
250+
RM3.410
500+
RM2.870
More Pricing...
Min: 1 / Mult: 1
0.1ohm
± 5%
2W
SMD
Wirewound
High Power
PWR4318 Series
± 90ppm/°C
-
-
11mm
4.5mm
-55°C
155°C
-
1086262RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.740
250+
RM1.370
500+
RM1.240
1000+
RM1.040
2000+
RM1.020
Min: 100 / Mult: 5
0.1ohm
± 5%
2W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
300V
-
-
-
-55°C
200°C
-
2328359RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.040
250+
RM3.410
500+
RM2.870
1500+
RM2.570
Min: 100 / Mult: 1
0.1ohm
± 5%
2W
SMD
Wirewound
High Power
PWR4318 Series
± 90ppm/°C
-
-
11mm
4.5mm
-55°C
155°C
-
2824742RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.020
500+
RM4.920
1000+
RM4.820
2000+
RM4.720
Min: 100 / Mult: 10
0.1ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
Sulfur Resistant
CRM-A Series
± 100ppm/°C
300V
-
6.4mm
3.1mm
-55°C
155°C
AEC-Q200
2822767

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
RM3.830
20000+
RM3.760
40000+
RM3.680
Min: 4000 / Mult: 4000
0.1ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
Sulfur Resistant
CRM-A Series
± 100ppm/°C
300V
-
6.4mm
3.1mm
-55°C
155°C
AEC-Q200
4136888

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1800+
RM4.410
9000+
RM4.330
18000+
RM4.240
Min: 1800 / Mult: 1800
0.1ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
-
LR Series
± 100ppm/°C
-
0.84mm
6.5mm
3.25mm
-55°C
150°C
AEC-Q200
2503107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.880
100+
RM1.840
500+
RM1.800
1000+
RM1.730
2000+
RM1.670
Min: 10 / Mult: 10
0.1ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
General Purpose
WW Series
± 100ppm/°C
300V
-
6.3mm
3.1mm
-55°C
155°C
-
2503107RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.840
500+
RM1.800
1000+
RM1.730
2000+
RM1.670
Min: 100 / Mult: 10
0.1ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
General Purpose
WW Series
± 100ppm/°C
300V
-
6.3mm
3.1mm
-55°C
155°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account