Chip SMD Resistors:

1,870 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4699478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.111
100+
RM0.056
500+
RM0.037
1000+
RM0.029
2500+
RM0.024
More Pricing...
Min: 10 / Mult: 10
210kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
4699525
Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.556
100+
RM0.465
500+
RM0.410
2500+
RM0.387
5000+
RM0.377
More Pricing...
Min: 10 / Mult: 10
10ohm
± 1%
62.5mW
0402 [1005 Metric]
Metal Film
High Reliability, Precision
RN73H Series
± 50ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
4703486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.079
100+
RM0.052
500+
RM0.043
1000+
RM0.029
2500+
RM0.027
More Pricing...
Min: 10 / Mult: 10
499kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
4695863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.929
100+
RM0.708
500+
RM0.538
2500+
RM0.470
5000+
RM0.424
More Pricing...
Min: 10 / Mult: 10
1kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision
CRT-A Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
4695889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.500
100+
RM1.130
500+
RM0.947
1000+
RM0.900
2500+
RM0.853
More Pricing...
Min: 10 / Mult: 10
100ohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
Precision
CRT-A Series
± 25ppm/°C
200V
3.2mm
1.55mm
-55°C
155°C
AEC-Q200
4745487

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
RM0.093
10000+
RM0.081
20000+
RM0.081
30000+
RM0.081
Min: 5000 / Mult: 5000
115kohm
-
-
-
-
-
-
-
-
2.01mm
-
-
-
0
4699442RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.023
2500+
RM0.019
5000+
RM0.017
10000+
RM0.015
Min: 500 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4699404RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.440
2500+
RM0.351
5000+
RM0.311
10000+
RM0.279
Min: 500 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4699402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.843
100+
RM0.610
500+
RM0.440
2500+
RM0.351
5000+
RM0.311
More Pricing...
Min: 10 / Mult: 10
15kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Anti-Sulfur
RK73H-RT Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
4699456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.084
100+
RM0.060
500+
RM0.047
2500+
RM0.029
5000+
RM0.022
More Pricing...
Min: 10 / Mult: 10
86.6kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
4699484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.079
100+
RM0.052
500+
RM0.043
1000+
RM0.029
2500+
RM0.024
More Pricing...
Min: 10 / Mult: 10
2.61kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
4699503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.433
100+
RM0.239
500+
RM0.226
1000+
RM0.175
2500+
RM0.172
More Pricing...
Min: 10 / Mult: 10
47kohm
± 0.5%
100mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
4699588
Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.160
100+
RM0.838
500+
RM0.605
1000+
RM0.482
2500+
RM0.428
More Pricing...
Min: 10 / Mult: 10
180kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film
High Reliability, Precision
RN73H Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
4699613
Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.428
100+
RM0.354
500+
RM0.312
1000+
RM0.296
2500+
RM0.291
More Pricing...
Min: 10 / Mult: 10
402kohm
± 0.1%
125mW
0603 [1608 Metric]
Metal Film
High Reliability, Precision
RN73H Series
± 25ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4699628
Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.160
100+
RM0.838
500+
RM0.605
1000+
RM0.482
2500+
RM0.428
More Pricing...
Min: 10 / Mult: 10
85.6kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film
High Reliability, Precision
RN73H Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
4699629
Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.160
100+
RM0.838
500+
RM0.605
1000+
RM0.482
2500+
RM0.428
More Pricing...
Min: 10 / Mult: 10
8.76kohm
± 0.1%
125mW
0603 [1608 Metric]
Metal Film
High Reliability, Precision
RN73H Series
± 25ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4703481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.079
100+
RM0.052
500+
RM0.043
1000+
RM0.029
2500+
RM0.024
More Pricing...
Min: 10 / Mult: 10
12.4kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
4695861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.929
100+
RM0.708
500+
RM0.538
2500+
RM0.470
5000+
RM0.424
More Pricing...
Min: 10 / Mult: 10
4.7kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision
CRT-A Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
4750346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.110
50+
RM1.620
100+
RM1.350
250+
RM1.130
500+
RM0.945
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4699619RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.605
1000+
RM0.482
2500+
RM0.428
5000+
RM0.383
Min: 500 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4699467RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.043
1000+
RM0.029
2500+
RM0.024
5000+
RM0.019
Min: 500 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4699576RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.369
1000+
RM0.346
2500+
RM0.300
5000+
RM0.253
Min: 500 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4699581RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.605
1000+
RM0.482
2500+
RM0.428
5000+
RM0.383
Min: 500 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4740056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM0.902
50+
RM0.827
100+
RM0.796
250+
RM0.771
500+
RM0.746
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4699412RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.440
2500+
RM0.351
5000+
RM0.311
10000+
RM0.279
Min: 500 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1-25 of 1870 items
of 75 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account