Chip SMD Resistors:

4,230 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4079212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.787
100+
RM0.552
500+
RM0.418
2500+
RM0.369
5000+
RM0.333
More Pricing...
Min: 10 / Mult: 10
5.62kohm
± 0.1%
63mW
0402 [1005 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
4079390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.722
100+
RM0.511
500+
RM0.387
1000+
RM0.341
2500+
RM0.335
Min: 10 / Mult: 10
15kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4014067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.276
100+
RM0.201
500+
RM0.155
1000+
RM0.141
2500+
RM0.136
More Pricing...
Min: 10 / Mult: 10
2.2kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
3951706

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.332
100+
RM0.309
500+
RM0.263
1000+
RM0.249
2500+
RM0.245
Min: 10 / Mult: 10
560kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
4079212RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.418
2500+
RM0.369
5000+
RM0.333
10000+
RM0.332
Min: 500 / Mult: 10
5.62kohm
± 0.1%
63mW
0402 [1005 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
4079263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.403
100+
RM0.288
500+
RM0.253
Min: 10 / Mult: 10
150kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
3951706RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.263
1000+
RM0.249
2500+
RM0.245
Min: 500 / Mult: 10
560kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
4079390RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.387
1000+
RM0.341
2500+
RM0.335
Min: 500 / Mult: 10
15kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4079263RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.253
Min: 500 / Mult: 10
150kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4014067RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.155
1000+
RM0.141
2500+
RM0.136
5000+
RM0.104
Min: 500 / Mult: 10
2.2kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
4148652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.040
100+
RM0.035
500+
RM0.034
1000+
RM0.032
2500+
RM0.031
More Pricing...
Min: 10 / Mult: 10
360ohm
± 1%
125mW
0805 [2012 Metric]
Thin Film
High Precision, High Stability
RT Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
4148427RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.309
2500+
RM0.272
5000+
RM0.198
10000+
RM0.195
Min: 500 / Mult: 10
41.2kohm
± 0.1%
63mW
0402 [1005 Metric]
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
4148427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.562
100+
RM0.405
500+
RM0.309
2500+
RM0.272
5000+
RM0.198
More Pricing...
Min: 10 / Mult: 10
41.2kohm
± 0.1%
63mW
0402 [1005 Metric]
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
4148652RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.034
1000+
RM0.032
2500+
RM0.031
5000+
RM0.031
Min: 500 / Mult: 10
360ohm
± 1%
125mW
0805 [2012 Metric]
Thin Film
High Precision, High Stability
RT Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
4013913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.126
100+
RM0.117
500+
RM0.112
1000+
RM0.101
2500+
RM0.090
More Pricing...
Min: 10 / Mult: 10
60.4kohm
± 0.5%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RT Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
4047107RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.840
500+
RM1.600
1000+
RM1.560
2500+
RM1.540
Min: 100 / Mult: 10
1kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Precision, High Stability
AT Series
± 10ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4047080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.273
100+
RM0.199
500+
RM0.156
1000+
RM0.139
2500+
RM0.120
More Pricing...
Min: 10 / Mult: 10
22ohm
± 1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Precision, High Stability
AT Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4079341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.666
100+
RM0.466
500+
RM0.355
Min: 10 / Mult: 10
12.1kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RP Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4079398RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.353
1000+
RM0.336
Min: 500 / Mult: 10
24kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4013927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.073
100+
RM0.063
500+
RM0.058
1000+
RM0.052
2500+
RM0.046
More Pricing...
Min: 10 / Mult: 10
10.2kohm
± 1%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RT Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
4047107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.450
100+
RM1.840
500+
RM1.600
1000+
RM1.560
2500+
RM1.540
Min: 10 / Mult: 10
1kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Precision, High Stability
AT Series
± 10ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4047044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.229
100+
RM0.168
500+
RM0.130
2500+
RM0.086
5000+
RM0.076
More Pricing...
Min: 10 / Mult: 10
3kohm
± 1%
63mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Precision, High Stability
AT Series
± 50ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
4079341RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.355
Min: 500 / Mult: 10
12.1kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RP Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4047061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.721
100+
RM0.600
500+
RM0.528
1000+
RM0.470
2500+
RM0.458
More Pricing...
Min: 10 / Mult: 10
6.49kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Precision, High Stability
AT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4047067RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.168
1000+
RM0.152
2500+
RM0.143
5000+
RM0.114
Min: 500 / Mult: 10
100ohm
± 0.5%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Precision, High Stability
AT Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
1-25 of 4230 items
of 170 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account