Chip SMD Resistors:

2,627 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2563589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.377
100+
RM0.313
500+
RM0.276
2500+
RM0.224
5000+
RM0.204
More Pricing...
Min: 10 / Mult: 10
453ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2563589RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.276
2500+
RM0.224
5000+
RM0.204
10000+
RM0.197
Min: 500 / Mult: 10
453ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1577619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.255
100+
RM0.240
500+
RM0.212
1000+
RM0.202
2500+
RM0.198
Min: 10 / Mult: 10
10kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1670180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.255
100+
RM0.240
500+
RM0.212
1000+
RM0.202
2500+
RM0.198
Min: 10 / Mult: 10
2kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1577673

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.255
100+
RM0.240
500+
RM0.212
1000+
RM0.202
2500+
RM0.198
Min: 10 / Mult: 10
10kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1717745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.979
100+
RM0.810
500+
RM0.772
1000+
RM0.757
2500+
RM0.741
Min: 10 / Mult: 10
1kohm
± 0.1%
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1577605RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.212
1000+
RM0.182
2500+
RM0.179
5000+
RM0.171
12500+
RM0.162
Min: 500 / Mult: 5
1kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1577632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.255
100+
RM0.240
500+
RM0.212
1000+
RM0.202
2500+
RM0.198
Min: 10 / Mult: 10
100kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1577659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.255
100+
RM0.240
500+
RM0.212
1000+
RM0.202
2500+
RM0.198
Min: 10 / Mult: 10
1kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1577686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.255
100+
RM0.240
500+
RM0.212
1000+
RM0.202
2500+
RM0.198
Min: 10 / Mult: 10
100kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1577605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.255
100+
RM0.221
500+
RM0.212
1000+
RM0.182
2500+
RM0.179
More Pricing...
Min: 10 / Mult: 10
1kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1717738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.924
100+
RM0.765
500+
RM0.719
1000+
RM0.705
2500+
RM0.691
More Pricing...
Min: 10 / Mult: 10
100kohm
± 0.1%
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1577619RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.212
1000+
RM0.202
2500+
RM0.198
Min: 500 / Mult: 10
10kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2799502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.385
100+
RM0.320
500+
RM0.283
2500+
RM0.269
5000+
RM0.245
Min: 10 / Mult: 10
1kohm
± 0.1%
63mW
0402 [1005 Metric]
Thin Film
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1670180RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.212
1000+
RM0.202
2500+
RM0.198
Min: 500 / Mult: 10
2kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1810772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.123
Min: 10 / Mult: 10
499kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2324772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.385
100+
RM0.320
500+
RM0.283
2500+
RM0.269
5000+
RM0.245
Min: 10 / Mult: 10
20kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2563531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.366
100+
RM0.320
500+
RM0.283
2500+
RM0.243
5000+
RM0.234
More Pricing...
Min: 10 / Mult: 10
3.01kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1577686RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.212
1000+
RM0.202
2500+
RM0.198
Min: 500 / Mult: 10
100kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1577613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.255
100+
RM0.240
500+
RM0.212
1000+
RM0.202
2500+
RM0.198
Min: 10 / Mult: 10
3.3kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1577673RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.212
1000+
RM0.202
2500+
RM0.198
Min: 500 / Mult: 10
10kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2324718RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.135
2500+
RM0.133
5000+
RM0.130
10000+
RM0.127
Min: 500 / Mult: 10
100kohm
± 0.5%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2563668

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.189
100+
RM0.157
500+
RM0.138
2500+
RM0.132
5000+
RM0.123
Min: 10 / Mult: 10
6.81kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1810980

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
RM0.162
Min: 5000 / Mult: 5000
2.87kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2324718

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.171
100+
RM0.157
500+
RM0.135
2500+
RM0.133
5000+
RM0.130
More Pricing...
Min: 10 / Mult: 10
100kohm
± 0.5%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 2627 items
of 106 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account