Chip SMD Resistors:

104,336 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9232648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.038
100+
RM0.034
500+
RM0.026
2500+
RM0.018
5000+
RM0.016
Min: 10 / Mult: 10
100ohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
-
1887250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.080
100+
RM0.071
500+
RM0.052
1000+
RM0.051
2500+
RM0.050
Min: 10 / Mult: 10
75ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Pulse Withstanding
-
± 200ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
-
2908468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.111
100+
RM0.093
500+
RM0.065
1000+
RM0.056
2500+
RM0.045
More Pricing...
Min: 10 / Mult: 10
22ohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CR Series
± 200ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
3495568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.044
100+
RM0.025
500+
RM0.021
2500+
RM0.016
5000+
RM0.014
More Pricing...
Min: 10 / Mult: 10
24.9kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
-
2692576

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
RM0.029
25000+
RM0.024
50000+
RM0.023
Min: 5000 / Mult: 5000
10kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2059212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.065
100+
RM0.038
500+
RM0.032
2500+
RM0.024
5000+
RM0.020
More Pricing...
Min: 10 / Mult: 10
150ohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2GE Series
± 200ppm/°C
50V
-
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2862067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.488
250+
RM0.336
1000+
RM0.304
5000+
RM0.231
12000+
RM0.222
More Pricing...
Min: 10 / Mult: 10
10kohm
± 5%
1W
2512 [6432 Metric]
Thick Film
General Purpose
CRGCQ Series
± 400ppm/°C
200V
-
6.35mm
3.2mm
-55°C
155°C
AEC-Q200
2614464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.386
100+
RM0.344
500+
RM0.262
1000+
RM0.215
2500+
RM0.201
More Pricing...
Min: 10 / Mult: 10
10kohm
± 0.5%
125mW
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 25ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
-
2331980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.248
250+
RM0.129
1000+
RM0.078
5000+
RM0.051
10000+
RM0.047
More Pricing...
Min: 10 / Mult: 10
27ohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
General Purpose
CRGH Series
± 200ppm/°C
50V
-
1.6mm
0.85mm
-55°C
155°C
-
9232648RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.026
2500+
RM0.018
5000+
RM0.016
Min: 500 / Mult: 50
100ohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
-
1850845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.037
100+
RM0.031
500+
RM0.030
2500+
RM0.029
5000+
RM0.028
More Pricing...
Min: 10 / Mult: 10
10.2kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
-
± 200ppm/°C
25V
-
0.6mm
0.3mm
-55°C
125°C
-
1851409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.046
100+
RM0.038
500+
RM0.037
2500+
RM0.036
5000+
RM0.035
More Pricing...
Min: 10 / Mult: 10
8.87kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
-
± 200ppm/°C
25V
-
0.6mm
0.3mm
-55°C
125°C
-
1850845RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.030
2500+
RM0.029
5000+
RM0.028
10000+
RM0.027
Min: 500 / Mult: 10
10.2kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
-
± 200ppm/°C
25V
-
0.6mm
0.3mm
-55°C
125°C
-
2059212RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.032
2500+
RM0.024
5000+
RM0.020
10000+
RM0.015
50000+
RM0.015
Min: 500 / Mult: 10
150ohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2GE Series
± 200ppm/°C
50V
-
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2380170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.535
100+
RM0.207
1000+
RM0.097
5000+
RM0.093
25000+
RM0.067
Min: 10 / Mult: 10
240kohm
± 0.5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3R Series
± 100ppm/°C
50V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1717623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.470
100+
RM1.340
500+
RM1.140
1000+
RM1.040
2500+
RM1.020
More Pricing...
Min: 10 / Mult: 10
100ohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2331980RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
RM0.129
1000+
RM0.078
5000+
RM0.051
10000+
RM0.047
20000+
RM0.045
More Pricing...
Min: 500 / Mult: 10
27ohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
General Purpose
CRGH Series
± 200ppm/°C
50V
-
1.6mm
0.85mm
-55°C
155°C
-
1887250RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.052
1000+
RM0.051
2500+
RM0.050
Min: 500 / Mult: 10
75ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Pulse Withstanding
-
± 200ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
-
1717623RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.340
500+
RM1.140
1000+
RM1.040
2500+
RM1.020
5000+
RM0.999
Min: 100 / Mult: 5
100ohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2380170RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.207
1000+
RM0.097
5000+
RM0.093
25000+
RM0.067
Min: 500 / Mult: 10
240kohm
± 0.5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3R Series
± 100ppm/°C
50V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1851409RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.037
2500+
RM0.036
5000+
RM0.035
10000+
RM0.034
Min: 500 / Mult: 10
8.87kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
-
± 200ppm/°C
25V
-
0.6mm
0.3mm
-55°C
125°C
-
2337789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.630
100+
RM0.297
500+
RM0.202
1000+
RM0.174
2500+
RM0.145
Min: 10 / Mult: 10
330kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
-
2531664

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.371
250+
RM0.237
1000+
RM0.208
5000+
RM0.180
Min: 10 / Mult: 10
8.2ohm
± 5%
250mW
0603 [1608 Metric]
Thick Film
Anti-Surge
CRGS Series
± 400ppm/°C
50V
-
1.6mm
0.85mm
-55°C
155°C
-
2531664RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
RM0.237
1000+
RM0.208
5000+
RM0.180
Min: 500 / Mult: 10
8.2ohm
± 5%
250mW
0603 [1608 Metric]
Thick Film
Anti-Surge
CRGS Series
± 400ppm/°C
50V
-
1.6mm
0.85mm
-55°C
155°C
-
2826401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.204
100+
RM0.185
500+
RM0.165
1000+
RM0.147
2500+
RM0.124
Min: 10 / Mult: 10
820kohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
500V
-
3.2mm
1.6mm
-55°C
155°C
-
1-25 of 104336 items
of 4174 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account