Chip SMD Resistors:

104,371 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2421850

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
RM0.019
25000+
RM0.015
50000+
RM0.014
100000+
RM0.013
250000+
RM0.012
Min: 5000 / Mult: 5000
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
2421849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.043
100+
RM0.033
500+
RM0.031
1000+
RM0.027
2500+
RM0.020
More Pricing...
Min: 10 / Mult: 10
1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
9232524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.037
100+
RM0.029
500+
RM0.024
2500+
RM0.019
5000+
RM0.018
Min: 10 / Mult: 10
10kohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
-
2692576

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
RM0.029
25000+
RM0.024
50000+
RM0.023
Min: 5000 / Mult: 5000
10kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
9232524RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.024
2500+
RM0.019
5000+
RM0.018
Min: 500 / Mult: 50
10kohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
-
2563589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.377
100+
RM0.313
500+
RM0.276
2500+
RM0.224
5000+
RM0.204
More Pricing...
Min: 10 / Mult: 10
453ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
-
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2337789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.630
100+
RM0.297
500+
RM0.202
1000+
RM0.174
2500+
RM0.145
Min: 10 / Mult: 10
330kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
-
2563589RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.276
2500+
RM0.224
5000+
RM0.204
10000+
RM0.197
Min: 500 / Mult: 10
453ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
-
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2337789RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.202
1000+
RM0.174
2500+
RM0.145
Min: 500 / Mult: 10
330kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
-
3994424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.022
100+
RM0.019
500+
RM0.016
2500+
RM0.010
5000+
RM0.008
More Pricing...
Min: 10 / Mult: 10
4.7ohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
MR_V Series
-200ppm/°C to +400ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
3994424RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.016
2500+
RM0.010
5000+
RM0.008
10000+
RM0.007
50000+
RM0.005
More Pricing...
Min: 500 / Mult: 10
4.7ohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
MR_V Series
-200ppm/°C to +400ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2421849RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.031
1000+
RM0.027
2500+
RM0.020
5000+
RM0.014
10000+
RM0.014
More Pricing...
Min: 500 / Mult: 10
1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
2670447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.022
100+
RM0.021
500+
RM0.020
2500+
RM0.012
5000+
RM0.008
More Pricing...
Min: 10 / Mult: 10
13.3kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
-
9239057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.033
100+
RM0.029
500+
RM0.024
2500+
RM0.019
5000+
RM0.018
Min: 10 / Mult: 10
33ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
-
1283122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.836
100+
RM0.690
500+
RM0.653
1000+
RM0.534
2000+
RM0.455
Min: 10 / Mult: 10
10kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
-
6.35mm
3.1mm
-55°C
155°C
-
9239111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.049
100+
RM0.048
500+
RM0.047
2500+
RM0.042
5000+
RM0.041
More Pricing...
Min: 10 / Mult: 10
100ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
-
1469667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
1kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
9237992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.066
100+
RM0.052
500+
RM0.048
1000+
RM0.043
2500+
RM0.042
Min: 10 / Mult: 10
1kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
-
2mm
1.25mm
-55°C
155°C
-
2302362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.184
100+
RM0.099
500+
RM0.076
2500+
RM0.044
7500+
RM0.043
Min: 10 / Mult: 10
10kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
Precision
ERJ-1GN Series
± 200ppm/°C
25V
-
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
9237682

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.052
100+
RM0.047
500+
RM0.042
1000+
RM0.037
2500+
RM0.036
Min: 10 / Mult: 10
3.3kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
-
2mm
1.25mm
-55°C
155°C
-
1646715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM0.046
100+
RM0.038
500+
RM0.037
1000+
RM0.036
2500+
RM0.035
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1635321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM0.037
100+
RM0.031
500+
RM0.030
1000+
RM0.029
2500+
RM0.028
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2073349

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.058
100+
RM0.050
500+
RM0.043
1000+
RM0.033
2500+
RM0.023
More Pricing...
Min: 10 / Mult: 10
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
MCMR Series
± 100ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
9238964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.047
100+
RM0.037
500+
RM0.033
1000+
RM0.029
2500+
RM0.028
Min: 10 / Mult: 10
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
9241000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.084
100+
RM0.070
500+
RM0.061
1000+
RM0.052
2500+
RM0.051
Min: 10 / Mult: 10
10kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
-
3.1mm
1.6mm
-55°C
155°C
-
1-25 of 104371 items
of 4175 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account