Chip SMD Resistors:

568 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2691842

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
RM0.673
Min: 4000 / Mult: 4000
3.3Mohm
± 1%
500mW
2010 [5025 Metric]
Thick Film
High Voltage
CHV Series
± 100ppm/°C
3kV
5mm
2.5mm
-55°C
155°C
-
2826875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.780
100+
RM1.230
500+
RM0.784
1000+
RM0.721
2000+
RM0.645
Min: 10 / Mult: 10
470kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
High Voltage
MCHVR Series
± 100ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
2826875RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.230
500+
RM0.784
1000+
RM0.721
2000+
RM0.645
Min: 100 / Mult: 10
470kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
High Voltage
MCHVR Series
± 100ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
2824541

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
RM1.050
20000+
RM0.870
40000+
RM0.870
Min: 4000 / Mult: 4000
2Mohm
± 1%
1W
2512 [6432 Metric]
Thick Film
High Voltage
MCHVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
2824655

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
RM0.525
20000+
RM0.464
40000+
RM0.441
Min: 4000 / Mult: 4000
62kohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
2824724

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
RM0.690
20000+
RM0.575
Min: 4000 / Mult: 4000
56Mohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 400ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
2824699

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
RM0.660
20000+
RM0.550
40000+
RM0.545
Min: 4000 / Mult: 4000
5.1Mohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Voltage
MCHVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
2827070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.140
100+
RM1.040
500+
RM0.980
1000+
RM0.890
2000+
RM0.790
Min: 10 / Mult: 10
47Mohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 400ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
2824706

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
RM0.660
20000+
RM0.550
40000+
RM0.545
Min: 4000 / Mult: 4000
10Mohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Voltage
MCHVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
2824526

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
RM0.860
20000+
RM0.760
40000+
RM0.725
Min: 4000 / Mult: 4000
430kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
2824508

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
RM0.870
20000+
RM0.775
40000+
RM0.735
Min: 4000 / Mult: 4000
39kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
2824532

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
RM0.870
20000+
RM0.775
40000+
RM0.735
Min: 4000 / Mult: 4000
820kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
2826860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.640
100+
RM1.480
500+
RM1.320
1000+
RM1.180
2000+
RM0.990
Min: 10 / Mult: 10
56Mohm
± 1%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
2826871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.640
100+
RM1.480
500+
RM1.320
1000+
RM1.180
2000+
RM0.990
Min: 10 / Mult: 10
330kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
2824557

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
RM1.050
20000+
RM0.870
Min: 4000 / Mult: 4000
9.1Mohm
± 1%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
2826905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.740
100+
RM1.580
500+
RM1.500
1000+
RM1.350
2000+
RM1.210
Min: 10 / Mult: 10
9.1Mohm
± 1%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
2824683

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
RM0.660
20000+
RM0.550
40000+
RM0.545
Min: 4000 / Mult: 4000
1Mohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Voltage
MCHVR Series
± 100ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
2826892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.740
100+
RM1.580
500+
RM1.500
1000+
RM1.350
2000+
RM1.210
Min: 10 / Mult: 10
2.7Mohm
± 1%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
2826906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM4.780
100+
RM2.230
500+
RM1.610
1000+
RM1.430
2000+
RM1.220
Min: 10 / Mult: 10
10Mohm
± 1%
1W
2512 [6432 Metric]
Thick Film
High Voltage
MCHVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
2824442

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
RM0.870
20000+
RM0.775
40000+
RM0.735
Min: 4000 / Mult: 4000
110kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
2824560

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
RM1.120
20000+
RM0.935
Min: 4000 / Mult: 4000
12Mohm
± 1%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
2824668

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
RM0.525
20000+
RM0.464
40000+
RM0.441
Min: 4000 / Mult: 4000
240kohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
2824444

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
RM0.870
20000+
RM0.775
40000+
RM0.735
Min: 4000 / Mult: 4000
150kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
2824505

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
RM0.870
20000+
RM0.775
40000+
RM0.735
Min: 4000 / Mult: 4000
30kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
2824708

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
RM0.660
20000+
RM0.550
40000+
RM0.545
Min: 4000 / Mult: 4000
12Mohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
1-25 of 568 items
of 23 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account