0.005ohm Current Sense SMD Resistors:

299 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Resistor Type
Temperature Coefficient
Product Length
Voltage Rating
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2364015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.620
100+
RM1.360
500+
RM1.340
1000+
RM1.050
2000+
RM1.030
Min: 10 / Mult: 10
0.005ohm
MCS Series
1225 [3264 Metric]
2W
± 1%
Metal Alloy
-
± 200ppm/°C
6.4mm
-
3.2mm
0.65mm
-
-
-
2364015RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
RM1.360
500+
RM1.340
1000+
RM1.050
2000+
RM1.030
Min: 100 / Mult: 5
0.005ohm
MCS Series
1225 [3264 Metric]
2W
± 1%
Metal Alloy
-
± 200ppm/°C
6.4mm
-
3.2mm
0.65mm
-
-
-
4070201

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.499
100+
RM0.334
500+
RM0.284
Min: 10 / Mult: 10
0.005ohm
MFSA Series
1206 [3216 Metric]
1W
± 1%
Metal Foil
-
± 50ppm/°C
3.2mm
-
1.6mm
0.7mm
-55°C
155°C
AEC-Q200
4070201RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.334
500+
RM0.284
Min: 100 / Mult: 10
0.005ohm
MFSA Series
1206 [3216 Metric]
1W
± 1%
Metal Foil
-
± 50ppm/°C
3.2mm
-
1.6mm
0.7mm
-55°C
155°C
AEC-Q200
2565568
Each
1+
RM214.540
2+
RM182.720
3+
RM155.450
5+
RM151.090
Min: 1 / Mult: 1
0.005ohm
FPS 4-T220 Series
TO-263 (D2PAK)
15W
± 1%
Metal Foil
-
± 25ppm/K
10.16mm
-
12.7mm
4mm
-40°C
130°C
-
4050759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM4.050
100+
RM2.950
500+
RM2.490
Min: 10 / Mult: 10
0.005ohm
WRIS-PSMC Series
2512 [6432 Metric]
2W
± 1%
Metal Plate
-
± 100ppm/°C
6.3mm
-
3.1mm
0.51mm
-55°C
155°C
-
4050756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.390
100+
RM1.950
500+
RM1.850
Min: 10 / Mult: 10
0.005ohm
WRIS-PSMB Series
0805 [2012 Metric]
500mW
± 1%
Metal Plate
-
± 100ppm/°C
2mm
-
1.25mm
0.22mm
-55°C
155°C
-
4070211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.770
100+
RM1.280
500+
RM1.080
1000+
RM1.050
Min: 10 / Mult: 10
0.005ohm
MFSA Series
0612 Wide [1632 Metric]
1.5W
± 1%
Metal Foil
-
± 50ppm/°C
1.6mm
-
3.2mm
0.5mm
-55°C
155°C
AEC-Q200
4067388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.940
100+
RM1.360
500+
RM1.160
1000+
RM1.070
2000+
RM0.953
More Pricing...
Min: 10 / Mult: 10
0.005ohm
PA Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
-
± 50ppm/°C
3.2mm
-
1.6mm
0.4mm
-55°C
170°C
AEC-Q200
4067388RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.360
500+
RM1.160
1000+
RM1.070
2000+
RM0.953
4000+
RM0.934
Min: 100 / Mult: 10
0.005ohm
PA Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
-
± 50ppm/°C
3.2mm
-
1.6mm
0.4mm
-55°C
170°C
AEC-Q200
4070211RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.280
500+
RM1.080
1000+
RM1.050
Min: 100 / Mult: 10
0.005ohm
MFSA Series
0612 Wide [1632 Metric]
1.5W
± 1%
Metal Foil
-
± 50ppm/°C
1.6mm
-
3.2mm
0.5mm
-55°C
155°C
AEC-Q200
4050756RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.950
500+
RM1.850
Min: 100 / Mult: 10
0.005ohm
WRIS-PSMB Series
0805 [2012 Metric]
500mW
± 1%
Metal Plate
-
± 100ppm/°C
2mm
-
1.25mm
0.22mm
-55°C
155°C
-
4050759RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.950
500+
RM2.490
Min: 100 / Mult: 10
0.005ohm
WRIS-PSMC Series
2512 [6432 Metric]
2W
± 1%
Metal Plate
-
± 100ppm/°C
6.3mm
-
3.1mm
0.51mm
-55°C
155°C
-
4228391RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.130
250+
RM3.120
1000+
RM3.110
1800+
RM3.100
Min: 100 / Mult: 1
0.005ohm
LRF4W Series
1225 Wide
4W
± 5%
Thick Film
-
± 100ppm/°C
3.25mm
-
6.5mm
0.94mm
-55°C
150°C
AEC-Q200
4227468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.350
100+
RM1.040
500+
RM0.791
1000+
RM0.665
2000+
RM0.593
More Pricing...
Min: 10 / Mult: 10
0.005ohm
MPR12 Series
2512 [6432 Metric]
2W
± 5%
Metal Strip
-
± 50ppm/°C
6.35mm
-
3.18mm
0.7mm
-55°C
170°C
-
4227468RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.040
500+
RM0.791
1000+
RM0.665
2000+
RM0.593
4000+
RM0.506
More Pricing...
Min: 100 / Mult: 1
0.005ohm
MPR12 Series
2512 [6432 Metric]
2W
± 5%
Metal Strip
-
± 50ppm/°C
6.35mm
-
3.18mm
0.7mm
-55°C
170°C
-
4228391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.050
50+
RM4.780
100+
RM3.130
250+
RM3.120
1000+
RM3.110
More Pricing...
Min: 1 / Mult: 1
0.005ohm
LRF4W Series
1225 Wide
4W
± 5%
Thick Film
-
± 100ppm/°C
3.25mm
-
6.5mm
0.94mm
-55°C
150°C
AEC-Q200
2448857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM33.220
10+
RM21.600
50+
RM17.090
100+
RM15.940
200+
RM15.780
More Pricing...
Min: 1 / Mult: 1
0.005ohm
FCSL Series
6030 Wide [15075 Metric]
10W
± 1%
Metal Foil
-
± 100ppm/°C
7.5mm
-
15mm
-
-55°C
155°C
-
1100073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.600
50+
RM4.880
100+
RM4.220
250+
RM3.570
1000+
RM3.000
Min: 1 / Mult: 1
0.005ohm
LRF3W Series
1225 [3064 Metric]
3W
± 5%
Thick Film
-
± 100ppm/°C
6.5mm
-
3.25mm
0.94mm
-55°C
155°C
AEC-Q200
1100057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.080
50+
RM4.100
100+
RM3.560
250+
RM3.000
1000+
RM2.450
More Pricing...
Min: 1 / Mult: 1
0.005ohm
LRF Series
2512 [6432 Metric]
2W
± 5%
Thick Film
General Purpose
± 100ppm/°C
6.5mm
200V
3.25mm
0.84mm
-55°C
150°C
AEC-Q200
1107428RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM4.840
250+
RM3.860
500+
RM3.480
1000+
RM3.420
2000+
RM3.250
Min: 100 / Mult: 5
0.005ohm
WSK Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
-
± 35ppm/°C
6.35mm
-
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
2448857RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM15.620
Min: 500 / Mult: 1
0.005ohm
FCSL Series
6030 Wide [15075 Metric]
10W
± 1%
Metal Foil
-
± 100ppm/°C
7.5mm
-
15mm
-
-55°C
155°C
-
2079432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM3.060
100+
RM1.840
500+
RM1.330
1000+
RM1.100
2000+
RM1.080
Min: 10 / Mult: 10
0.005ohm
LRMA Series
2512 [6432 Metric]
3W
± 1%
Metal Alloy
-
± 50ppm/°C
6.4mm
-
3.2mm
0.65mm
-55°C
170°C
-
1099906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM3.540
50+
RM3.470
250+
RM3.400
500+
RM3.330
1500+
RM3.260
More Pricing...
Min: 5 / Mult: 5
0.005ohm
LRF Series
1206 [3216 Metric]
500mW
± 5%
Thick Film
General Purpose
± 100ppm/°C
3.2mm
200V
1.6mm
0.8mm
-55°C
150°C
AEC-Q200
1107428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM8.960
50+
RM4.840
250+
RM3.860
500+
RM3.480
1000+
RM3.420
More Pricing...
Min: 5 / Mult: 5
0.005ohm
WSK Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
-
± 35ppm/°C
6.35mm
-
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
1-25 of 299 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account