0.22ohm Current Sense SMD Resistors:

169 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Resistor Type
Temperature Coefficient
Product Length
Voltage Rating
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2324365

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.930
100+
RM1.350
500+
RM1.230
1000+
RM1.110
2000+
RM0.978
More Pricing...
Min: 10 / Mult: 10
0.22ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 5%
Thick Film
-
± 200ppm/°C
6.4mm
-
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
2324365RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.350
500+
RM1.230
1000+
RM1.110
2000+
RM0.978
4000+
RM0.846
Min: 100 / Mult: 1
0.22ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 5%
Thick Film
-
± 200ppm/°C
6.4mm
-
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
3766426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.970
10+
RM5.190
100+
RM4.250
500+
RM3.940
1000+
RM3.610
More Pricing...
Min: 1 / Mult: 1
0.22ohm
RWC Series
5020 [12750 Metric]
2.2W
± 1%
Wirewound
-
-20ppm/K ± 60ppm/K
12mm
-
5mm
4.5mm
-55°C
200°C
-
3828822RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.260
300+
RM7.220
1500+
RM5.790
Min: 100 / Mult: 1
0.22ohm
SM Series
SMD
7W
± 5%
Wirewound
-
± 200ppm/°C
23mm
-
9.5mm
9.6mm
-55°C
200°C
-
3828822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.650
10+
RM8.270
25+
RM7.940
50+
RM7.610
100+
RM7.260
More Pricing...
Min: 1 / Mult: 1
0.22ohm
SM Series
SMD
7W
± 5%
Wirewound
-
± 200ppm/°C
23mm
-
9.5mm
9.6mm
-55°C
200°C
-
3766426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.250
500+
RM3.940
1000+
RM3.610
2000+
RM3.370
Min: 100 / Mult: 1
0.22ohm
RWC Series
5020 [12750 Metric]
2.2W
± 1%
Wirewound
-
-20ppm/K ± 60ppm/K
12mm
-
5mm
4.5mm
-55°C
200°C
-
4206076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.320
50+
RM1.920
100+
RM1.210
250+
RM1.070
500+
RM0.924
More Pricing...
Min: 1 / Mult: 1
0.22ohm
RLW73 Series
1020 Wide [2550 Metric]
1W
± 1%
Thick Film
-
± 200ppm/°C
2.5mm
-
5mm
0.6mm
-55°C
155°C
-
4169875RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM3.510
100+
RM2.820
500+
RM2.550
1000+
RM2.490
2000+
RM2.300
More Pricing...
Min: 10 / Mult: 10
0.22ohm
PE_L Series
2512 [6432 Metric]
5W
± 1%
Metal Film
-
± 100ppm/°C
6.35mm
-
3.15mm
0.64mm
-55°C
170°C
AEC-Q200
4206076RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.210
250+
RM1.070
500+
RM0.924
1000+
RM0.818
Min: 100 / Mult: 1
0.22ohm
RLW73 Series
1020 Wide [2550 Metric]
1W
± 1%
Thick Film
-
± 200ppm/°C
2.5mm
-
5mm
0.6mm
-55°C
155°C
-
4169875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM3.510
100+
RM2.820
500+
RM2.550
1000+
RM2.490
2000+
RM2.300
More Pricing...
Min: 10 / Mult: 10
0.22ohm
PE_L Series
2512 [6432 Metric]
5W
± 1%
Metal Film
-
± 100ppm/°C
6.35mm
-
3.15mm
0.64mm
-55°C
170°C
AEC-Q200
1717871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.663
100+
RM0.405
500+
RM0.354
1000+
RM0.263
2500+
RM0.260
More Pricing...
Min: 10 / Mult: 10
0.22ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
-
± 250ppm/°C
3.2mm
-
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
1717791RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.290
1000+
RM0.258
2500+
RM0.253
Min: 500 / Mult: 10
0.22ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
-
± 250ppm/°C
2.01mm
-
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
1717871RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.354
1000+
RM0.263
2500+
RM0.260
5000+
RM0.257
Min: 500 / Mult: 10
0.22ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
-
± 250ppm/°C
3.2mm
-
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
1779465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.787
100+
RM0.622
500+
RM0.569
1000+
RM0.515
2000+
RM0.442
Min: 10 / Mult: 10
0.22ohm
RL Series
2512 [6432 Metric]
1W
± 1%
Thick Film
-
± 600ppm/°C
6.35mm
-
3.2mm
0.55mm
-55°C
125°C
-
3497000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.140
100+
RM0.787
500+
RM0.704
1000+
RM0.644
2000+
RM0.585
Min: 10 / Mult: 10
0.22ohm
PT Series
2512 [6432 Metric]
1W
± 1%
Thick Film
-
± 75ppm/°C
6.35mm
-
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
8067600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.656
100+
RM0.449
500+
RM0.429
1000+
RM0.332
2500+
RM0.325
Min: 10 / Mult: 10
0.22ohm
RL Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
General Purpose
± 600ppm/°C
3.1mm
200V
1.6mm
0.55mm
-55°C
125°C
-
3399752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.560
50+
RM2.660
100+
RM2.490
250+
RM2.190
500+
RM1.950
More Pricing...
Min: 1 / Mult: 1
0.22ohm
RLP73 Series
2512 [6432 Metric]
2W
± 1%
Thick Film
-
± 200ppm/°C
6.35mm
-
3.15mm
0.74mm
-55°C
155°C
-
1717924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.550
100+
RM1.060
500+
RM0.787
1000+
RM0.717
2500+
RM0.690
More Pricing...
Min: 10 / Mult: 10
0.22ohm
ERJ-14B Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
-
± 200ppm/°C
3.2mm
-
2.5mm
0.6mm
-55°C
125°C
AEC-Q200
2116402

RoHS

Each
Packaging Options
10+
RM0.782
100+
RM0.519
500+
RM0.405
1000+
RM0.341
2500+
RM0.309
More Pricing...
Min: 10 / Mult: 10
0.22ohm
RLP73 Series
0805 [2012 Metric]
250mW
± 5%
Thick Film
-
± 300ppm/°C
2.01mm
-
1.25mm
0.55mm
-55°C
155°C
-
1779465RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.622
500+
RM0.569
1000+
RM0.515
2000+
RM0.442
Min: 100 / Mult: 50
0.22ohm
RL Series
2512 [6432 Metric]
1W
± 1%
Thick Film
-
± 600ppm/°C
6.35mm
-
3.2mm
0.55mm
-55°C
125°C
-
2331583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.010
50+
RM1.960
100+
RM1.880
250+
RM1.720
500+
RM1.550
More Pricing...
Min: 1 / Mult: 1
0.22ohm
RL73 Series
2512 [6432 Metric]
1W
± 5%
Thick Film
-
± 200ppm/°C
6.35mm
-
3.1mm
0.6mm
-55°C
155°C
-
2991945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.900
100+
RM1.390
500+
RM1.120
1000+
RM1.050
2000+
RM0.952
More Pricing...
Min: 10 / Mult: 10
0.22ohm
RL73 Series
2512 [6432 Metric]
1W
± 5%
Thick Film
-
± 200ppm/°C
6.35mm
-
3.1mm
0.6mm
-55°C
155°C
-
1779452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.428
100+
RM0.344
500+
RM0.317
1000+
RM0.265
2500+
RM0.259
Min: 10 / Mult: 10
0.22ohm
RL Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
-
± 600ppm/°C
3.1mm
-
1.6mm
0.55mm
-55°C
125°C
-
1717763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.235
100+
RM0.180
500+
RM0.162
1000+
RM0.144
2500+
RM0.128
More Pricing...
Min: 10 / Mult: 10
0.22ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
-
± 300ppm/°C
1.6mm
-
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
1717816RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.353
1000+
RM0.320
2500+
RM0.290
5000+
RM0.259
Min: 500 / Mult: 10
0.22ohm
ERJ-6B Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
-
± 250ppm/°C
2.01mm
-
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
1-25 of 169 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account