0.39ohm Current Sense SMD Resistors:

105 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2696478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM1.130
100+
RM0.945
500+
RM0.795
2500+
RM0.695
5000+
RM0.650
Min: 10 / Mult: 10
0.39ohm
UCR Series
0402 [1005 Metric]
125mW
± 1%
Thick Film
0ppm/°C to +200ppm/°C
1.02mm
0.5mm
0.37mm
-55°C
155°C
AEC-Q200
2696478RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
500+
RM0.795
2500+
RM0.695
5000+
RM0.650
Min: 500 / Mult: 10
0.39ohm
UCR Series
0402 [1005 Metric]
125mW
± 1%
Thick Film
0ppm/°C to +200ppm/°C
1.02mm
0.5mm
0.37mm
-55°C
155°C
AEC-Q200
3828829RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.410
300+
RM7.220
1500+
RM5.790
Min: 100 / Mult: 1
0.39ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
-
3828829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM12.380
10+
RM9.590
25+
RM9.200
50+
RM8.800
100+
RM8.410
More Pricing...
Min: 1 / Mult: 1
0.39ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
-
4070815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM1.400
100+
RM1.000
500+
RM0.817
1000+
RM0.718
2000+
RM0.718
Min: 10 / Mult: 10
0.39ohm
MFLA Series
2512 [6432 Metric]
1W
± 1%
Metal Film
± 200ppm/°C
6.3mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
4067562RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.320
500+
RM1.130
1000+
RM1.020
2500+
RM0.970
5000+
RM0.830
More Pricing...
Min: 100 / Mult: 10
0.39ohm
MCR Series
1206 [3216 Metric]
750mW
± 1%
Thick Film
0ppm/°C to +150ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
AEC-Q200
4070302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM1.170
100+
RM0.825
500+
RM0.715
1000+
RM0.627
2000+
RM0.615
Min: 10 / Mult: 10
0.39ohm
MSMA Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.9mm
-55°C
170°C
AEC-Q200
4067562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM1.620
100+
RM1.320
500+
RM1.130
1000+
RM1.020
2500+
RM0.970
More Pricing...
Min: 10 / Mult: 10
0.39ohm
MCR Series
1206 [3216 Metric]
750mW
± 1%
Thick Film
0ppm/°C to +150ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
AEC-Q200
4206233RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.130
250+
RM1.910
500+
RM1.680
1000+
RM1.550
Min: 100 / Mult: 1
0.39ohm
RLW73P Series
1225 Wide [3264 Metric]
3W
± 1%
Thick Film
± 200ppm/°C
3.1mm
6.3mm
0.6mm
-55°C
155°C
-
4205890RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.580
1000+
RM0.509
Min: 500 / Mult: 1
0.39ohm
RLW73 Series
0508 Wide [1220 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
1.25mm
2mm
0.6mm
-55°C
155°C
-
4205983RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.755
1000+
RM0.639
Min: 500 / Mult: 1
0.39ohm
RLW73 Series
0612 Wide [1632 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
3.2mm
0.6mm
-55°C
155°C
-
4206130RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.730
250+
RM1.500
500+
RM1.230
1000+
RM1.160
Min: 100 / Mult: 1
0.39ohm
RLW73P Series
1020 Wide [2550 Metric]
2W
± 1%
Thick Film
± 200ppm/°C
2.5mm
5mm
0.6mm
-55°C
155°C
-
4206233

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM5.760
50+
RM3.310
100+
RM2.130
250+
RM1.910
500+
RM1.680
More Pricing...
Min: 1 / Mult: 1
0.39ohm
RLW73P Series
1225 Wide [3264 Metric]
3W
± 1%
Thick Film
± 200ppm/°C
3.1mm
6.3mm
0.6mm
-55°C
155°C
-
4070815RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.000
500+
RM0.817
1000+
RM0.718
2000+
RM0.718
Min: 100 / Mult: 10
0.39ohm
MFLA Series
2512 [6432 Metric]
1W
± 1%
Metal Film
± 200ppm/°C
6.3mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
4205937RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.736
1000+
RM0.619
Min: 500 / Mult: 1
0.39ohm
RLW73P Series
0508 Wide [1220 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
1.25mm
2mm
0.6mm
-55°C
155°C
-
4205937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM2.760
50+
RM1.500
100+
RM0.919
250+
RM0.828
500+
RM0.736
More Pricing...
Min: 1 / Mult: 1
0.39ohm
RLW73P Series
0508 Wide [1220 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
1.25mm
2mm
0.6mm
-55°C
155°C
-
4205890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM2.520
50+
RM1.460
100+
RM0.803
250+
RM0.677
500+
RM0.580
More Pricing...
Min: 1 / Mult: 1
0.39ohm
RLW73 Series
0508 Wide [1220 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
1.25mm
2mm
0.6mm
-55°C
155°C
-
4070302RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.825
500+
RM0.715
1000+
RM0.627
2000+
RM0.615
Min: 100 / Mult: 10
0.39ohm
MSMA Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.9mm
-55°C
170°C
AEC-Q200
4206130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM4.840
50+
RM2.420
100+
RM1.730
250+
RM1.500
500+
RM1.230
More Pricing...
Min: 1 / Mult: 1
0.39ohm
RLW73P Series
1020 Wide [2550 Metric]
2W
± 1%
Thick Film
± 200ppm/°C
2.5mm
5mm
0.6mm
-55°C
155°C
-
4205983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM3.100
50+
RM1.500
100+
RM1.040
250+
RM0.856
500+
RM0.755
More Pricing...
Min: 1 / Mult: 1
0.39ohm
RLW73 Series
0612 Wide [1632 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
3.2mm
0.6mm
-55°C
155°C
-
2331587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.060
50+
RM1.680
100+
RM1.580
250+
RM1.470
500+
RM1.350
More Pricing...
Min: 1 / Mult: 1
0.39ohm
RL73 Series
2512 [6432 Metric]
1W
± 5%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
-
2331587RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
RM1.580
250+
RM1.470
500+
RM1.350
1000+
RM1.270
5000+
RM1.240
Min: 100 / Mult: 1
0.39ohm
RL73 Series
2512 [6432 Metric]
1W
± 5%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
-
1717767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.252
100+
RM0.189
500+
RM0.170
1000+
RM0.156
2500+
RM0.130
More Pricing...
Min: 10 / Mult: 10
0.39ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
± 300ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
1779468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.929
100+
RM0.852
500+
RM0.740
1000+
RM0.542
2000+
RM0.489
Min: 10 / Mult: 10
0.39ohm
RL Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 300ppm/°C
6.35mm
3.2mm
0.55mm
-55°C
125°C
-
2116459RL

RoHS

Each
Packaging Options
50+
RM2.060
250+
RM1.610
500+
RM1.430
1000+
RM1.320
2000+
RM1.240
Min: 100 / Mult: 20
0.39ohm
RLP73 Series
2512 [6432 Metric]
2W
± 5%
Thick Film
± 200ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
1-25 of 105 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account