Current Sense SMD Resistors:

11,743 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Resistor Type
Temperature Coefficient
Product Length
Voltage Rating
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2145283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM1.140
100+
RM0.741
500+
RM0.607
1000+
RM0.564
2500+
RM0.553
Min: 10 / Mult: 10
0.01ohm
ERJ-8CW Series
1206 [3216 Metric]
1W
± 1%
Thick Film
-
± 75ppm/°C
3.2mm
-
1.6mm
0.65mm
-55°C
125°C
AEC-Q200
1865265

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM2.040
100+
RM2.000
500+
RM1.960
1000+
RM1.920
2000+
RM1.880
Min: 10 / Mult: 10
0.1ohm
CRM Series
2512 [6432 Metric]
2W
± 1%
Thick Film
-
± 100ppm/°C
6.3mm
-
3.1mm
0.6mm
-55°C
155°C
-
1577547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM2.080
100+
RM1.540
500+
RM1.210
1000+
RM1.100
2500+
RM1.080
Min: 10 / Mult: 10
0.1ohm
ERJ-8BW Series
1206 [3216 Metric]
1W
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
-
1.6mm
0.65mm
-55°C
155°C
AEC-Q200
2908511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.860
50+
RM6.730
100+
RM6.100
250+
RM4.880
500+
RM4.410
More Pricing...
Min: 1 / Mult: 1
200µohm
CSS2H-3920 Series
3921 [1052 Metric]
12W
± 1%
Metal Strip
-
± 50ppm/°C
10mm
-
5.2mm
2.5mm
-55°C
170°C
AEC-Q200
3954039RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.600
500+
RM0.570
Min: 100 / Mult: 10
0.02ohm
WFCP Series
0612 [1632 Metric]
1W
± 1%
Metal Foil
-
± 75ppm/°C
1.6mm
-
3.2mm
0.6mm
-55°C
170°C
-
3954039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.885
100+
RM0.600
500+
RM0.570
Min: 10 / Mult: 10
0.02ohm
WFCP Series
0612 [1632 Metric]
1W
± 1%
Metal Foil
-
± 75ppm/°C
1.6mm
-
3.2mm
0.6mm
-55°C
170°C
-
2309096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM1.980
100+
RM1.300
500+
RM1.050
1000+
RM1.030
2000+
RM1.010
Min: 10 / Mult: 10
0.2ohm
CRM Series
2512 [6432 Metric]
2W
± 1%
Thick Film
-
± 100ppm/°C
6.3mm
-
3.1mm
0.6mm
-55°C
155°C
-
1435947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM1.850
100+
RM1.230
500+
RM1.180
1000+
RM1.160
2000+
RM1.130
Min: 10 / Mult: 10
0.01ohm
CRA Series
2512 [6432 Metric]
3W
± 1%
Metal Film
-
± 50ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
1435952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM1.880
100+
RM1.270
500+
RM1.200
1000+
RM1.180
2000+
RM1.150
Min: 10 / Mult: 10
0.1ohm
CRA Series
2512 [6432 Metric]
3W
± 1%
Metal Film
-
± 50ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
1435948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM1.880
100+
RM1.270
500+
RM1.200
1000+
RM1.180
2000+
RM1.150
Min: 10 / Mult: 10
0.02ohm
CRA Series
2512 [6432 Metric]
3W
± 1%
Metal Film
-
± 50ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
1435950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM1.880
100+
RM1.270
500+
RM1.200
1000+
RM1.070
2000+
RM1.040
Min: 10 / Mult: 10
0.05ohm
CRA Series
2512 [6432 Metric]
3W
± 1%
Metal Film
-
± 50ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
1865265RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.000
500+
RM1.960
1000+
RM1.920
2000+
RM1.880
Min: 100 / Mult: 10
0.1ohm
CRM Series
2512 [6432 Metric]
2W
± 1%
Thick Film
-
± 100ppm/°C
6.3mm
-
3.1mm
0.6mm
-55°C
155°C
-
3593118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM0.925
10+
RM0.489
100+
RM0.320
500+
RM0.295
Min: 1 / Mult: 1
0.025ohm
ERJ-8CW Series
-
1W
-
Thick Film
-
± 50ppm/°C
3.2mm
-
-
-
-
125°C
AEC-Q200
1506145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.492
100+
RM0.360
500+
RM0.284
1000+
RM0.253
2500+
RM0.231
Min: 10 / Mult: 10
0.5ohm
LRCS Series
0805 [2012 Metric]
250mW
± 1%
Metal Film
-
± 300ppm/°C
2.01mm
-
1.25mm
0.55mm
-55°C
155°C
-
1779460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.696
100+
RM0.590
500+
RM0.588
1000+
RM0.586
2000+
RM0.509
Min: 10 / Mult: 10
0.1ohm
RL Series
2512 [6432 Metric]
1W
± 1%
Thick Film
-
± 600ppm/°C
6.35mm
-
3.2mm
0.55mm
-55°C
125°C
-
3618291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM6.820
100+
RM4.780
500+
RM3.790
1000+
RM3.000
2000+
RM2.780
More Pricing...
Min: 10 / Mult: 10
0.006ohm
WSL Series
-
-
± 1%
-
-
-
9.14mm
-
9.4mm
0.635mm
-
170°C
AEC-Q200
1435952RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.270
500+
RM1.200
1000+
RM1.180
2000+
RM1.150
Min: 100 / Mult: 10
0.1ohm
CRA Series
2512 [6432 Metric]
3W
± 1%
Metal Film
-
± 50ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
1621976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM6.680
50+
RM3.150
250+
RM2.860
500+
RM2.810
1000+
RM2.750
Min: 5 / Mult: 5
0.01ohm
ULR Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
-
± 50ppm/°C
3.2mm
-
1.6mm
0.6mm
-55°C
170°C
AEC-Q200
1435949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM1.880
100+
RM1.270
500+
RM1.200
1000+
RM1.070
2000+
RM1.040
Min: 10 / Mult: 10
0.04ohm
CRA Series
2512 [6432 Metric]
3W
± 1%
Metal Film
-
± 50ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
3388620

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.790
10+
RM2.910
100+
RM1.700
500+
RM1.230
1000+
RM1.210
More Pricing...
Min: 1 / Mult: 1
-
LRMA Series
2512 [6432 Metric]
3W
-
-
-
-
-
-
-
-
-
-
-
1779443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.310
100+
RM0.213
500+
RM0.204
1000+
RM0.175
2500+
RM0.172
Min: 10 / Mult: 10
0.68ohm
RL Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
-
± 200ppm/°C
2mm
-
1.25mm
0.5mm
-55°C
125°C
-
1893025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM2.020
100+
RM1.420
500+
RM1.230
1000+
RM1.140
2000+
RM1.080
More Pricing...
Min: 10 / Mult: 10
0.43ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
-
± 200ppm/°C
6.4mm
-
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
1435950RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.270
500+
RM1.200
1000+
RM1.070
2000+
RM1.040
Min: 100 / Mult: 10
0.05ohm
CRA Series
2512 [6432 Metric]
3W
± 1%
Metal Film
-
± 50ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
1099910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM7.110
50+
RM3.020
250+
RM2.260
500+
RM2.090
1500+
RM1.920
More Pricing...
Min: 5 / Mult: 5
0.025ohm
LRF Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
General Purpose
± 100ppm/°C
3.2mm
200V
1.6mm
0.8mm
-55°C
150°C
AEC-Q200
2420762RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+
RM2.320
25+
RM1.920
100+
RM1.650
500+
RM1.530
1000+
RM1.320
More Pricing...
Min: 1 / Mult: 1
0.01ohm
WSLP Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
-
± 75ppm/°C
3.2mm
-
1.6mm
0.635mm
-65°C
170°C
AEC-Q200
1-25 of 11743 items
of 470 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account