Current Sense SMD Resistors:

248 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4169874RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM2.370
100+
RM1.900
500+
RM1.720
1000+
RM1.680
2000+
RM1.550
More Pricing...
Min: 10 / Mult: 10
0.05ohm
PE_L Series
2512 [6432 Metric]
5W
± 1%
Metal Film
± 100ppm/°C
6.35mm
3.15mm
0.64mm
-55°C
170°C
AEC-Q200
4169874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.370
100+
RM1.900
500+
RM1.720
1000+
RM1.680
2000+
RM1.550
More Pricing...
Min: 10 / Mult: 10
0.05ohm
PE_L Series
2512 [6432 Metric]
5W
± 1%
Metal Film
± 100ppm/°C
6.35mm
3.15mm
0.64mm
-55°C
170°C
AEC-Q200
4169884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.020
100+
RM0.607
500+
RM0.529
1000+
RM0.500
Min: 10 / Mult: 10
0.2ohm
PE_L Series
2512 [6432 Metric]
2W
± 1%
Metal Film
± 100ppm/°C
6.35mm
3.18mm
0.64mm
-55°C
170°C
AEC-Q200
4169884RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM1.020
100+
RM0.607
500+
RM0.529
1000+
RM0.500
Min: 10 / Mult: 10
0.2ohm
PE_L Series
2512 [6432 Metric]
2W
± 1%
Metal Film
± 100ppm/°C
6.35mm
3.18mm
0.64mm
-55°C
170°C
AEC-Q200
4169886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.988
100+
RM0.690
500+
RM0.525
1000+
RM0.519
2000+
RM0.500
Min: 10 / Mult: 10
0.3ohm
PE_L Series
2512 [6432 Metric]
2W
± 1%
Metal Film
± 100ppm/°C
6.35mm
3.18mm
0.64mm
-55°C
170°C
AEC-Q200
4560147RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.896
500+
RM0.694
1000+
RM0.663
2000+
RM0.579
Min: 100 / Mult: 10
0.05ohm
-
-
1W
-
Metal Film
-
6.35mm
3.18mm
0.64mm
-55°C
170°C
-
4169886RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM0.988
100+
RM0.690
500+
RM0.525
1000+
RM0.519
2000+
RM0.500
Min: 10 / Mult: 10
0.3ohm
PE_L Series
2512 [6432 Metric]
2W
± 1%
Metal Film
± 100ppm/°C
6.35mm
3.18mm
0.64mm
-55°C
170°C
AEC-Q200
4560147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.260
100+
RM0.896
500+
RM0.694
1000+
RM0.663
2000+
RM0.579
Min: 10 / Mult: 10
0.05ohm
PE_L Series
2512 [6432 Metric]
1W
± 1%
Metal Film
± 50ppm/°C
6.35mm
3.18mm
0.64mm
-55°C
170°C
AEC-Q200
3922938

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
RM0.908
Min: 4000 / Mult: 4000
0.006ohm
PE_L Series
2512 [6432 Metric]
2W
± 1%
Metal Film
± 50ppm/°C
6.35mm
3.18mm
0.64mm
-55°C
170°C
AEC-Q200
3496982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.820
100+
RM1.780
500+
RM1.750
1000+
RM1.710
2000+
RM1.700
More Pricing...
Min: 10 / Mult: 10
0.02ohm
PE_L Series
1206 [3216 Metric]
250mW
± 1%
Metal Film
± 100ppm/°C
3.2mm
1.6mm
0.64mm
-55°C
170°C
AEC-Q200
3496982RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.780
500+
RM1.750
1000+
RM1.710
2000+
RM1.700
4000+
RM1.690
More Pricing...
Min: 100 / Mult: 10
0.02ohm
PE_L Series
1206 [3216 Metric]
250mW
± 1%
Metal Film
± 100ppm/°C
3.2mm
1.6mm
0.64mm
-55°C
170°C
AEC-Q200
4056568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.610
100+
RM1.210
500+
RM1.200
1000+
RM1.190
2000+
RM1.180
More Pricing...
Min: 10 / Mult: 10
0.02ohm
PE_L Series
2512 [6432 Metric]
2W
± 1%
Metal Film
± 75ppm/°C
6.35mm
3.18mm
0.64mm
-55°C
170°C
AEC-Q200
4067437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.470
100+
RM2.080
500+
RM1.730
1000+
RM1.500
2000+
RM1.420
More Pricing...
Min: 10 / Mult: 10
0.033ohm
PE_L Series
1206 [3216 Metric]
1W
± 1%
Metal Film
± 100ppm/°C
3.2mm
1.6mm
0.64mm
-55°C
170°C
AEC-Q200
4067463RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.430
500+
RM1.180
1000+
RM1.050
2000+
RM0.970
4000+
RM0.905
Min: 100 / Mult: 10
0.08ohm
PE_L Series
2512 [6432 Metric]
2W
± 1%
Metal Film
± 100ppm/°C
6.35mm
3.18mm
0.64mm
-55°C
170°C
AEC-Q200
4056555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.670
100+
RM1.140
500+
RM0.878
1000+
RM0.832
2000+
RM0.644
Min: 10 / Mult: 10
0.06ohm
PE_L Series
2512 [6432 Metric]
1W
± 1%
Metal Film
± 75ppm/°C
6.35mm
3.18mm
0.64mm
-55°C
170°C
AEC-Q200
4067437RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.080
500+
RM1.730
1000+
RM1.500
2000+
RM1.420
4000+
RM1.370
Min: 100 / Mult: 10
0.033ohm
PE_L Series
1206 [3216 Metric]
1W
± 1%
Metal Film
± 100ppm/°C
3.2mm
1.6mm
0.64mm
-55°C
170°C
AEC-Q200
4067463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.620
100+
RM1.430
500+
RM1.180
1000+
RM1.050
2000+
RM0.970
More Pricing...
Min: 10 / Mult: 10
0.08ohm
PE_L Series
2512 [6432 Metric]
2W
± 1%
Metal Film
± 100ppm/°C
6.35mm
3.18mm
0.64mm
-55°C
170°C
AEC-Q200
4056484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.140
100+
RM1.870
500+
RM1.560
1000+
RM1.390
2000+
RM1.290
More Pricing...
Min: 10 / Mult: 10
0.082ohm
PE_L Series
1206 [3216 Metric]
1W
± 1%
Metal Film
± 100ppm/°C
3.2mm
1.6mm
0.64mm
-55°C
170°C
AEC-Q200
4169877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM3.510
100+
RM2.820
500+
RM2.550
1000+
RM2.490
2000+
RM2.300
More Pricing...
Min: 10 / Mult: 10
0.47ohm
PE_L Series
2512 [6432 Metric]
5W
± 1%
Metal Film
± 100ppm/°C
6.35mm
3.15mm
0.64mm
-55°C
170°C
AEC-Q200
4169878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM3.510
100+
RM2.820
500+
RM2.550
1000+
RM2.490
2000+
RM2.300
More Pricing...
Min: 10 / Mult: 10
0.5ohm
PE_L Series
2512 [6432 Metric]
5W
± 1%
Metal Film
± 100ppm/°C
6.35mm
3.15mm
0.64mm
-55°C
170°C
AEC-Q200
4056555RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.140
500+
RM0.878
1000+
RM0.832
2000+
RM0.644
Min: 100 / Mult: 10
0.06ohm
PE_L Series
2512 [6432 Metric]
1W
± 1%
Metal Film
± 75ppm/°C
6.35mm
3.18mm
0.64mm
-55°C
170°C
AEC-Q200
4169875RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM3.510
100+
RM2.820
500+
RM2.550
1000+
RM2.490
2000+
RM2.300
More Pricing...
Min: 10 / Mult: 10
0.22ohm
PE_L Series
2512 [6432 Metric]
5W
± 1%
Metal Film
± 100ppm/°C
6.35mm
3.15mm
0.64mm
-55°C
170°C
AEC-Q200
4169877RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM3.510
100+
RM2.820
500+
RM2.550
1000+
RM2.490
2000+
RM2.300
More Pricing...
Min: 10 / Mult: 10
0.47ohm
PE_L Series
2512 [6432 Metric]
5W
± 1%
Metal Film
± 100ppm/°C
6.35mm
3.15mm
0.64mm
-55°C
170°C
AEC-Q200
4169875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM3.510
100+
RM2.820
500+
RM2.550
1000+
RM2.490
2000+
RM2.300
More Pricing...
Min: 10 / Mult: 10
0.22ohm
PE_L Series
2512 [6432 Metric]
5W
± 1%
Metal Film
± 100ppm/°C
6.35mm
3.15mm
0.64mm
-55°C
170°C
AEC-Q200
4056568RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.210
500+
RM1.200
1000+
RM1.190
2000+
RM1.180
4000+
RM1.100
Min: 100 / Mult: 10
0.02ohm
PE_L Series
2512 [6432 Metric]
2W
± 1%
Metal Film
± 75ppm/°C
6.35mm
3.18mm
0.64mm
-55°C
170°C
AEC-Q200
1-25 of 248 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account