Current Sense SMD Resistors:

6 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2420736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM14.120
50+
RM7.420
100+
RM7.340
250+
RM7.200
500+
RM7.050
More Pricing...
Min: 1 / Mult: 1
0.001ohm
WSLP Series
2726 [6966 Metric]
7W
± 1%
Metal Strip
± 75ppm/°C
6.9mm
6.6mm
2.68mm
-65°C
170°C
AEC-Q200
2420741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM15.760
50+
RM7.270
100+
RM7.160
250+
RM7.020
500+
RM6.880
More Pricing...
Min: 1 / Mult: 1
0.001ohm
WSLP Series
4026 [1066 Metric]
7W
± 1%
Metal Strip
± 75ppm/°C
10.1mm
6.6mm
2.68mm
-65°C
170°C
AEC-Q200
3597021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.690
50+
RM6.900
100+
RM6.420
Min: 1 / Mult: 1
0.001ohm
WSL Series
2726 [6966 Metric]
3W
± 1%
Metal Strip
± 75ppm/°C
6.9mm
6.6mm
2.68mm
-65°C
170°C
AEC-Q200
2420741RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.160
250+
RM7.020
500+
RM6.880
1500+
RM6.740
Min: 100 / Mult: 1
0.001ohm
WSLP Series
4026 [1066 Metric]
7W
± 1%
Metal Strip
± 75ppm/°C
10.1mm
6.6mm
2.68mm
-65°C
170°C
AEC-Q200
2420736RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.340
250+
RM7.200
500+
RM7.050
1500+
RM6.900
Min: 100 / Mult: 1
0.001ohm
WSLP Series
2726 [6966 Metric]
7W
± 1%
Metal Strip
± 75ppm/°C
6.9mm
6.6mm
2.68mm
-65°C
170°C
AEC-Q200
3597021RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.420
Min: 100 / Mult: 1
0.001ohm
WSL Series
2726 [6966 Metric]
3W
± 1%
Metal Strip
± 75ppm/°C
6.9mm
6.6mm
2.68mm
-65°C
170°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account