Current Sense SMD Resistors:

9 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2420741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM15.760
50+
RM7.270
100+
RM7.160
250+
RM7.020
500+
RM6.880
More Pricing...
Min: 1 / Mult: 1
0.001ohm
WSLP Series
4026 [1066 Metric]
7W
± 1%
Metal Strip
± 75ppm/°C
10.1mm
6.6mm
2.68mm
-65°C
170°C
AEC-Q200
2420742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM14.110
50+
RM7.410
100+
RM7.160
250+
RM7.020
500+
RM6.880
More Pricing...
Min: 1 / Mult: 1
0.002ohm
WSLP Series
4026 [1066 Metric]
5W
± 1%
Metal Strip
± 75ppm/°C
10.1mm
6.6mm
2.9mm
-65°C
170°C
AEC-Q200
2420742RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.160
250+
RM7.020
500+
RM6.880
1500+
RM6.740
Min: 100 / Mult: 1
0.002ohm
WSLP Series
4026 [1066 Metric]
5W
± 1%
Metal Strip
± 75ppm/°C
10.1mm
6.6mm
2.9mm
-65°C
170°C
AEC-Q200
3597033

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.500
50+
RM6.450
100+
RM6.330
250+
RM6.200
500+
RM6.070
More Pricing...
Min: 1 / Mult: 1
0.0005ohm
WSL Series
4026 [1066 Metric]
3W
± 1%
Metal Strip
± 75ppm/°C
10.1mm
6.6mm
2.95mm
-65°C
170°C
AEC-Q200
2420741RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.160
250+
RM7.020
500+
RM6.880
1500+
RM6.740
Min: 100 / Mult: 1
0.001ohm
WSLP Series
4026 [1066 Metric]
7W
± 1%
Metal Strip
± 75ppm/°C
10.1mm
6.6mm
2.68mm
-65°C
170°C
AEC-Q200
3597033RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.330
250+
RM6.200
500+
RM6.070
1000+
RM5.940
Min: 100 / Mult: 1
0.0005ohm
WSL Series
4026 [1066 Metric]
3W
± 1%
Metal Strip
± 75ppm/°C
10.1mm
6.6mm
2.95mm
-65°C
170°C
AEC-Q200
1713705

RoHS

Each
1+
RM27.520
3+
RM24.600
5+
RM21.670
10+
RM18.740
20+
RM16.680
More Pricing...
Min: 1 / Mult: 1
0.75ohm
PWR263S-20 Series
TO-263 (D2PAK)
20W
± 5%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
2101716

RoHS

Each
1+
RM37.440
2+
RM34.400
3+
RM31.360
5+
RM28.320
10+
RM25.270
More Pricing...
Min: 1 / Mult: 1
0.5ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
1114435

RoHS

Each
1+
RM24.330
10+
RM16.960
100+
RM13.530
500+
RM12.500
1000+
RM11.690
More Pricing...
Min: 1 / Mult: 1
0.02ohm
SMHP Series
TO-263 (D2PAK)
20W
± 1%
Thin Film
± 250ppm/°C
10.1mm
10.3mm
4.5mm
-55°C
155°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account