Current Sense SMD Resistors:

16 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2448857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM33.220
10+
RM21.600
50+
RM17.090
100+
RM15.940
200+
RM15.780
More Pricing...
Min: 1 / Mult: 1
0.005ohm
FCSL Series
6030 Wide [15075 Metric]
10W
± 1%
Metal Foil
± 100ppm/°C
7.5mm
15mm
-
-55°C
155°C
-
2448860RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+
RM21.640
50+
RM17.190
100+
RM15.900
200+
RM15.880
500+
RM15.860
Min: 10 / Mult: 1
0.05ohm
FCSL Series
6030 Wide [15075 Metric]
10W
± 1%
Metal Foil
± 100ppm/°C
7.5mm
15mm
-
-55°C
155°C
-
2448860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM29.260
10+
RM21.640
50+
RM17.190
100+
RM15.900
200+
RM15.880
More Pricing...
Min: 1 / Mult: 1
0.05ohm
FCSL Series
6030 Wide [15075 Metric]
10W
± 1%
Metal Foil
± 100ppm/°C
7.5mm
15mm
-
-55°C
155°C
-
2448857RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM15.620
Min: 500 / Mult: 1
0.005ohm
FCSL Series
6030 Wide [15075 Metric]
10W
± 1%
Metal Foil
± 100ppm/°C
7.5mm
15mm
-
-55°C
155°C
-
4036982RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.850
200+
RM5.060
500+
RM4.260
Min: 100 / Mult: 1
0.002ohm
CSS2H-5930 Series
5931 [1577 Metric]
7W
± 1%
Metal Strip
± 75ppm/°C
7.75mm
15mm
0.96mm
-55°C
170°C
AEC-Q200
4036981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.540
10+
RM7.720
50+
RM5.520
100+
RM4.840
200+
RM4.450
More Pricing...
Min: 1 / Mult: 1
0.001ohm
CSS2H-5930 Series
5931 [1577 Metric]
9W
± 1%
Metal Strip
± 75ppm/°C
7.75mm
15mm
1.42mm
-55°C
170°C
AEC-Q200
4036981RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.840
200+
RM4.450
500+
RM4.050
Min: 100 / Mult: 1
0.001ohm
CSS2H-5930 Series
5931 [1577 Metric]
9W
± 1%
Metal Strip
± 75ppm/°C
7.75mm
15mm
1.42mm
-55°C
170°C
AEC-Q200
4036984RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.780
200+
RM4.290
500+
RM3.800
Min: 100 / Mult: 1
0.0005ohm
CSS2H-5930 Series
5931 [1577 Metric]
8W
± 1%
Metal Strip
± 100ppm/°C
7.75mm
15mm
1.1mm
-55°C
170°C
AEC-Q200
4036984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.160
10+
RM6.760
50+
RM5.290
100+
RM4.780
200+
RM4.290
More Pricing...
Min: 1 / Mult: 1
0.0005ohm
CSS2H-5930 Series
5931 [1577 Metric]
8W
± 1%
Metal Strip
± 100ppm/°C
7.75mm
15mm
1.1mm
-55°C
170°C
AEC-Q200
4036982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.930
10+
RM6.440
50+
RM6.150
100+
RM5.850
200+
RM5.060
More Pricing...
Min: 1 / Mult: 1
0.002ohm
CSS2H-5930 Series
5931 [1577 Metric]
7W
± 1%
Metal Strip
± 75ppm/°C
7.75mm
15mm
0.96mm
-55°C
170°C
AEC-Q200
2448858RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+
RM20.860
50+
RM17.140
100+
RM15.490
200+
RM15.470
500+
RM15.440
Min: 10 / Mult: 1
0.01ohm
FCSL Series
6030 Wide [15075 Metric]
10W
± 1%
Metal Foil
± 100ppm/°C
7.5mm
15mm
-
-55°C
155°C
-
2448858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM33.440
10+
RM20.860
50+
RM17.140
100+
RM15.490
200+
RM15.470
More Pricing...
Min: 1 / Mult: 1
0.01ohm
FCSL Series
6030 Wide [15075 Metric]
10W
± 1%
Metal Foil
± 100ppm/°C
7.5mm
15mm
-
-55°C
155°C
-
4036983RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.040
200+
RM4.770
500+
RM4.600
Min: 100 / Mult: 1
0.003ohm
CSS2H-5930 Series
5931 [1577 Metric]
6W
± 1%
Metal Strip
± 75ppm/°C
7.75mm
15mm
0.92mm
-55°C
170°C
AEC-Q200
4036983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.040
10+
RM6.150
50+
RM5.240
100+
RM5.040
200+
RM4.770
More Pricing...
Min: 1 / Mult: 1
0.003ohm
CSS2H-5930 Series
5931 [1577 Metric]
6W
± 1%
Metal Strip
± 75ppm/°C
7.75mm
15mm
0.92mm
-55°C
170°C
AEC-Q200
2448859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM29.490
2+
RM26.810
3+
RM24.120
5+
RM21.430
10+
RM18.740
More Pricing...
Min: 1 / Mult: 1
0.025ohm
FCSL Series
6030 Wide [15075 Metric]
10W
± 1%
Metal Foil
± 100ppm/°C
7.5mm
15mm
-
-55°C
155°C
-
2448859RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
20+
RM18.370
Min: 500 / Mult: 1
0.025ohm
FCSL Series
6030 Wide [15075 Metric]
10W
± 1%
Metal Foil
± 100ppm/°C
7.5mm
15mm
-
-55°C
155°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account