0.226ohm Current Sense SMD Resistors:

20 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4174523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.030
50+
RM1.190
100+
RM0.667
250+
RM0.551
500+
RM0.481
More Pricing...
Min: 1 / Mult: 1
0.226ohm
RLC73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
4174792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.860
50+
RM1.390
100+
RM0.966
250+
RM0.795
500+
RM0.690
More Pricing...
Min: 1 / Mult: 1
0.226ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
4175330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.070
50+
RM1.520
100+
RM1.050
250+
RM0.860
500+
RM0.749
More Pricing...
Min: 1 / Mult: 1
0.226ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
4175061RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.803
250+
RM0.662
500+
RM0.575
1000+
RM0.500
Min: 100 / Mult: 1
0.226ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
4175599RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.040
250+
RM0.860
500+
RM0.750
1000+
RM0.653
Min: 100 / Mult: 1
0.226ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
4173717RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.398
1000+
RM0.345
Min: 500 / Mult: 1
0.226ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 75ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
4173986RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.332
1000+
RM0.282
Min: 500 / Mult: 1
0.226ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
4173986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.700
50+
RM0.897
100+
RM0.489
250+
RM0.406
500+
RM0.332
More Pricing...
Min: 1 / Mult: 1
0.226ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
4174792RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.966
250+
RM0.795
500+
RM0.690
1000+
RM0.603
Min: 100 / Mult: 1
0.226ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
4175599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.090
50+
RM1.520
100+
RM1.040
250+
RM0.860
500+
RM0.750
More Pricing...
Min: 1 / Mult: 1
0.226ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
4173717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.700
50+
RM0.954
100+
RM0.560
250+
RM0.460
500+
RM0.398
More Pricing...
Min: 1 / Mult: 1
0.226ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 75ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
4173463RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.231
1000+
RM0.197
Min: 500 / Mult: 1
0.226ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
4173463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.190
50+
RM0.701
100+
RM0.380
250+
RM0.293
500+
RM0.231
More Pricing...
Min: 1 / Mult: 1
0.226ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
4174255RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.436
1000+
RM0.374
Min: 500 / Mult: 1
0.226ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
4175330RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
RM1.050
250+
RM0.860
500+
RM0.749
1000+
RM0.654
Min: 100 / Mult: 1
0.226ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
4175061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.410
50+
RM1.160
100+
RM0.803
250+
RM0.662
500+
RM0.575
More Pricing...
Min: 1 / Mult: 1
0.226ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
4174523RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.481
1000+
RM0.406
Min: 500 / Mult: 1
0.226ohm
RLC73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
4175868RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.390
250+
RM1.200
500+
RM0.981
1000+
RM0.918
Min: 100 / Mult: 1
0.226ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 50ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
4175868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.850
50+
RM1.920
100+
RM1.390
250+
RM1.200
500+
RM0.981
More Pricing...
Min: 1 / Mult: 1
0.226ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 50ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
4174255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.880
50+
RM1.040
100+
RM0.609
250+
RM0.500
500+
RM0.436
More Pricing...
Min: 1 / Mult: 1
0.226ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account