0.287ohm Current Sense SMD Resistors:

20 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4174534RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.481
1000+
RM0.406
Min: 500 / Mult: 1
0.287ohm
RLC73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
4173474RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.231
1000+
RM0.197
Min: 500 / Mult: 1
0.287ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
4175072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.410
50+
RM1.160
100+
RM0.803
250+
RM0.662
500+
RM0.575
More Pricing...
Min: 1 / Mult: 1
0.287ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
4175611RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.040
250+
RM0.860
500+
RM0.750
1000+
RM0.653
Min: 100 / Mult: 1
0.287ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
4173474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.190
50+
RM0.701
100+
RM0.380
250+
RM0.293
500+
RM0.231
More Pricing...
Min: 1 / Mult: 1
0.287ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
4175072RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.803
250+
RM0.662
500+
RM0.575
1000+
RM0.500
Min: 100 / Mult: 1
0.287ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
4173728RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.419
1000+
RM0.362
Min: 500 / Mult: 1
0.287ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 75ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
4173728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.790
50+
RM0.999
100+
RM0.588
250+
RM0.483
500+
RM0.419
More Pricing...
Min: 1 / Mult: 1
0.287ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 75ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
4174266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.090
50+
RM1.150
100+
RM0.676
250+
RM0.555
500+
RM0.484
More Pricing...
Min: 1 / Mult: 1
0.287ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
4174804RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.966
250+
RM0.795
500+
RM0.690
1000+
RM0.603
Min: 100 / Mult: 1
0.287ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
4175341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.410
50+
RM1.690
100+
RM1.170
250+
RM0.956
500+
RM0.832
More Pricing...
Min: 1 / Mult: 1
0.287ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
4175341RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.170
250+
RM0.956
500+
RM0.832
1000+
RM0.727
Min: 100 / Mult: 1
0.287ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
4174804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.860
50+
RM1.390
100+
RM0.966
250+
RM0.795
500+
RM0.690
More Pricing...
Min: 1 / Mult: 1
0.287ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
4174266RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.484
1000+
RM0.415
Min: 500 / Mult: 1
0.287ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
4175611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.090
50+
RM1.520
100+
RM1.040
250+
RM0.860
500+
RM0.750
More Pricing...
Min: 1 / Mult: 1
0.287ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
4174534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.030
50+
RM1.190
100+
RM0.667
250+
RM0.551
500+
RM0.481
More Pricing...
Min: 1 / Mult: 1
0.287ohm
RLC73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
4175879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.850
50+
RM1.920
100+
RM1.390
250+
RM1.200
500+
RM0.981
More Pricing...
Min: 1 / Mult: 1
0.287ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 50ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
4175879RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.390
250+
RM1.200
500+
RM0.981
1000+
RM0.918
Min: 100 / Mult: 1
0.287ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 50ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
4173997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.890
50+
RM0.997
100+
RM0.543
250+
RM0.451
500+
RM0.369
More Pricing...
Min: 1 / Mult: 1
0.287ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
4173997RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
RM0.369
1000+
RM0.313
Min: 500 / Mult: 1
0.287ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account