Current Sense SMD Resistors:

11,913 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Resistor Type
Temperature Coefficient
Product Length
Voltage Rating
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4056428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.520
100+
RM1.050
500+
RM0.929
1000+
RM0.836
2000+
RM0.805
More Pricing...
Min: 10 / Mult: 10
0.01ohm
PA_E Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
-
± 100ppm/°C
6.35mm
-
3.18mm
0.63mm
-55°C
170°C
AEC-Q200
4056428RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.050
500+
RM0.929
1000+
RM0.836
2000+
RM0.805
4000+
RM0.781
Min: 100 / Mult: 10
0.01ohm
PA_E Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
-
± 100ppm/°C
6.35mm
-
3.18mm
0.63mm
-55°C
170°C
AEC-Q200
2145283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.070
100+
RM0.690
500+
RM0.556
1000+
RM0.519
2500+
RM0.509
Min: 10 / Mult: 10
0.01ohm
ERJ-8CW Series
1206 [3216 Metric]
1W
± 1%
Thick Film
-
± 75ppm/°C
3.2mm
-
1.6mm
0.65mm
-55°C
125°C
AEC-Q200
1865265

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.150
100+
RM2.110
500+
RM2.070
1000+
RM2.030
2000+
RM1.980
Min: 10 / Mult: 10
0.1ohm
CRM Series
2512 [6432 Metric]
2W
± 1%
Thick Film
-
± 100ppm/°C
6.3mm
-
3.1mm
0.6mm
-55°C
155°C
-
1577547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.820
100+
RM1.260
500+
RM1.060
1000+
RM0.993
2500+
RM0.974
Min: 10 / Mult: 10
0.1ohm
ERJ-8BW Series
1206 [3216 Metric]
1W
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
-
1.6mm
0.65mm
-55°C
155°C
AEC-Q200
2908511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.230
50+
RM6.390
100+
RM5.790
250+
RM4.640
500+
RM4.190
More Pricing...
Min: 1 / Mult: 1
200µohm
CSS2H-3920 Series
3921 [1052 Metric]
12W
± 1%
Metal Strip
-
± 50ppm/°C
10mm
-
5.2mm
2.5mm
-55°C
170°C
AEC-Q200
2309096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.850
100+
RM1.240
500+
RM1.110
1000+
RM1.090
2000+
RM1.070
Min: 10 / Mult: 10
0.2ohm
CRM Series
2512 [6432 Metric]
2W
± 1%
Thick Film
-
± 100ppm/°C
6.3mm
-
3.1mm
0.6mm
-55°C
155°C
-
1435947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.810
100+
RM1.220
500+
RM1.200
1000+
RM1.180
2000+
RM1.150
Min: 10 / Mult: 10
0.01ohm
CRA Series
2512 [6432 Metric]
3W
± 1%
Metal Film
-
± 50ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
1435952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.770
100+
RM1.210
500+
RM1.190
1000+
RM1.170
2000+
RM1.140
Min: 10 / Mult: 10
0.1ohm
CRA Series
2512 [6432 Metric]
3W
± 1%
Metal Film
-
± 50ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
1435948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.770
100+
RM1.210
500+
RM1.190
1000+
RM1.170
2000+
RM1.140
Min: 10 / Mult: 10
0.02ohm
CRA Series
2512 [6432 Metric]
3W
± 1%
Metal Film
-
± 50ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
1435950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.130
100+
RM1.440
500+
RM1.200
1000+
RM1.070
2000+
RM1.040
Min: 10 / Mult: 10
0.05ohm
CRA Series
2512 [6432 Metric]
3W
± 1%
Metal Film
-
± 50ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
1865265RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.110
500+
RM2.070
1000+
RM2.030
2000+
RM1.980
Min: 100 / Mult: 10
0.1ohm
CRM Series
2512 [6432 Metric]
2W
± 1%
Thick Film
-
± 100ppm/°C
6.3mm
-
3.1mm
0.6mm
-55°C
155°C
-
3593118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.465
100+
RM0.304
500+
RM0.282
Min: 10 / Mult: 10
0.025ohm
ERJ-8CW Series
-
1W
-
Thick Film
-
± 50ppm/°C
3.2mm
-
-
-
-
125°C
AEC-Q200
1506145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.668
100+
RM0.464
500+
RM0.370
1000+
RM0.351
2500+
RM0.322
More Pricing...
Min: 10 / Mult: 10
0.5ohm
LRCS Series
0805 [2012 Metric]
250mW
± 1%
Metal Film
-
± 300ppm/°C
2.01mm
-
1.25mm
0.55mm
-55°C
155°C
-
1779460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.676
100+
RM0.575
500+
RM0.566
1000+
RM0.556
2000+
RM0.424
Min: 10 / Mult: 10
0.1ohm
RL Series
2512 [6432 Metric]
1W
± 1%
Thick Film
-
± 600ppm/°C
6.35mm
-
3.2mm
0.55mm
-55°C
125°C
-
1107436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
1ohm
WSR Series
4527 [11470 Metric]
2W
± 1%
Metal Strip
-
± 75ppm/°C
11.56mm
-
6.98mm
2.41mm
-65°C
275°C
AEC-Q200
1435952RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.210
500+
RM1.190
1000+
RM1.170
2000+
RM1.140
Min: 100 / Mult: 10
0.1ohm
CRA Series
2512 [6432 Metric]
3W
± 1%
Metal Film
-
± 50ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
1621976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM6.350
50+
RM2.990
250+
RM2.720
500+
RM2.410
1000+
RM2.360
Min: 5 / Mult: 5
0.01ohm
ULR Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
-
± 50ppm/°C
3.2mm
-
1.6mm
0.6mm
-55°C
170°C
AEC-Q200
2501327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.880
50+
RM2.470
250+
RM2.100
500+
RM1.990
1500+
RM1.920
More Pricing...
Min: 5 / Mult: 5
500µohm
LRMAP3920 Series
3921 [1052 Metric]
5W
± 1%
Metal Alloy
-
± 70ppm/°C
10mm
-
5.2mm
-
-55°C
170°C
AEC-Q200
1435949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.740
100+
RM1.180
500+
RM1.170
1000+
RM1.040
2000+
RM1.010
Min: 10 / Mult: 10
0.04ohm
CRA Series
2512 [6432 Metric]
3W
± 1%
Metal Film
-
± 50ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
3388620

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.550
10+
RM3.190
100+
RM1.620
500+
RM1.240
1000+
RM1.180
More Pricing...
Min: 1 / Mult: 1
-
LRMA Series
2512 [6432 Metric]
3W
-
-
-
-
-
-
-
-
-
-
AEC-Q200
1099910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM3.290
50+
RM2.290
250+
RM1.830
500+
RM1.730
1500+
RM1.590
More Pricing...
Min: 5 / Mult: 5
0.025ohm
LRF Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
General Purpose
± 100ppm/°C
3.2mm
200V
1.6mm
0.8mm
-55°C
150°C
AEC-Q200
1435950RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.440
500+
RM1.200
1000+
RM1.070
2000+
RM1.040
Min: 100 / Mult: 10
0.05ohm
CRA Series
2512 [6432 Metric]
3W
± 1%
Metal Film
-
± 50ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
1779443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.304
100+
RM0.212
500+
RM0.198
1000+
RM0.167
2500+
RM0.164
Min: 10 / Mult: 10
0.68ohm
RL Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
-
± 200ppm/°C
2mm
-
1.25mm
0.5mm
-55°C
125°C
-
1893025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.920
100+
RM0.675
500+
RM0.595
1000+
RM0.568
Min: 10 / Mult: 10
0.43ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
-
± 200ppm/°C
6.4mm
-
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
1-25 of 11913 items
of 477 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account