Current Sense Through Hole Resistors:

14 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3542723

RoHS

Each
5+
RM1.560
50+
RM0.742
250+
RM0.564
500+
RM0.498
1000+
RM0.423
More Pricing...
Min: 5 / Mult: 5
0.1ohm
MOSX Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
12mm
-55°C
200°C
3542733

RoHS

Each
5+
RM0.800
100+
RM0.432
1000+
RM0.331
2000+
RM0.321
Min: 5 / Mult: 5
0.82ohm
MOSX Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
12mm
-55°C
200°C
3542731

RoHS

Each
5+
RM1.380
50+
RM0.657
250+
RM0.497
500+
RM0.424
1000+
RM0.369
More Pricing...
Min: 5 / Mult: 5
0.68ohm
MOSX Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
12mm
-55°C
200°C
3542726

RoHS

Each
5+
RM1.370
50+
RM0.654
250+
RM0.497
500+
RM0.439
1000+
RM0.352
More Pricing...
Min: 5 / Mult: 5
0.15ohm
MOSX Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
12mm
-55°C
200°C
3542724

RoHS

Each
5+
RM2.170
50+
RM1.110
250+
RM0.805
500+
RM0.612
1000+
RM0.418
More Pricing...
Min: 5 / Mult: 5
0.13ohm
MOSX Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
12mm
-55°C
200°C
3542732

RoHS

Each
5+
RM1.910
50+
RM1.340
250+
RM0.695
500+
RM0.660
1000+
RM0.625
More Pricing...
Min: 5 / Mult: 5
0.75ohm
MOSX Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
12mm
-55°C
200°C
4733639

RoHS

Each
5+
RM0.565
50+
RM0.399
250+
RM0.374
500+
RM0.341
1000+
RM0.315
More Pricing...
Min: 5 / Mult: 5
0.82ohm
FWFU Series
1W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
12mm
-55°C
155°C
4733633

RoHS

Each
5+
RM0.565
50+
RM0.399
250+
RM0.374
500+
RM0.341
1000+
RM0.315
More Pricing...
Min: 5 / Mult: 5
0.47ohm
FWFU Series
1W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
12mm
-55°C
155°C
4733636

RoHS

Each
5+
RM0.565
50+
RM0.399
250+
RM0.374
500+
RM0.341
1000+
RM0.315
More Pricing...
Min: 5 / Mult: 5
0.62ohm
FWFU Series
1W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
12mm
-55°C
155°C
4733638

RoHS

Each
5+
RM0.565
50+
RM0.399
250+
RM0.374
500+
RM0.341
1000+
RM0.315
More Pricing...
Min: 5 / Mult: 5
0.75ohm
FWFU Series
1W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
12mm
-55°C
155°C
4733635

RoHS

Each
5+
RM0.565
50+
RM0.399
250+
RM0.374
500+
RM0.341
1000+
RM0.315
More Pricing...
Min: 5 / Mult: 5
0.56ohm
FWFU Series
1W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
12mm
-55°C
155°C
4733634

RoHS

Each
5+
RM0.565
50+
RM0.399
250+
RM0.374
500+
RM0.341
1000+
RM0.315
More Pricing...
Min: 5 / Mult: 5
0.51ohm
FWFU Series
1W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
12mm
-55°C
155°C
4733637

RoHS

Each
5+
RM0.565
50+
RM0.399
250+
RM0.374
500+
RM0.341
1000+
RM0.315
More Pricing...
Min: 5 / Mult: 5
0.68ohm
FWFU Series
1W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
12mm
-55°C
155°C
4733640

RoHS

Each
5+
RM0.565
50+
RM0.399
250+
RM0.374
500+
RM0.341
1000+
RM0.315
More Pricing...
Min: 5 / Mult: 5
0.91ohm
FWFU Series
1W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
12mm
-55°C
155°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account