Current Sense Through Hole Resistors:

14 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1200365

RoHS

Each
5+
RM9.700
50+
RM4.700
250+
RM3.400
500+
RM2.960
1000+
RM2.910
More Pricing...
Min: 5 / Mult: 5
0.01ohm
OAR Series
3W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
15.24mm
1.65mm
23.4mm
-40°C
125°C
1200372

RoHS

Each
5+
RM11.820
50+
RM5.660
250+
RM4.340
500+
RM4.320
Min: 5 / Mult: 5
0.05ohm
OAR Series
3W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
15.24mm
1.65mm
23.4mm
-40°C
125°C
1200368

RoHS

Each
5+
RM7.870
50+
RM3.340
250+
RM2.730
500+
RM2.720
Min: 5 / Mult: 5
0.02ohm
OAR Series
3W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
15.24mm
1.65mm
23.4mm
-40°C
125°C
1200366

RoHS

Each
5+
RM9.700
50+
RM4.700
250+
RM3.400
500+
RM2.870
1000+
RM2.750
More Pricing...
Min: 5 / Mult: 5
0.015ohm
OAR Series
3W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
15.24mm
1.65mm
23.4mm
-40°C
125°C
1200364

RoHS

Each
5+
RM10.210
50+
RM4.600
250+
RM3.500
500+
RM3.140
1000+
RM3.070
More Pricing...
Min: 5 / Mult: 5
0.005ohm
OAR Series
3W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
15.24mm
1.65mm
23.4mm
-40°C
125°C
1200370

RoHS

Each
5+
RM15.350
50+
RM7.650
250+
RM5.790
500+
RM5.160
1000+
RM4.940
More Pricing...
Min: 5 / Mult: 5
0.03ohm
OAR Series
3W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
15.24mm
1.65mm
23.4mm
-40°C
125°C
1200371

RoHS

Each
5+
RM14.230
50+
RM7.340
250+
RM5.640
500+
RM4.990
1000+
RM4.970
Min: 5 / Mult: 5
0.04ohm
OAR Series
3W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
15.24mm
1.65mm
23.4mm
-40°C
125°C
1200369

RoHS

Each
5+
RM15.350
50+
RM7.650
250+
RM5.790
500+
RM5.160
1000+
RM4.940
More Pricing...
Min: 5 / Mult: 5
0.025ohm
OAR Series
3W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
15.24mm
1.65mm
23.4mm
-40°C
125°C
4552521

RoHS

Each
1+
RM6.440
10+
RM3.790
50+
RM2.840
100+
RM2.470
200+
RM2.280
More Pricing...
Min: 1 / Mult: 1
10mohm
SR Series
3W
Wirewound
Radial Leaded
± 1%
± 400ppm/°C
15.24mm
1.65mm
25.4mm
-65°C
275°C
1652640

RoHS

Each
1+
RM10.110
10+
RM5.040
100+
RM3.820
500+
RM3.400
1000+
RM3.260
More Pricing...
Min: 1 / Mult: 1
0.1ohm
OAR Series
3W
Current Sense
Open Element
± 1%
± 20ppm/°C
15.24mm
1.65mm
23.4mm
-40°C
125°C
4262653

RoHS

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
RM10.470
10+
RM5.220
100+
RM3.950
500+
RM3.800
Min: 1 / Mult: 1
0.05ohm
-
3W
-
Radial Leaded
-
-
15.24mm
-
23.4mm
-40°C
-
1435984

RoHS

Each
1+
RM7.740
10+
RM6.160
100+
RM5.510
500+
RM4.900
1000+
RM4.420
More Pricing...
Min: 1 / Mult: 1
0.05ohm
PWR4412-2S Series
3W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
15.24mm
4.8mm
25.4mm
-40°C
125°C
1435979

RoHS

Each
1+
RM7.740
10+
RM6.160
100+
RM5.510
500+
RM4.900
1000+
RM4.420
More Pricing...
Min: 1 / Mult: 1
0.005ohm
PWR4412-2S Series
3W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
15.24mm
4.8mm
25.4mm
-55°C
155°C
1435981

RoHS

Each
1+
RM7.740
10+
RM6.160
100+
RM5.510
500+
RM4.900
1000+
RM4.420
More Pricing...
Min: 1 / Mult: 1
0.015ohm
PWR4412-2S Series
3W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
15.24mm
4.8mm
25.4mm
-40°C
125°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account