Current Sense Through Hole Resistors:

53 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4736294

RoHS

Each
1+
RM73.490
10+
RM46.380
25+
RM40.170
50+
RM35.440
100+
RM33.640
More Pricing...
Min: 1 / Mult: 1
0.2ohm
Riedon PF2472 Series
100W
Thick Film
TO-247
± 1%
± 300ppm/°C
16mm
4.8mm
20mm
-55°C
175°C
4733754

RoHS

Each
5+
RM0.908
50+
RM0.734
250+
RM0.634
500+
RM0.581
1000+
RM0.555
More Pricing...
Min: 5 / Mult: 5
0.62ohm
FWFU Series
3W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
17.5mm
-
-
-55°C
155°C
4733811

RoHS

Each
5+
RM2.520
50+
RM2.160
250+
RM1.820
500+
RM1.650
1000+
RM1.520
More Pricing...
Min: 5 / Mult: 5
0.51ohm
FWFU Series
5W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
20mm
-
-
-55°C
155°C
4733872

RoHS

Each
5+
RM2.880
50+
RM2.470
250+
RM2.270
500+
RM2.060
1000+
RM1.900
More Pricing...
Min: 5 / Mult: 5
0.62ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-
-
-55°C
155°C
4733639

RoHS

Each
5+
RM0.565
50+
RM0.399
250+
RM0.374
500+
RM0.341
1000+
RM0.315
More Pricing...
Min: 5 / Mult: 5
0.82ohm
FWFU Series
1W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
12mm
-
-
-55°C
155°C
4733812

RoHS

Each
5+
RM2.520
50+
RM2.160
250+
RM1.820
500+
RM1.650
1000+
RM1.520
More Pricing...
Min: 5 / Mult: 5
0.56ohm
FWFU Series
5W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
20mm
-
-
-55°C
155°C
4733692

RoHS

Each
5+
RM0.790
50+
RM0.556
250+
RM0.477
500+
RM0.458
1000+
RM0.439
More Pricing...
Min: 5 / Mult: 5
0.47ohm
FWFU Series
2W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
16mm
-
-
-55°C
155°C
4733875

RoHS

Each
5+
RM2.880
50+
RM2.470
250+
RM2.270
500+
RM2.060
1000+
RM1.900
More Pricing...
Min: 5 / Mult: 5
0.82ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-
-
-55°C
155°C
4733876

RoHS

Each
5+
RM2.880
50+
RM2.470
250+
RM2.270
500+
RM2.060
1000+
RM1.900
More Pricing...
Min: 5 / Mult: 5
0.91ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-
-
-55°C
155°C
4733640

RoHS

Each
5+
RM0.565
50+
RM0.399
250+
RM0.374
500+
RM0.341
1000+
RM0.315
More Pricing...
Min: 5 / Mult: 5
0.91ohm
FWFU Series
1W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
12mm
-
-
-55°C
155°C
4715788

RoHS

Each
1+
RM4.200
10+
RM2.580
50+
RM1.340
100+
RM1.200
200+
RM1.030
More Pricing...
Min: 1 / Mult: 1
0.3ohm
-
5W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
-
13mm
25mm
-55°C
155°C
4715772

RoHS

Each
1+
RM4.200
10+
RM2.580
50+
RM1.340
100+
RM1.200
200+
RM1.030
More Pricing...
Min: 1 / Mult: 1
0.1ohm
-
5W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
-
13mm
25mm
-55°C
155°C
4733751

RoHS

Each
5+
RM0.908
50+
RM0.734
250+
RM0.634
500+
RM0.581
1000+
RM0.555
More Pricing...
Min: 5 / Mult: 5
0.47ohm
FWFU Series
3W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
17.5mm
-
-
-55°C
155°C
4733871

RoHS

Each
5+
RM2.880
50+
RM2.470
250+
RM2.270
500+
RM2.060
1000+
RM1.900
More Pricing...
Min: 5 / Mult: 5
0.56ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-
-
-55°C
155°C
4733693

RoHS

Each
5+
RM0.790
50+
RM0.556
250+
RM0.477
500+
RM0.458
1000+
RM0.439
More Pricing...
Min: 5 / Mult: 5
0.51ohm
FWFU Series
2W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
16mm
-
-
-55°C
155°C
4733758

RoHS

Each
5+
RM0.908
50+
RM0.734
250+
RM0.634
500+
RM0.581
1000+
RM0.555
More Pricing...
Min: 5 / Mult: 5
0.91ohm
FWFU Series
3W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
17.5mm
-
-
-55°C
155°C
4733870

RoHS

Each
5+
RM2.880
50+
RM2.470
250+
RM2.270
500+
RM2.060
1000+
RM1.900
More Pricing...
Min: 5 / Mult: 5
0.51ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-
-
-55°C
155°C
4733695

RoHS

Each
5+
RM0.790
50+
RM0.556
250+
RM0.477
500+
RM0.458
1000+
RM0.439
More Pricing...
Min: 5 / Mult: 5
0.62ohm
FWFU Series
2W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
16mm
-
-
-55°C
155°C
4733814

RoHS

Each
5+
RM2.520
50+
RM2.160
250+
RM1.820
500+
RM1.650
1000+
RM1.520
More Pricing...
Min: 5 / Mult: 5
0.68ohm
FWFU Series
5W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
20mm
-
-
-55°C
155°C
4715773

RoHS

Each
1+
RM4.200
10+
RM2.580
50+
RM1.340
100+
RM1.200
200+
RM1.030
More Pricing...
Min: 1 / Mult: 1
0.2ohm
-
5W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
-
13mm
25mm
-55°C
155°C
4733816

RoHS

Each
5+
RM2.520
50+
RM2.160
250+
RM1.820
500+
RM1.650
1000+
RM1.520
More Pricing...
Min: 5 / Mult: 5
0.82ohm
FWFU Series
5W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
20mm
-
-
-55°C
155°C
4733635

RoHS

Each
5+
RM0.565
50+
RM0.399
250+
RM0.374
500+
RM0.341
1000+
RM0.315
More Pricing...
Min: 5 / Mult: 5
0.56ohm
FWFU Series
1W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
12mm
-
-
-55°C
155°C
4715805

RoHS

Each
1+
RM7.520
10+
RM3.590
25+
RM2.730
50+
RM2.440
100+
RM2.100
More Pricing...
Min: 1 / Mult: 1
0.1ohm
-
10W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
-
13mm
50mm
-55°C
155°C
4733696

RoHS

Each
5+
RM0.790
50+
RM0.556
250+
RM0.477
500+
RM0.458
1000+
RM0.439
More Pricing...
Min: 5 / Mult: 5
0.68ohm
FWFU Series
2W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
16mm
-
-
-55°C
155°C
4733698

RoHS

Each
5+
RM0.790
50+
RM0.556
250+
RM0.477
500+
RM0.458
1000+
RM0.439
More Pricing...
Min: 5 / Mult: 5
0.82ohm
FWFU Series
2W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
16mm
-
-
-55°C
155°C
1-25 of 53 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account