Current Sense Through Hole Resistors:

3 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2565550

RoHS

Each
1+
RM181.350
2+
RM165.730
3+
RM150.110
5+
RM134.480
10+
RM124.230
More Pricing...
Min: 1 / Mult: 1
0.1ohm
FHR 4-3825 Series
50W
Metal Foil
SIP
± 1%
± 25ppm/K
38mm
6mm
24mm
-40°C
130°C
2565549

RoHS

Each
1+
RM181.750
2+
RM166.100
3+
RM150.440
5+
RM134.780
10+
RM124.500
More Pricing...
Min: 1 / Mult: 1
0.01ohm
FHR 4-3825 Series
50W
Metal Foil
SIP
± 1%
± 25ppm/K
38mm
6mm
24mm
-40°C
130°C
4046021

RoHS

Each
1+
RM287.600
2+
RM262.370
3+
RM237.130
5+
RM211.890
10+
RM186.650
More Pricing...
Min: 1 / Mult: 1
0.01ohm
CS10 Series
10W
Metal Alloy
SIP
± 0.5%
± 5ppm/°C to ± 100ppm/°C
22.5mm
4.5mm
17.5mm
-55°C
150°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account