Current Sense Through Hole Resistors:

7 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1612027

RoHS

Each
1+
RM32.020
3+
RM28.690
5+
RM25.350
10+
RM22.010
20+
RM21.320
More Pricing...
Min: 1 / Mult: 1
0.1ohm
SR Series
1W
Current Sense
Radial Leaded
± 1%
-50ppm/°C to +100ppm/°C
9.27mm
2.29mm
9.4mm
-
-
1612034

RoHS

Each
1+
RM35.710
3+
RM31.370
5+
RM27.020
10+
RM22.670
20+
RM21.680
More Pricing...
Min: 1 / Mult: 1
0.02ohm
SR Series
1W
Current Sense
Radial Leaded
± 1%
0ppm/°C to +200ppm/°C
9.27mm
2.29mm
9.4mm
-
-
1652640

RoHS

Each
1+
RM10.110
10+
RM5.040
100+
RM3.820
500+
RM3.400
1000+
RM3.260
More Pricing...
Min: 1 / Mult: 1
0.1ohm
OAR Series
3W
Current Sense
Open Element
± 1%
± 20ppm/°C
15.24mm
1.65mm
23.4mm
-40°C
125°C
1435986

RoHS

Each
1+
RM8.200
10+
RM6.520
100+
RM5.830
500+
RM5.190
1000+
RM4.680
More Pricing...
Min: 1 / Mult: 1
0.01ohm
PWR4412-2S Series
5W
Current Sense
Open Element
± 1%
± 20ppm/°C
20.32mm
4.8mm
25.4mm
-40°C
125°C
1435989

RoHS

Each
1+
RM8.200
10+
RM6.520
100+
RM5.830
500+
RM5.190
1000+
RM4.680
More Pricing...
Min: 1 / Mult: 1
0.025ohm
PWR4412-2S Series
5W
Current Sense
Radial Leaded
± 1%
± 20ppm/°C
20.32mm
4.8mm
25.4mm
-40°C
125°C
1435977

RoHS

Each
1+
RM7.460
10+
RM5.940
100+
RM5.310
500+
RM4.720
1000+
RM4.260
More Pricing...
Min: 1 / Mult: 1
0.05ohm
PWR4412-2S Series
1W
Current Sense
Open Element
± 1%
± 20ppm/°C
11.43mm
4.8mm
7.62mm
-40°C
125°C
1612035

RoHS

We were unable to retrieve the information.
1+
RM29.530
2+
RM27.370
3+
RM25.130
5+
RM22.800
10+
RM21.030
More Pricing...
Min: 1 / Mult: 1
0.05ohm
SR Series
1W
Current Sense
Radial Leaded
± 1%
0ppm/°C to +150ppm/°C
9.27mm
2.29mm
9.4mm
-
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account