Current Sense Through Hole Resistors:

7 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4064080

RoHS

Each (Cut from Ammo Pack)
1+
RM1.380
10+
RM0.795
100+
RM0.543
500+
RM0.474
1000+
RM0.437
More Pricing...
Min: 1 / Mult: 1
500mohm
FKN Series
2W
-
Axial Leaded
-
± 350ppm/°C
11.5mm
-
-
-
155°C
-
4034800

RoHS

Each
1+
RM60.670
3+
RM58.590
5+
RM56.510
10+
RM54.430
20+
RM51.290
More Pricing...
Min: 1 / Mult: 1
0.8ohm
LTO100H Series
100W
Thick Film
Radial Leaded
± 5%
± 350ppm/°C
5mm
15.76mm
20.7mm
-55°C
175°C
AEC-Q200
4457135

RoHS

Each
1+
RM62.010
3+
RM58.660
5+
RM55.310
10+
RM51.960
20+
RM50.620
More Pricing...
Min: 1 / Mult: 1
0.25ohm
LTO100 Series
100W
Thick Film
Radial Leaded
± 1%
± 350ppm/°C
15.76mm
5mm
20.7mm
-55°C
175°C
AEC-Q200
4457136

RoHS

Each
1+
RM45.730
3+
RM44.820
5+
RM43.910
10+
RM42.990
20+
RM42.130
More Pricing...
Min: 1 / Mult: 1
0.5ohm
LTO100 Series
100W
Thick Film
Radial Leaded
± 1%
± 350ppm/°C
15.76mm
5mm
20.7mm
-55°C
175°C
AEC-Q200
4457140

RoHS

Each
1+
RM60.130
3+
RM56.720
5+
RM53.300
10+
RM49.880
20+
RM48.300
More Pricing...
Min: 1 / Mult: 1
0.75ohm
LTO100 Series
100W
Thick Film
Radial Leaded
± 1%
± 350ppm/°C
15.76mm
5mm
20.7mm
-55°C
175°C
AEC-Q200
3791131

RoHS

Each
1+
RM2.040
10+
RM1.320
100+
RM0.878
500+
RM0.676
1000+
RM0.478
More Pricing...
Min: 1 / Mult: 1
0.1ohm
ROX Series
3W
Metal Oxide
Axial Leaded
± 5%
± 350ppm/°C
16mm
-
-
-55°C
155°C
-
3791132

RoHS

Each
1+
RM1.940
10+
RM1.320
100+
RM0.878
500+
RM0.676
1000+
RM0.543
More Pricing...
Min: 1 / Mult: 1
0.22ohm
ROX Series
3W
Metal Oxide
Axial Leaded
± 5%
± 350ppm/°C
16mm
-
-
-55°C
155°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account