Fixed Network Resistors:
1,545 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | 2.2kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 1% | 50V | 63mW | ± 100ppm/K | Array | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.5mm | CRA06 Series | -55°C | 155°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | 47kohm | Isolated | 4Resistors | 2012 [5030 Metric] | Convex | ± 1% | 50V | 125mW | ± 100ppm/K | Array | Thick Film | Surface Mount Device | 1.27mm | - | 5.08mm | 3.05mm | 0.55mm | CRA12E Series | -55°C | 155°C | - | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ RM2.570 50+ RM1.500 100+ RM1.470 250+ RM1.440 500+ RM1.410 More Pricing... | 10kohm | Bussed | 5Resistors | SIP | PC Pin | ± 2% | 100V | 125mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 125mW | 15.24mm | 2.5mm | 5.08mm | L Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5000+ RM0.700 | 8.2kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 62.5mW | ± 200ppm/°C | - | Thick Film | Surface Mount Device | - | 62.5mW | 3.2mm | 1.6mm | - | YC164 Series | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5000+ RM0.081 | 82ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 62.5mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 62.5mW | 3.2mm | 1.6mm | 0.6mm | 0 | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM0.246 10+ RM0.204 100+ RM0.181 500+ RM0.172 1000+ RM0.163 More Pricing... | 7.5ohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 25V | 62.5mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | 62.5mW | 2mm | 1mm | 0.45mm | YC124 Series | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.180 100+ RM0.160 500+ RM0.076 1000+ RM0.058 2500+ RM0.052 | 6.8kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 100mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.55mm | - | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.171 100+ RM0.106 500+ RM0.082 1000+ RM0.071 2500+ RM0.066 More Pricing... | 47kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 100mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.55mm | - | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.180 100+ RM0.160 500+ RM0.076 1000+ RM0.054 | 68kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 100mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.55mm | - | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM0.191 | 15ohm | Isolated | 4Resistors | 0804 [2010 Metric] | Concave | ± 5% | 50V | 62.5mW | ± 250ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | 63mW | 2mm | 1mm | 0.4mm | CRB Series | -55°C | 125°C | - | ||||||
KYOCERA AVX | Each (Supplied on Cut Tape) Cut Tape | 1+ RM0.191 | 15ohm | Isolated | 4Resistors | 0804 [2010 Metric] | Concave | ± 5% | 50V | 62.5mW | ± 250ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | 63mW | 2mm | 1mm | 0.4mm | CRB Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ RM0.387 250+ RM0.336 500+ RM0.301 | 47kohm | Isolated | 4Resistors | 0804 [2010 Metric] | Concave | ± 5% | 50V | 62.5mW | ± 250ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | 63mW | 2mm | 1mm | 0.4mm | CRB Series | -55°C | 125°C | - | ||||||
KYOCERA AVX | Each (Supplied on Cut Tape) Cut Tape | 1+ RM0.491 10+ RM0.451 100+ RM0.387 250+ RM0.336 500+ RM0.301 | 47kohm | Isolated | 4Resistors | 0804 [2010 Metric] | Concave | ± 5% | 50V | 62.5mW | ± 250ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | 63mW | 2mm | 1mm | 0.4mm | CRB Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 20+ RM41.290 | 50kohm | Isolated | 4Resistors | 0603 [1608 Metric] | Convex | ± 0.1% | 35V | 100mW | ± 10ppm/°C | Array | Thin Film | Surface Mount Device | 1mm | 100mW | 1.6mm | 0.85mm | 0.5mm | PRA Series | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ RM0.126 500+ RM0.119 1000+ RM0.110 2000+ RM0.103 | 10kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 62mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 250mW | 3.2mm | 1.6mm | 0.5mm | CAY16 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 20+ RM53.700 | 1kohm | - | 4Resistors | 1206 [3216 Metric] | Convex | ± 0.1% | 100V | 200mW | ± 10ppm/°C | Array | Thin Film | Surface Mount Device | 1.825mm | 100mW | 3.2mm | 1.6mm | 0.5mm | PRA Series | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 20+ RM53.700 | 10kohm | - | 4Resistors | 1206 [3216 Metric] | Convex | ± 0.1% | 100V | 200mW | ± 10ppm/°C | Array | Thin Film | Surface Mount Device | 1.825mm | 100mW | 3.2mm | 1.6mm | 0.5mm | PRA Series | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ RM0.118 500+ RM0.087 1000+ RM0.082 2000+ RM0.081 | 10kohm | Isolated | 8Resistors | 1206 [3216 Metric] | Concave | ± 5% | 50V | 62mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 250mW | 3.2mm | 1.6mm | 0.5mm | CAT16 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ RM0.272 10+ RM0.200 100+ RM0.165 500+ RM0.157 1000+ RM0.145 More Pricing... | - | - | - | - | - | ± 5% | - | - | ± 250ppm/°C | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 3000+ RM0.739 | 100ohm | Isolated | 8Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 100mW | 20.32mm | 2.5mm | 5.08mm | L Series | -55°C | 125°C | - | ||||||