Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | YC164-JR-078K2LCopy |
| Order Code | 1799573 |
| Product Range | YC164 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | YC164-JR-078K2LCopy |
| Order Code | 1799573 |
| Product Range | YC164 Series |
| Technical Datasheet | |
| Resistance | 8.2kohm |
| Network Circuit Type | Isolated |
| No. of Resistors | 4Resistors |
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Terminals | Convex |
| Resistance Tolerance | ± 5% |
| Voltage Rating | 50V |
| Power Rating per Resistor | 62.5mW |
| Temperature Coefficient | ± 200ppm/°C |
| Resistor Technology | Thick Film |
| Resistor Mounting | Surface Mount Device |
| Power Rating | 62.5mW |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Range | YC164 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (16-Jan-2020) |
Technical Specifications
| Resistance | 8.2kohm |
|---|---|
| No. of Resistors | 4Resistors |
| Resistor Terminals | Convex |
| Voltage Rating | 50V |
| Temperature Coefficient | ± 200ppm/°C |
| Resistor Mounting | Surface Mount Device |
| Product Length | 3.2mm |
| Product Range | YC164 Series |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (16-Jan-2020) |
| Network Circuit Type | Isolated |
|---|---|
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistance Tolerance | ± 5% |
| Power Rating per Resistor | 62.5mW |
| Resistor Technology | Thick Film |
| Power Rating | 62.5mW |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000031 |
