CRA12E Series Fixed Network Resistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.390 50+ RM1.180 250+ RM1.040 500+ RM0.974 1000+ RM0.928 More Pricing... | Min: 5 / Mult: 5 | 10kohm | Isolated | 7Resistors | 2012 [5030 Metric] | Convex | ± 5% | 50V | 100mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 1.27mm | 100mW | 5.08mm | 3.05mm | 0.55mm | CRA12E Series | -55°C | 125°C | |||||
Each | Pricing is unavailable. Please contact customer services. | 47kohm | Isolated | 4Resistors | 2012 [5030 Metric] | Convex | ± 1% | 50V | 125mW | ± 100ppm/K | Array | Thick Film | Surface Mount Device | 1.27mm | - | 5.08mm | 3.05mm | 0.55mm | CRA12E Series | -55°C | 155°C |