L Series Fixed Network Resistors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ RM2.520 10+ RM1.420 100+ RM0.948 500+ RM0.939 1000+ RM0.929 More Pricing... | Min: 1 / Mult: 1 | 10kohm | Bussed | 7Resistors | SIP | PC Pin | ± 2% | 100V | 125mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 125mW | 20.32mm | 2.5mm | 5.08mm | L Series | -55°C | 125°C | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ RM3.200 50+ RM2.340 100+ RM1.160 250+ RM1.150 500+ RM1.140 More Pricing... | Min: 1 / Mult: 1 | 10kohm | Bussed | 9Resistors | SIP | PC Pin | ± 2% | 100V | 125mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 125mW | 25.4mm | 2.5mm | 5.08mm | L Series | -55°C | 125°C | ||||
Each | 1+ RM1.660 10+ RM1.610 100+ RM1.060 500+ RM0.978 1000+ RM0.895 More Pricing... | Min: 1 / Mult: 1 | - | - | - | SIP | - | - | - | 200mW | - | - | Thick Film | Through Hole | 2.54mm | 100mW | 20.32mm | - | 5.08mm | L Series | - | - | |||||
Each | 1+ RM3.060 10+ RM2.340 100+ RM1.130 500+ RM1.110 1000+ RM1.090 More Pricing... | Min: 1 / Mult: 1 | - | Isolated | 10Resistors | - | - | - | - | - | - | Network | - | Through Hole | - | 100mW | 25.4mm | 2.5mm | - | L Series | -55°C | - | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ RM1.420 50+ RM1.390 100+ RM0.696 250+ RM0.683 500+ RM0.669 More Pricing... | Min: 1 / Mult: 1 | 10kohm | Bussed | 5Resistors | SIP | PC Pin | ± 2% | 100V | 125mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 125mW | 15.24mm | 2.5mm | 5.08mm | L Series | -55°C | 125°C | ||||
Each | 1+ RM3.290 10+ RM2.050 100+ RM1.330 500+ RM0.856 1000+ RM0.852 More Pricing... | Min: 1 / Mult: 1 | 100ohm | Isolated | 8Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 100mW | 20.32mm | 2.5mm | 5.08mm | L Series | -55°C | 125°C |