30kohm Fixed Network Resistors:
6 Products FoundFind a huge range of 30kohm Fixed Network Resistors at element14 Malaysia. We stock a wide range of Fixed Network Resistors, such as 10kohm, 1kohm, 4.7kohm & 100kohm Fixed Network Resistors from the worlds top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ RM0.220 100+ RM0.199 500+ RM0.178 2500+ RM0.158 5000+ RM0.134 | Min: 10 / Mult: 10 | 30kohm | Isolated | 4Resistors | 0502 [1406 Metric] | Flat | ± 5% | 12.5V | 31.25mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.4mm | 1.4mm | 0.6mm | 0.35mm | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.178 2500+ RM0.158 5000+ RM0.134 | Min: 500 / Mult: 10 | 30kohm | Isolated | 4Resistors | 0502 [1406 Metric] | Flat | ± 5% | 12.5V | 31.25mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.4mm | 1.4mm | 0.6mm | 0.35mm | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.079 1000+ RM0.071 2500+ RM0.060 | Min: 500 / Mult: 10 | 30kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 1% | 50V | 100mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 3.2mm | 1.6mm | 0.55mm | -55°C | 155°C | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ RM0.098 100+ RM0.089 500+ RM0.079 1000+ RM0.071 2500+ RM0.060 | Min: 10 / Mult: 10 | 30kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 1% | 50V | 100mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 3.2mm | 1.6mm | 0.55mm | -55°C | 155°C | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 10000+ RM0.097 50000+ RM0.081 | Min: 10000 / Mult: 10000 | 30kohm | Isolated | 4Resistors | 0502 [1406 Metric] | Flat | ± 5% | 12.5V | 31.25mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.4mm | 1.4mm | 0.6mm | 0.35mm | -55°C | 125°C | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 5000+ RM0.061 25000+ RM0.046 | Min: 5000 / Mult: 5000 | 30kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 1% | 50V | 100mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 3.2mm | 1.6mm | 0.55mm | -55°C | 155°C |