Fixed Network Resistors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM2.380 10+ RM1.500 100+ RM0.986 500+ RM0.808 1000+ RM0.789 More Pricing... | Min: 1 / Mult: 1 | - | - | - | SIP | PC Pin | - | 100V | 200mW | - | Network | - | - | - | 1.38W | 27.89mm | - | - | 4600X Series | - | 125°C | |||||
Each | 1+ RM2.380 10+ RM1.500 50+ RM1.240 100+ RM0.986 200+ RM0.897 More Pricing... | Min: 1 / Mult: 1 | 10kohm | Bussed | 10Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1.38W | 27.89mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | |||||
Each | 1+ RM2.620 10+ RM1.680 50+ RM1.280 100+ RM1.130 200+ RM1.050 More Pricing... | Min: 1 / Mult: 1 | 1kohm | Bussed | 10Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1.38W | 27.89mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C |