Fixed Network Resistors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM50.990 2+ RM43.370 3+ RM38.180 5+ RM35.900 10+ RM34.200 More Pricing... | Min: 1 / Mult: 1 | 10kohm | 2Resistors | 1206 [3216 Metric] | Convex | ± 0.1% | 100V | 200mW | ± 10ppm/°C | Array | Thin Film | Surface Mount Device | 1.825mm | 100mW | 3.2mm | 1.6mm | 0.5mm | PRA Series | -55°C | 155°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM87.310 2+ RM74.250 3+ RM65.380 5+ RM61.460 10+ RM58.560 More Pricing... | Min: 1 / Mult: 1 | 10kohm | 4Resistors | 1206 [3216 Metric] | Convex | ± 0.1% | 100V | 200mW | ± 10ppm/°C | Array | Thin Film | Surface Mount Device | 1.825mm | 100mW | 3.2mm | 1.6mm | 0.5mm | PRA Series | -55°C | 155°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM87.310 2+ RM74.250 3+ RM65.380 5+ RM61.460 10+ RM58.560 More Pricing... | Min: 1 / Mult: 1 | 1kohm | 4Resistors | 1206 [3216 Metric] | Convex | ± 0.1% | 100V | 200mW | ± 10ppm/°C | Array | Thin Film | Surface Mount Device | 1.825mm | 100mW | 3.2mm | 1.6mm | 0.5mm | PRA Series | -55°C | 155°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 20+ RM56.690 | Min: 150 / Mult: 1 | 1kohm | 4Resistors | 1206 [3216 Metric] | Convex | ± 0.1% | 100V | 200mW | ± 10ppm/°C | Array | Thin Film | Surface Mount Device | 1.825mm | 100mW | 3.2mm | 1.6mm | 0.5mm | PRA Series | -55°C | 155°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 20+ RM56.690 | Min: 150 / Mult: 1 | 10kohm | 4Resistors | 1206 [3216 Metric] | Convex | ± 0.1% | 100V | 200mW | ± 10ppm/°C | Array | Thin Film | Surface Mount Device | 1.825mm | 100mW | 3.2mm | 1.6mm | 0.5mm | PRA Series | -55°C | 155°C |