Fixed Precision Resistor Networks:

26 Products Found

We offer a wide range of Fixed Precision Resistor Networks, sized from 2 elements to 16 elements, from several manufacturers. Examples of the manufacturers and their precision resistor technologies include:

Vishay utilises thin film integrated resistor network technology to implement fixed precision resistor networks and precision dividers.

Their advantages include extremely close matching of all elements in a network, ensuring close tracking over temperature and throughout life. These very small, high-density, multi-element networks save printed circuit board real estate, with repeatable and consistent characteristics, part to part, and lot to lot.

They have very low inductance with outstanding reliability and fewer individual interconnections. There are no thermoelectric effects, and installed costs are no more than discrete types, and often less.

Applications include power regulation, signal conditioning, sensor circuits, and power supply output stages.

Analog Devices provides a portfolio of quad resistor networks with excellent matching specifications over the entire temperature range. All of their resistors can be accessed and biased independently, making them a convenient and versatile choice for any application that can benefit from matched resistors. Their resistor networks provide the precise ratiometric stability required in highly accurate difference amplifiers, voltage references, and bridge circuits.

Alpha Electronics’ Bulk Metal® foil high precision resistors, unlike precision-class metal film resistors or wire-wound resistors, are ultra-precision devices in which the primary resistance element is a special alloy foil several µm thick.

Use of this Bulk Metal® Foil as the resistance element gives superior performance not found in other resistors, satisfying military specification MIL-PRF-55182/9. In particular, the temperature coefficient of resistance has been reduced to an unprecedented, extremely low value by strict quality control of alloy composition and newly developed foil stabilization treatment technology. In addition, from the point of view of long-term stability, which is an important property of a resistor since the foil has a thickness of several µm instead of the extremely thin film of a metal film resistor, the natural stability of metal is preserved, resulting in very little resistance change over several years.

element14 offers a choice of MU Series Ultra Precision SMT Resistor 1-2-3 Network devices based on this high precision technology.

Show More
View
Buyer
Engineer
Manufacturer
Resistance R1
Product Range
Resistance R2
No. of Elements
Network Circuit Type
Resistor Case / Package
No. of Pins
Power Rating per Resistor
Absolute Resistance Tolerance
Absolute TCR
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4032665

RoHS

Each
1+
RM30.130
10+
RM21.560
Min: 1 / Mult: 1
1kohm
LT5400 Series
5kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
4032674

RoHS

Each
1+
RM64.770
10+
RM45.280
50+
RM36.700
100+
RM33.900
250+
RM30.830
More Pricing...
Min: 1 / Mult: 1
10kohm
LT5400 Series
100kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
4032677

RoHS

Each
1+
RM64.770
10+
RM45.280
50+
RM36.700
100+
RM33.900
250+
RM30.830
More Pricing...
Min: 1 / Mult: 1
1kohm
LT5400 Series
5kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
4032669

RoHS

Each
1+
RM74.360
10+
RM52.220
50+
RM42.480
100+
RM39.300
250+
RM35.800
More Pricing...
Min: 1 / Mult: 1
1kohm
LT5400 Series
1kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
4032655

RoHS

Each
1+
RM139.570
10+
RM99.990
50+
RM82.590
100+
RM76.910
250+
RM70.680
More Pricing...
Min: 1 / Mult: 1
10kohm
LT5400 Series
10kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
4032660

RoHS

Each
1+
RM59.850
10+
RM41.750
50+
RM33.780
100+
RM31.180
250+
RM28.320
More Pricing...
Min: 1 / Mult: 1
10kohm
LT5400 Series
10kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
4032675

RoHS

Each
1+
RM64.770
10+
RM45.280
50+
RM36.700
100+
RM33.900
250+
RM30.830
More Pricing...
Min: 1 / Mult: 1
1kohm
LT5400 Series
1kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
4032658

RoHS

Each
1+
RM139.570
10+
RM99.990
50+
RM82.590
100+
RM76.910
250+
RM70.680
More Pricing...
Min: 1 / Mult: 1
1kohm
LT5400 Series
1kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
4032654

RoHS

Each
1+
RM160.840
10+
RM115.740
50+
RM95.940
100+
RM89.470
250+
RM82.380
More Pricing...
Min: 1 / Mult: 1
10kohm
LT5400 Series
10kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
4032679

RoHS

Each
1+
RM64.770
10+
RM45.280
50+
RM36.700
100+
RM33.900
250+
RM30.830
More Pricing...
Min: 1 / Mult: 1
1kohm
LT5400 Series
9kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
4032666

RoHS

Each
1+
RM50.890
10+
RM35.490
50+
RM28.710
100+
RM26.500
250+
RM24.450
More Pricing...
Min: 1 / Mult: 1
1.25kohm
LT5400 Series
5kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
4032672

RoHS

Each
1+
RM64.770
10+
RM45.280
50+
RM36.700
100+
RM33.900
250+
RM30.830
More Pricing...
Min: 1 / Mult: 1
10kohm
LT5400 Series
10kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
4032657

RoHS

Each
1+
RM139.570
10+
RM99.990
50+
RM82.590
100+
RM76.910
250+
RM70.680
More Pricing...
Min: 1 / Mult: 1
10kohm
LT5400 Series
100kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
4032670

RoHS

Each
1+
RM74.360
10+
RM52.220
50+
RM42.480
100+
RM39.300
250+
RM35.800
More Pricing...
Min: 1 / Mult: 1
1kohm
LT5400 Series
5kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
4032656

RoHS

Each
1+
RM139.570
10+
RM99.990
50+
RM82.590
100+
RM76.910
250+
RM70.680
More Pricing...
Min: 1 / Mult: 1
100kohm
LT5400 Series
100kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
4032663

RoHS

Each
1+
RM59.850
10+
RM41.750
50+
RM33.780
100+
RM31.180
250+
RM28.320
More Pricing...
Min: 1 / Mult: 1
1kohm
LT5400 Series
1kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
4032678

RoHS

Each
1+
RM64.770
10+
RM45.280
50+
RM36.700
100+
RM33.900
250+
RM30.830
More Pricing...
Min: 1 / Mult: 1
1.25kohm
LT5400 Series
5kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
4032671

RoHS

Each
1+
RM74.360
10+
RM52.220
50+
RM42.480
100+
RM39.300
250+
RM35.800
More Pricing...
Min: 1 / Mult: 1
1kohm
LT5400 Series
9kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
4032659

RoHS

Each
1+
RM139.570
10+
RM99.990
50+
RM82.590
100+
RM76.910
250+
RM70.680
More Pricing...
Min: 1 / Mult: 1
1kohm
LT5400 Series
1kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
4032667

RoHS

Each
1+
RM59.850
10+
RM41.750
50+
RM33.780
100+
RM31.180
250+
RM28.320
More Pricing...
Min: 1 / Mult: 1
1kohm
LT5400 Series
9kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
4032653

RoHS

Each
1+
RM128.880
10+
RM92.070
50+
RM75.920
100+
RM70.630
250+
RM64.840
More Pricing...
Min: 1 / Mult: 1
1kohm
LT5400 Series
1kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
4032673

RoHS

Each
1+
RM64.770
10+
RM45.280
50+
RM36.700
100+
RM33.900
250+
RM30.830
More Pricing...
Min: 1 / Mult: 1
100kohm
LT5400 Series
100kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
4032662

RoHS

Each
1+
RM59.850
10+
RM41.750
50+
RM33.780
100+
RM31.180
250+
RM28.320
More Pricing...
Min: 1 / Mult: 1
10kohm
LT5400 Series
100kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
4032650

RoHS

Each
1+
RM128.880
10+
RM92.070
50+
RM75.920
100+
RM70.630
250+
RM64.840
More Pricing...
Min: 1 / Mult: 1
10kohm
LT5400 Series
10kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
4032680

RoHS

Each
1+
RM128.880
10+
RM92.070
50+
RM75.920
100+
RM70.630
250+
RM64.840
More Pricing...
Min: 1 / Mult: 1
1.25kohm
LT5400 Series
5kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account